DIODE FRED 1200V 30A TO-247AD - DSEP30-12A

Digi-Key Part Number DSEP30-12A-ND
Price Break
1
10
50
100
500
1000
Unit Price
3.56
2.97
1.782
1.5444
1.5147
1.4256
Extended Price
3.56
29.70
89.10
154.44
757.35
1425.60
Manufacturer Part NumberDSEP30-12A
Product DescriptionDIODE FRED 1200V 30A TO-247AD
Quantity Available 4841
All prices are in GBP

DIODE FRED 1200V 30A TO-247AD - DSEP30-12A Details
Technical/Catalog InformationDSEP30-12A
VendorIXYS
CategoryDiscrete Semiconductor Products
Diode/Rectifier TypeStandard
Voltage - Rated1200V (1.2kV)
Current Rating30A
Package / CaseTO-247AD
PackagingBulk
SpeedFast Recovery =< 500 ns, > 200mA
Reverse Recovery Time (trr)40ns
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names DSEP30 12A
DSEP3012A

Purchase DIODE FRED 1200V 30A TO-247AD - DSEP30-12A
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of DIODE FRED 1200V 30A TO-247AD - DSEP30-12A
DIODE FRED 1200V 30A TO-247AD - DSEP30-12A

DIODE FRED 1200V 30A TO-247AD - DSEP30-12A (DSEP30-12A-ND)

Related parts :
DIODE FRED 1200V 30A TO-247AD - DSEP30-12A
 Order DIODE FRED 1200V 30A TO-247AD-DSEP30-12A online from Digi-Key. Manufactured by IXYS. Digi-Key part number DSEP30-12A-ND.
DIODE FRED 1200V 26A TO-247AD - DSEI30-12A
 Order DIODE FRED 1200V 26A TO-247AD-DSEI30-12A online from Digi-Key. Manufactured by IXYS. Digi-Key part number DSEI30-12A-ND.
DIODE FRED 1200V 52A TO-247AD - DSEI60-12A
 Order DIODE FRED 1200V 52A TO-247AD-DSEI60-12A online from Digi-Key. Manufactured by IXYS. Digi-Key part number DSEI60-12A-ND.
DIODE FRED 600V 30A TO-247AD - DSEP30-06A
 Order DIODE FRED 600V 30A TO-247AD-DSEP30-06A online from Digi-Key. Manufactured by IXYS. Digi-Key part number DSEP30-06A-ND.
DIODE FRED 1200V 60A TO-247AD - DSEP60-12A
 Order DIODE FRED 1200V 60A TO-247AD-DSEP60-12A online from Digi-Key. Manufactured by IXYS. Digi-Key part number DSEP60-12A-ND.
DIODE FRED 1200V 30A TO-220AC - DSEP29-12A
 Order DIODE FRED 1200V 30A TO-220AC-DSEP29-12A online from Digi-Key. Manufactured by IXYS. Digi-Key part number DSEP29-12A-ND.
DIODE FRED 300V 30A TO-247AD - DSEP30-03A
 Order DIODE FRED 300V 30A TO-247AD-DSEP30-03A online from Digi-Key. Manufactured by IXYS. Digi-Key part number DSEP30-03A-ND.
DIODE FRED 400V 30A TO-247AD - DSEP30-04A
 Order DIODE FRED 400V 30A TO-247AD-DSEP30-04A online from Digi-Key. Manufactured by IXYS. Digi-Key part number DSEP30-04A-ND.
DIODE FRED 600V 30A TO-247AD - DSEP30-06B
 Order DIODE FRED 600V 30A TO-247AD-DSEP30-06B online from Digi-Key. Manufactured by IXYS. Digi-Key part number DSEP30-06B-ND.
DIODE 1200V 30A TO-247AD - DSEE30-12A
 Order DIODE 1200V 30A TO-247AD-DSEE30-12A online from Digi-Key. Manufactured by IXYS. Digi-Key part number DSEE30-12A-ND.
DIODE FRED 1200V 30A ISOPLUS247 - DSEP30-12AR
 Order DIODE FRED 1200V 30A ISOPLUS247-DSEP30-12AR online from Digi-Key. Manufactured by IXYS. Digi-Key part number DSEP30-12AR-ND.
DIODE FRED 1200V 30A ISOPLUS247 - DSEP30-12CR
 Order DIODE FRED 1200V 30A ISOPLUS247-DSEP30-12CR online from Digi-Key. Manufactured by IXYS. Digi-Key part number DSEP30-12CR-ND.
DIODE FRED 1200V 11A TO-220AC - DSEI12-12A
 Order DIODE FRED 1200V 11A TO-220AC-DSEI12-12A online from Digi-Key. Manufactured by IXYS. Digi-Key part number DSEI12-12A-ND.
DIODE FRED 1200V 17A TO-220AC - DSEI20-12A
 Order DIODE FRED 1200V 17A TO-220AC-DSEI20-12A online from Digi-Key. Manufactured by IXYS. Digi-Key part number DSEI20-12A-ND.
DIODE FRED 1000V 30A TO-247AD - DSEI30-10A
 Order DIODE FRED 1000V 30A TO-247AD-DSEI30-10A online from Digi-Key. Manufactured by IXYS. Digi-Key part number DSEI30-10A-ND.