DIODE FRED 600V 30A TO-247AD - DSEP30-06A - Discrete Semiconductor Products

Digi-Key Part Number DSEP30-06A-ND
Price Break
1
10
50
100
500
1000
Unit Price
3.27
2.723
1.6302
1.4124
1.38848
1.3002
Extended Price
3.27
27.23
81.51
141.24
694.24
1300.20
Manufacturer Part NumberDSEP30-06A
Product DescriptionDIODE FRED 600V 30A TO-247AD
Quantity Available 0
All prices are in GBP

DIODE FRED 600V 30A TO-247AD - DSEP30-06A - Discrete Semiconductor Products Details
Technical/Catalog InformationDSEP30-06A
VendorIXYS
CategoryDiscrete Semiconductor Products
Diode/Rectifier TypeStandard
Voltage - Rated600V
Current Rating30A
Package / CaseTO-247AD
PackagingBulk
SpeedFast Recovery =< 500 ns, > 200mA
Reverse Recovery Time (trr)35ns
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names DSEP30 06A
DSEP3006A

Purchase DIODE FRED 600V 30A TO-247AD - DSEP30-06A - Discrete Semiconductor Products
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of DIODE FRED 600V 30A TO-247AD - DSEP30-06A
Discrete Semiconductor Products

DIODE FRED 600V 30A TO-247AD - DSEP30-06A (DSEP30-06A-ND)

Related parts Discrete Semiconductor Products:
DIODE FRED 600V 30A TO-247AD - DSEP30-06A
 Order DIODE FRED 600V 30A TO-247AD-DSEP30-06A online from Digi-Key. Manufactured by IXYS. Digi-Key part number DSEP30-06A-ND.
DIODE FRED 600V 30A TO-247AD - DSEP30-06B
 Order DIODE FRED 600V 30A TO-247AD-DSEP30-06B online from Digi-Key. Manufactured by IXYS. Digi-Key part number DSEP30-06B-ND.
DIODE FRED 600V 37A TO-247AD - DSEI30-06A
 Order DIODE FRED 600V 37A TO-247AD-DSEI30-06A online from Digi-Key. Manufactured by IXYS. Digi-Key part number DSEI30-06A-ND.
DIODE FRED 600V 2X30A TO-247AD - DSEK60-06A
 Order DIODE FRED 600V 2X30A TO-247AD-DSEK60-06A online from Digi-Key. Manufactured by IXYS. Digi-Key part number DSEK60-06A-ND.
DIODE FRED 600V 60A TO-247AD - DSEI60-06A
 Order DIODE FRED 600V 60A TO-247AD-DSEI60-06A online from Digi-Key. Manufactured by IXYS. Digi-Key part number DSEI60-06A-ND.
DIODE FRED 1200V 30A TO-247AD - DSEP30-12A
 Order DIODE FRED 1200V 30A TO-247AD-DSEP30-12A online from Digi-Key. Manufactured by IXYS. Digi-Key part number DSEP30-12A-ND.
DIODE FRED 600V 30A TO-220AC - DSEP29-06A
 Order DIODE FRED 600V 30A TO-220AC-DSEP29-06A online from Digi-Key. Manufactured by IXYS. Digi-Key part number DSEP29-06A-ND.
DIODE FRED 600V 30A TO-263AB - DSEP29-06AS
 Order DIODE FRED 600V 30A TO-263AB-DSEP29-06AS online from Digi-Key. Manufactured by IXYS. Digi-Key part number DSEP29-06AS-ND.
DIODE FRED 300V 30A TO-247AD - DSEP30-03A
 Order DIODE FRED 300V 30A TO-247AD-DSEP30-03A online from Digi-Key. Manufactured by IXYS. Digi-Key part number DSEP30-03A-ND.
DIODE FRED 400V 30A TO-247AD - DSEP30-04A
 Order DIODE FRED 400V 30A TO-247AD-DSEP30-04A online from Digi-Key. Manufactured by IXYS. Digi-Key part number DSEP30-04A-ND.
DIODE FRED 600V 60A TO-247AD - DSEP60-06A
 Order DIODE FRED 600V 60A TO-247AD-DSEP60-06A online from Digi-Key. Manufactured by IXYS. Digi-Key part number DSEP60-06A-ND.
DIODE UFAST CC 600V 30A TO-247AD - DSEC30-06A
 Order DIODE UFAST CC 600V 30A TO-247AD-DSEC30-06A online from Digi-Key. Manufactured by IXYS. Digi-Key part number DSEC30-06A-ND.
DIODE FRED 600V 30A ISOPLUS247 - DSEP30-06BR
 Order DIODE FRED 600V 30A ISOPLUS247-DSEP30-06BR online from Digi-Key. Manufactured by IXYS. Digi-Key part number DSEP30-06BR-ND.
DIODE FRED 600V 30A ISOPLUS247 - DSEP30-06CR
 Order DIODE FRED 600V 30A ISOPLUS247-DSEP30-06CR online from Digi-Key. Manufactured by IXYS. Digi-Key part number DSEP30-06CR-ND.
DIODE FRED 600V 8A TO-220AC - DSEI8-06A
 Order DIODE FRED 600V 8A TO-220AC-DSEI8-06A online from Digi-Key. Manufactured by IXYS. Digi-Key part number DSEI8-06A-ND.