DIODE AVALNCH 1600V 7A AXIAL LD - DSA2-16A - Discrete Semiconductor Products

Digi-Key Part Number DSA2-16A-ND
Price Break
1
10
50
100
500
1000
Unit Price
3.47
2.888
1.7358
1.5048
1.47264
1.386
Extended Price
3.47
28.88
86.79
150.48
736.32
1386.00
Manufacturer Part NumberDSA2-16A
Product DescriptionDIODE AVALNCH 1600V 7A AXIAL LD
Quantity Available 0
All prices are in GBP

DIODE AVALNCH 1600V 7A AXIAL LD - DSA2-16A - Discrete Semiconductor Products Details
Technical/Catalog InformationDSA2-16A
VendorIXYS
CategoryDiscrete Semiconductor Products
Diode/Rectifier TypeAvalanche
Voltage - Rated1600V (1.6kV)
Current Rating7A
Package / CaseAxial
PackagingBulk
SpeedStandard Recovery >500ns, > 200mA
Reverse Recovery Time (trr)-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names DSA2 16A
DSA216A

Purchase DIODE AVALNCH 1600V 7A AXIAL LD - DSA2-16A - Discrete Semiconductor Products
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of DIODE AVALNCH 1600V 7A AXIAL LD - DSA2-16A
Discrete Semiconductor Products

DIODE AVALNCH 1600V 7A AXIAL LD - DSA2-16A (DSA2-16A-ND)

Related parts Discrete Semiconductor Products:
DIODE AVALNCH 1600V 7A AXIAL LD - DSA2-16A
 Order DIODE AVALNCH 1600V 7A AXIAL LD-DSA2-16A online from Digi-Key. Manufactured by IXYS. Digi-Key part number DSA2-16A-ND.
DIODE 1600V 63A 50-247AD - DSDI60-16A
 Order DIODE 1600V 63A 50-247AD-DSDI60-16A online from Digi-Key. Manufactured by IXYS. Digi-Key part number DSDI60-16A-ND.
DIODE DL 1600V 2X43A ISOPLUS-247 - DSP25-16AR
 Order DIODE DL 1600V 2X43A ISOPLUS-247-DSP25-16AR online from Digi-Key. Manufactured by IXYS. Digi-Key part number DSP25-16AR-ND.
DIODE ULTRAFAST 600V 2AMP AXIAL - 1N6622
 Order DIODE ULTRAFAST 600V 2AMP AXIAL-1N6622 online from Digi-Key. Manufactured by Microsemi. Digi-Key part number 1N6622-ND.
DIODE 150V 6A 25NS AXIAL - 1N5811E3
 Order DIODE 150V 6A 25NS AXIAL-1N5811E3 online from Digi-Key. Manufactured by Microsemi. Digi-Key part number 1N5811E3TR-ND.
DIODE ZENER 5W 62V AXIAL - 1N5372BRLG
 Order DIODE ZENER 5W 62V AXIAL-1N5372BRLG online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number 1N5372BRLG-ND.
DIODE ZENER 3W 150V AXIAL - 1N5953B
 Order DIODE ZENER 3W 150V AXIAL-1N5953B online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number 1N5953B-ND.
DIODE ZENER 5W 12V AXIAL - 1N5349B
 Order DIODE ZENER 5W 12V AXIAL-1N5349B online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number 1N5349BOS-ND.
PHOTOTRANSISTOR NPN SMD AXIAL LD - OP570
 Order PHOTOTRANSISTOR NPN SMD AXIAL LD-OP570 online from Digi-Key. Manufactured by TT Electronics/Optek Technology. Digi-Key part number 365-1158-ND.
DIODE SCHOTTKY 7A 60V PWRDI5 - PDS760-13
 Order DIODE SCHOTTKY 7A 60V PWRDI5-PDS760-13 online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number PDS760DICT-ND.
DIODE STD REC 1000V 10A AXIAL - 10A07-T
 Order DIODE STD REC 1000V 10A AXIAL-10A07-T online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number 10A07-T-ND.
DIODE SCHOTTKY 60V 3A DO-201AD - SR306-T
 Order DIODE SCHOTTKY 60V 3A DO-201AD-SR306-T online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number SR306DITR-ND.
DIODE SCHOTTKY BARRIER 60V 16A - SR1606C
 Order DIODE SCHOTTKY BARRIER 60V 16A-SR1606C online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number SR1606-ND.
DIODE SWITCH 75V 500MW MINIMELF - LL4148-13
 Order DIODE SWITCH 75V 500MW MINIMELF-LL4148-13 online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number LL4148DICT-ND.
DIODE ZENER 6.2V 500MW MINIMELF - ZMM5234B-7
 Order DIODE ZENER 6.2V 500MW MINIMELF-ZMM5234B-7 online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number ZMM5234BDICT-ND.