SWITCH ROLLER SPDT 10A SEALED - E72-40KT - Switches

Digi-Key Part Number CH390-ND
Price Break
500
Unit Price
6.3073
Extended Price
3153.65
Manufacturer Part NumberE72-40KT
Product DescriptionSWITCH ROLLER SPDT 10A SEALED
Quantity Available Non-Stock
All prices are in GBP

SWITCH ROLLER SPDT 10A SEALED - E72-40KT - Switches Details
Technical/Catalog InformationE72-40KT
VendorCherry Switch
CategorySwitches
Mounting TypeChassis Mount
Termination StyleWire Leads
Actuator TypeLever, Roller
Operating Force25gf
Switch FunctionOn-Mom
CircuitSPDT
Contact Rating @ Voltage10.1A @ 125VAC
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names E72 40KT
E7240KT
CH390 ND
CH390ND
CH390

Purchase SWITCH ROLLER SPDT 10A SEALED - E72-40KT - Switches
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of SWITCH ROLLER SPDT 10A SEALED - E72-40KT
Switches

SWITCH ROLLER SPDT 10A SEALED - E72-40KT (CH390-ND)

Related parts Switches:
SWITCH ROLLER SPDT 10A SEALED - E72-40KT
 Order SWITCH ROLLER SPDT 10A SEALED-E72-40KT online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number CH390-ND.
SWITCH ROLLER SPDT 10A QC TERM - D44C-R1RD
 Order SWITCH ROLLER SPDT 10A QC TERM-D44C-R1RD online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number CH590-ND.
SWITCH ROLLER SPDT 10A QC TERM - D44L-R1RD
 Order SWITCH ROLLER SPDT 10A QC TERM-D44L-R1RD online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number CH593-ND.
SWITCH LEVER SPDT 10A SEALED - E72-40HT
 Order SWITCH LEVER SPDT 10A SEALED-E72-40HT online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number CH391-ND.
SWITCH SNAP SPDT 10A SEALED - E72-40AT
 Order SWITCH SNAP SPDT 10A SEALED-E72-40AT online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number CH389-ND.
SWITCH ROLLER SPDT .1A SEALED - E73-40KT
 Order SWITCH ROLLER SPDT .1A SEALED-E73-40KT online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number CH566-ND.
SWITCH ROLLER SPDT 10A QC TERM - D44C-R1RA
 Order SWITCH ROLLER SPDT 10A QC TERM-D44C-R1RA online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number CH132-ND.
SWITCH ROLLER SPDT 10A QC TERM - D44L-R1RA
 Order SWITCH ROLLER SPDT 10A QC TERM-D44L-R1RA online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number CH301-ND.
SWITCH ROLLER SPDT 10A QC TERM - E33-00K
 Order SWITCH ROLLER SPDT 10A QC TERM-E33-00K online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number CH350-ND.
SWITCH ROLLER SPDT 10A QC TERM - E33-50K
 Order SWITCH ROLLER SPDT 10A QC TERM-E33-50K online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number CH352-ND.
SWITCH ROLLER SPDT 10A QC TERM - E62-30K
 Order SWITCH ROLLER SPDT 10A QC TERM-E62-30K online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number CH378-ND.
SWITCH ROLLER SPDT 10A PC MNT - E62-50K
 Order SWITCH ROLLER SPDT 10A PC MNT-E62-50K online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number CH379-ND.
SWITCH ROLLER SPDT 10A QC TERM - E33-50KL
 Order SWITCH ROLLER SPDT 10A QC TERM-E33-50KL online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number CH529-ND.
SWITCH ROLLER SPDT 10A QC TERM - E33-50KX
 Order SWITCH ROLLER SPDT 10A QC TERM-E33-50KX online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number CH530-ND.
SWITCH PLAST ROLLER SPDT 10A QC - E33-90N
 Order SWITCH PLAST ROLLER SPDT 10A QC-E33-90N online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number CH532-ND.