SWITCH SNAP SPDT 10A SEALED - E72-40AT - Switches

Digi-Key Part Number CH389-ND
Price Break
1
10
50
100
500
1000
2000
5000
Unit Price
8.18
7.271
6.0588
5.2257
4.78646
4.08969
3.93822
3.78675
Extended Price
8.18
72.71
302.94
522.57
2393.23
4089.69
7876.44
18933.75
Manufacturer Part NumberE72-40AT
Product DescriptionSWITCH SNAP SPDT 10A SEALED
Quantity Available 408
All prices are in GBP

SWITCH SNAP SPDT 10A SEALED - E72-40AT - Switches Details
Technical/Catalog InformationE72-40AT
VendorCherry Switch
CategorySwitches
Mounting TypeChassis Mount
Termination StyleWire Leads
Actuator TypeRound Plunger
Operating Force300gf
Switch FunctionOn-Mom
CircuitSPDT
Contact Rating @ Voltage10.1A @ 125VAC
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names E72 40AT
E7240AT
CH389 ND
CH389ND
CH389

Purchase SWITCH SNAP SPDT 10A SEALED - E72-40AT - Switches
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of SWITCH SNAP SPDT 10A SEALED - E72-40AT
Switches

SWITCH SNAP SPDT 10A SEALED - E72-40AT (CH389-ND)

Related parts Switches:
SWITCH SNAP SPDT 10A SEALED - E72-40AT
 Order SWITCH SNAP SPDT 10A SEALED-E72-40AT online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number CH389-ND.
SWITCH SNAP SPDT 10A QC TERM - E33-00AX
 Order SWITCH SNAP SPDT 10A QC TERM-E33-00AX online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number CH525-ND.
SWITCH SNAP SPDT 10A SCREW TERM - E33-10A
 Order SWITCH SNAP SPDT 10A SCREW TERM-E33-10A online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number CH526-ND.
SWITCH SNAP SPDT 10A SOLDR TERM - E33-20A
 Order SWITCH SNAP SPDT 10A SOLDR TERM-E33-20A online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number CH527-ND.
SWITCH SNAP SPDT 10A PC MNT - E62-50A
 Order SWITCH SNAP SPDT 10A PC MNT-E62-50A online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number CH545-ND.
SWITCH SNAP SPDT 10A QC TERM - KWJA-QACA
 Order SWITCH SNAP SPDT 10A QC TERM-KWJA-QACA online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number CH639-ND.
SWITCH SNAP SPDT 10A QC TERM - KWJB-QACA
 Order SWITCH SNAP SPDT 10A QC TERM-KWJB-QACA online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number CH640-ND.
SWITCH SNAP SPDT 10A SS SOLDER - DB2CA1AA
 Order SWITCH SNAP SPDT 10A SS SOLDER-DB2CA1AA online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number CH886-ND.
SWITCH SNAP SPDT 10A QC TERM - DB2CB1AA
 Order SWITCH SNAP SPDT 10A QC TERM-DB2CB1AA online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number DB2CB1AA-ND.
SWITCH LEVER SPDT 10A SEALED - E72-40HT
 Order SWITCH LEVER SPDT 10A SEALED-E72-40HT online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number CH391-ND.
SWITCH ROLLER SPDT 10A SEALED - E72-40KT
 Order SWITCH ROLLER SPDT 10A SEALED-E72-40KT online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number CH390-ND.
SWITCH SNAP SPDT 3A QC TERM - E22-00A
 Order SWITCH SNAP SPDT 3A QC TERM-E22-00A online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number CH513-ND.
SWITCH LEVER SPDT 10A QC TERM - E33-50HL
 Order SWITCH LEVER SPDT 10A QC TERM-E33-50HL online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number CH528-ND.
SWITCH ROLLER SPDT 10A QC TERM - E33-50KL
 Order SWITCH ROLLER SPDT 10A QC TERM-E33-50KL online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number CH529-ND.
SWITCH ROLLER SPDT 10A QC TERM - E33-50KX
 Order SWITCH ROLLER SPDT 10A QC TERM-E33-50KX online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number CH530-ND.