SWITCH SNAP SPDT .1A QC TERM - E68-00A - Switches

Digi-Key Part Number CH386-ND
Price Break
1
10
50
100
500
1000
2000
5000
Unit Price
3.89
3.453
2.8776
2.4819
2.2733
1.94238
1.87044
1.7985
Extended Price
3.89
34.53
143.88
248.19
1136.65
1942.38
3740.88
8992.50
Manufacturer Part NumberE68-00A
Product DescriptionSWITCH SNAP SPDT .1A QC TERM
Quantity Available 744
All prices are in GBP

SWITCH SNAP SPDT .1A QC TERM - E68-00A - Switches Details
Technical/Catalog InformationE68-00A
VendorCherry Switch
CategorySwitches
Mounting TypePanel Mount, Snap-In
Termination StyleQuick Connect - .187" (4.7mm)
Actuator TypeRound Plunger
Operating Force425gf
Switch FunctionOn-Mom
CircuitSPDT
Contact Rating @ Voltage0.1A @ 125VAC
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names E68 00A
E6800A
CH386 ND
CH386ND
CH386

Purchase SWITCH SNAP SPDT .1A QC TERM - E68-00A - Switches
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of SWITCH SNAP SPDT .1A QC TERM - E68-00A
Switches

SWITCH SNAP SPDT .1A QC TERM - E68-00A (CH386-ND)

Related parts Switches:
SWITCH SNAP SPDT .1A QC TERM - E68-00A
 Order SWITCH SNAP SPDT .1A QC TERM-E68-00A online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number CH386-ND.
SWITCH SNAP SPDT .1A QC TERM - G13-00M
 Order SWITCH SNAP SPDT .1A QC TERM-G13-00M online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number CH574-ND.
SWITCH SNAP SPDT .1A QC TERM - E21-00A
 Order SWITCH SNAP SPDT .1A QC TERM-E21-00A online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number CH331-ND.
SWITCH SNAP SPDT .1A QC TERM - E63-00A
 Order SWITCH SNAP SPDT .1A QC TERM-E63-00A online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number CH380-ND.
SWITCH SNAP SPDT .1A QC TERM - E68-30A
 Order SWITCH SNAP SPDT .1A QC TERM-E68-30A online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number CH387-ND.
SWITCH LEVER SPDT .1A QC TERM - G13-00H
 Order SWITCH LEVER SPDT .1A QC TERM-G13-00H online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number CH572-ND.
SWITCH LEVER SPDT .1A QC TERM - G13-50H
 Order SWITCH LEVER SPDT .1A QC TERM-G13-50H online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number CH575-ND.
SWITCH ROLLER SPDT .1A QC TERM - D41L-R1RA
 Order SWITCH ROLLER SPDT .1A QC TERM-D41L-R1RA online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number CH576-ND.
SWITCH ROLLER SPDT .1A QC TERM - D41L-R1RD
 Order SWITCH ROLLER SPDT .1A QC TERM-D41L-R1RD online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number CH577-ND.
SWITCH LEVER SPDT .1A QC TERM - D41L-R1YD
 Order SWITCH LEVER SPDT .1A QC TERM-D41L-R1YD online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number CH578-ND.
SWITCH SNAP SPDT 15A QC TERM - D45C-V1AA
 Order SWITCH SNAP SPDT 15A QC TERM-D45C-V1AA online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number CH594-ND.
SWITCH LEVER SPDT .1A QC TERM - DA3C-B1LB
 Order SWITCH LEVER SPDT .1A QC TERM-DA3C-B1LB online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number CH599-ND.
SWITCH ROLLER SPDT .1A QC TERM - DA3C-B1RB
 Order SWITCH ROLLER SPDT .1A QC TERM-DA3C-B1RB online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number CH600-ND.
SWITCH SNAP SPDT 3A QC TERM - KWEA-QACA
 Order SWITCH SNAP SPDT 3A QC TERM-KWEA-QACA online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number CH631-ND.
SWITCH SNAP SPDT 3A QC TERM - KWEB-QACA
 Order SWITCH SNAP SPDT 3A QC TERM-KWEB-QACA online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number CH632-ND.