SWITCH LEVER SPDT .1A PC MNT - E63-50H - Switches

Digi-Key Part Number CH384-ND
Price Break
1
10
50
100
500
1000
2000
5000
Unit Price
4.17
3.707
3.0888
2.6641
2.44016
2.08494
2.00772
1.9305
Extended Price
4.17
37.07
154.44
266.41
1220.08
2084.94
4015.44
9652.50
Manufacturer Part NumberE63-50H
Product DescriptionSWITCH LEVER SPDT .1A PC MNT
Quantity Available 485
All prices are in GBP

SWITCH LEVER SPDT .1A PC MNT - E63-50H - Switches Details
Technical/Catalog InformationE63-50H
VendorCherry Switch
CategorySwitches
Mounting TypeThrough Hole
Termination StylePC Pin
Actuator TypeLever, Straight
Operating Force9gf
Switch FunctionOn-Mom
CircuitSPDT
Contact Rating @ Voltage0.1A @ 125VAC
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names E63 50H
E6350H
CH384 ND
CH384ND
CH384

Purchase SWITCH LEVER SPDT .1A PC MNT - E63-50H - Switches
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of SWITCH LEVER SPDT .1A PC MNT - E63-50H
Switches

SWITCH LEVER SPDT .1A PC MNT - E63-50H (CH384-ND)

Related parts Switches:
SWITCH LEVER SPDT .1A PC MNT - E63-50H
 Order SWITCH LEVER SPDT .1A PC MNT-E63-50H online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number CH384-ND.
SWITCH LEVER SPDT .1A QC TERM - G13-50H
 Order SWITCH LEVER SPDT .1A QC TERM-G13-50H online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number CH575-ND.
SWITCH LEVER SPDT 5A PC MNT - E61-50H
 Order SWITCH LEVER SPDT 5A PC MNT-E61-50H online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number CH373-ND.
SWITCH LEVER SPDT 10A PC MNT - E62-50H
 Order SWITCH LEVER SPDT 10A PC MNT-E62-50H online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number CH546-ND.
SWITCH SNAP SPDT .1A PC MNT - DA3C-H1AA
 Order SWITCH SNAP SPDT .1A PC MNT-DA3C-H1AA online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number CH287-ND.
SWITCH LEVER SPDT .1A SEALED - E73-40HT
 Order SWITCH LEVER SPDT .1A SEALED-E73-40HT online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number CH565-ND.
SWITCH LEVER SPDT .1A QC TERM - G13-00H
 Order SWITCH LEVER SPDT .1A QC TERM-G13-00H online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number CH572-ND.
SWITCH LEVER SPDT .1A QC TERM - D41L-R1YD
 Order SWITCH LEVER SPDT .1A QC TERM-D41L-R1YD online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number CH578-ND.
SWITCH LEVER SPDT .1A QC TERM - DA3C-B1LB
 Order SWITCH LEVER SPDT .1A QC TERM-DA3C-B1LB online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number CH599-ND.
SWITCH LEVER SPDT .1A SS TERM - DA3C-D1MB
 Order SWITCH LEVER SPDT .1A SS TERM-DA3C-D1MB online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number CH602-ND.
SWITCH SNAP SEALED .1A PC MNT - DC3C-K7AA
 Order SWITCH SNAP SEALED .1A PC MNT-DC3C-K7AA online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number CH615-ND.
SWITCH SNAP SPDT 300MA PC MNT - DH3C-B1AA
 Order SWITCH SNAP SPDT 300MA PC MNT-DH3C-B1AA online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number CH841-ND.
SWITCH SNAP SPDT 50MA PC MNT - DH4C-B1AA
 Order SWITCH SNAP SPDT 50MA PC MNT-DH4C-B1AA online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number CH842-ND.
SWITCH SNAP SPDT 300MA PC MNT - DH3C-B1LA
 Order SWITCH SNAP SPDT 300MA PC MNT-DH3C-B1LA online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number CH843-ND.
SWITCH SNAP SPDT 50MA PC MNT - DH4C-B1LA
 Order SWITCH SNAP SPDT 50MA PC MNT-DH4C-B1LA online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number CH844-ND.