SWITCH LEVER SPDT .1A QC TERM - E63-00H

Digi-Key Part Number CH381-ND
Price Break
500
Unit Price
2.10646
Extended Price
1053.23
Manufacturer Part NumberE63-00H
Product DescriptionSWITCH LEVER SPDT .1A QC TERM
Quantity Available Non-Stock
All prices are in GBP

SWITCH LEVER SPDT .1A QC TERM - E63-00H Details
Technical/Catalog InformationE63-00H
VendorCherry Switch
CategorySwitches
Mounting TypeChassis Mount
Termination StyleQuick Connect - .093" (2.3mm)
Actuator TypeLever, Straight
Operating Force27gf
Switch FunctionOn-Mom
CircuitSPDT
Contact Rating @ Voltage0.1A @ 125VAC
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names E63 00H
E6300H
CH381 ND
CH381ND
CH381

Purchase SWITCH LEVER SPDT .1A QC TERM - E63-00H
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of SWITCH LEVER SPDT .1A QC TERM - E63-00H
SWITCH LEVER SPDT .1A QC TERM - E63-00H

SWITCH LEVER SPDT .1A QC TERM - E63-00H (CH381-ND)

Related parts :
SWITCH LEVER SPDT .1A QC TERM - E63-00H
 Order SWITCH LEVER SPDT .1A QC TERM-E63-00H online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number CH381-ND.
SWITCH LEVER SPDT .1A QC TERM - G13-00H
 Order SWITCH LEVER SPDT .1A QC TERM-G13-00H online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number CH572-ND.
SWITCH SNAP SPDT .1A QC TERM - E63-00A
 Order SWITCH SNAP SPDT .1A QC TERM-E63-00A online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number CH380-ND.
SWITCH ROLLER SPDT .1A QC TERM - E63-00K
 Order SWITCH ROLLER SPDT .1A QC TERM-E63-00K online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number CH382-ND.
SWITCH SNAP SPDT .1A QC TERM - E63-30A
 Order SWITCH SNAP SPDT .1A QC TERM-E63-30A online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number CH554-ND.
SWITCH ROLLER SPDT .1A QC TERM - E63-30K
 Order SWITCH ROLLER SPDT .1A QC TERM-E63-30K online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number CH555-ND.
SWITCH ROLLER SPDT .1A QC TERM - E63-80K
 Order SWITCH ROLLER SPDT .1A QC TERM-E63-80K online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number CH558-ND.
SWITCH LEVER SPDT .1A QC TERM - G13-50H
 Order SWITCH LEVER SPDT .1A QC TERM-G13-50H online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number CH575-ND.
SWITCH LEVER SPDT .1A QC TERM - D41L-R1YD
 Order SWITCH LEVER SPDT .1A QC TERM-D41L-R1YD online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number CH578-ND.
SWITCH LEVER SPDT .1A QC TERM - DA3C-B1LB
 Order SWITCH LEVER SPDT .1A QC TERM-DA3C-B1LB online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number CH599-ND.
SWITCH LEVER SPDT 5A QC TERM - E61-00H
 Order SWITCH LEVER SPDT 5A QC TERM-E61-00H online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number CH105-ND.
SWITCH LEVER SPDT 10A QC TERM - E62-00H
 Order SWITCH LEVER SPDT 10A QC TERM-E62-00H online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number CH111-ND.
SWITCH LEVER SPDT .1A QC TERM - D41C-R1LA
 Order SWITCH LEVER SPDT .1A QC TERM-D41C-R1LA online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number CH116-ND.
SWITCH LEVER SPDT .1A QC TERM - D41L-R1XL
 Order SWITCH LEVER SPDT .1A QC TERM-D41L-R1XL online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number CH118-ND.
SWITCH LEVER SPDT .1A QC TERM - DA3C-F1LB
 Order SWITCH LEVER SPDT .1A QC TERM-DA3C-F1LB online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number CH142-ND.