SWITCH SNAP SPDT .1A QC TERM - E63-00A - Switches

Digi-Key Part Number CH380-ND
Price Break
1
10
50
100
500
1000
2000
5000
Unit Price
3.21
2.851
2.376
2.0493
1.87704
1.6038
1.5444
1.485
Extended Price
3.21
28.51
118.80
204.93
938.52
1603.80
3088.80
7425.00
Manufacturer Part NumberE63-00A
Product DescriptionSWITCH SNAP SPDT .1A QC TERM
Quantity Available 264
All prices are in GBP

SWITCH SNAP SPDT .1A QC TERM - E63-00A - Switches Details
Technical/Catalog InformationE63-00A
VendorCherry Switch
CategorySwitches
Mounting TypeChassis Mount
Termination StyleQuick Connect - .093" (2.3mm)
Actuator TypePin Plunger
Operating Force90gf
Switch FunctionOn-Mom
CircuitSPDT
Contact Rating @ Voltage0.1A @ 125VAC
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names E63 00A
E6300A
CH380 ND
CH380ND
CH380

Purchase SWITCH SNAP SPDT .1A QC TERM - E63-00A - Switches
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of SWITCH SNAP SPDT .1A QC TERM - E63-00A
Switches

SWITCH SNAP SPDT .1A QC TERM - E63-00A (CH380-ND)

Related parts Switches:
SWITCH SNAP SPDT .1A QC TERM - E63-00A
 Order SWITCH SNAP SPDT .1A QC TERM-E63-00A online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number CH380-ND.
SWITCH SNAP SPDT .1A QC TERM - G13-00M
 Order SWITCH SNAP SPDT .1A QC TERM-G13-00M online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number CH574-ND.
SWITCH SNAP SPDT .1A QC TERM - E21-00A
 Order SWITCH SNAP SPDT .1A QC TERM-E21-00A online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number CH331-ND.
SWITCH SNAP SPDT .1A QC TERM - E68-00A
 Order SWITCH SNAP SPDT .1A QC TERM-E68-00A online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number CH386-ND.
SWITCH SNAP SPDT .1A QC TERM - E63-30A
 Order SWITCH SNAP SPDT .1A QC TERM-E63-30A online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number CH554-ND.
SWITCH LEVER SPDT .1A QC TERM - E63-00H
 Order SWITCH LEVER SPDT .1A QC TERM-E63-00H online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number CH381-ND.
SWITCH ROLLER SPDT .1A QC TERM - E63-00K
 Order SWITCH ROLLER SPDT .1A QC TERM-E63-00K online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number CH382-ND.
SWITCH ROLLER SPDT .1A QC TERM - E63-30K
 Order SWITCH ROLLER SPDT .1A QC TERM-E63-30K online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number CH555-ND.
SWITCH ROLLER SPDT .1A QC TERM - E63-80K
 Order SWITCH ROLLER SPDT .1A QC TERM-E63-80K online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number CH558-ND.
SWITCH LEVER SPDT .1A QC TERM - G13-00H
 Order SWITCH LEVER SPDT .1A QC TERM-G13-00H online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number CH572-ND.
SWITCH LEVER SPDT .1A QC TERM - G13-50H
 Order SWITCH LEVER SPDT .1A QC TERM-G13-50H online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number CH575-ND.
SWITCH ROLLER SPDT .1A QC TERM - D41L-R1RA
 Order SWITCH ROLLER SPDT .1A QC TERM-D41L-R1RA online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number CH576-ND.
SWITCH ROLLER SPDT .1A QC TERM - D41L-R1RD
 Order SWITCH ROLLER SPDT .1A QC TERM-D41L-R1RD online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number CH577-ND.
SWITCH LEVER SPDT .1A QC TERM - D41L-R1YD
 Order SWITCH LEVER SPDT .1A QC TERM-D41L-R1YD online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number CH578-ND.
SWITCH SNAP SPDT 15A QC TERM - D45C-V1AA
 Order SWITCH SNAP SPDT 15A QC TERM-D45C-V1AA online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number CH594-ND.