SWITCH ROLLER SPDT 10A QC TERM - E62-30K - Switches

Digi-Key Part Number CH378-ND
Price Break
500
Unit Price
2.62994
Extended Price
1314.97
Manufacturer Part NumberE62-30K
Product DescriptionSWITCH ROLLER SPDT 10A QC TERM
Quantity Available Non-Stock
All prices are in GBP

SWITCH ROLLER SPDT 10A QC TERM - E62-30K - Switches Details
Technical/Catalog InformationE62-30K
VendorCherry Switch
CategorySwitches
Mounting TypeChassis Mount
Termination StyleQuick Connect - .110" (2.8mm)
Actuator TypeLever, Roller
Operating Force65gf
Switch FunctionOn-Mom
CircuitSPDT
Contact Rating @ Voltage10.1A @ 125VAC
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names E62 30K
E6230K
CH378 ND
CH378ND
CH378

Purchase SWITCH ROLLER SPDT 10A QC TERM - E62-30K - Switches
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of SWITCH ROLLER SPDT 10A QC TERM - E62-30K
Switches

SWITCH ROLLER SPDT 10A QC TERM - E62-30K (CH378-ND)

Related parts Switches:
SWITCH ROLLER SPDT 10A QC TERM - E62-30K
 Order SWITCH ROLLER SPDT 10A QC TERM-E62-30K online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number CH378-ND.
SWITCH ROLLER SPDT 10A QC TERM - D44C-R1RA
 Order SWITCH ROLLER SPDT 10A QC TERM-D44C-R1RA online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number CH132-ND.
SWITCH ROLLER SPDT 10A QC TERM - D44L-R1RA
 Order SWITCH ROLLER SPDT 10A QC TERM-D44L-R1RA online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number CH301-ND.
SWITCH ROLLER SPDT 10A QC TERM - E33-00K
 Order SWITCH ROLLER SPDT 10A QC TERM-E33-00K online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number CH350-ND.
SWITCH ROLLER SPDT 10A QC TERM - E33-50K
 Order SWITCH ROLLER SPDT 10A QC TERM-E33-50K online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number CH352-ND.
SWITCH ROLLER SPDT 5A QC TERM - E61-30K
 Order SWITCH ROLLER SPDT 5A QC TERM-E61-30K online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number CH372-ND.
SWITCH ROLLER SPDT 10A QC TERM - E33-50KL
 Order SWITCH ROLLER SPDT 10A QC TERM-E33-50KL online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number CH529-ND.
SWITCH ROLLER SPDT 10A QC TERM - E33-50KX
 Order SWITCH ROLLER SPDT 10A QC TERM-E33-50KX online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number CH530-ND.
SWITCH ROLLER SPDT .1A QC TERM - E63-30K
 Order SWITCH ROLLER SPDT .1A QC TERM-E63-30K online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number CH555-ND.
SWITCH ROLLER SPDT 10A QC TERM - D44C-R1RD
 Order SWITCH ROLLER SPDT 10A QC TERM-D44C-R1RD online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number CH590-ND.
SWITCH ROLLER SPDT 10A QC TERM - D44L-R1RD
 Order SWITCH ROLLER SPDT 10A QC TERM-D44L-R1RD online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number CH593-ND.
SWITCH SNAP SPDT 10A QC TERM - DB2CB1AA
 Order SWITCH SNAP SPDT 10A QC TERM-DB2CB1AA online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number DB2CB1AA-ND.
SWITCH SNAP SPDT 10A QC TERM - E62-00A
 Order SWITCH SNAP SPDT 10A QC TERM-E62-00A online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number CH109-ND.
SWITCH LEVER SPDT 10A QC TERM - E62-00H
 Order SWITCH LEVER SPDT 10A QC TERM-E62-00H online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number CH111-ND.
SWITCH ROLL SPDT 10A QC TERM - E62-00K
 Order SWITCH ROLL SPDT 10A QC TERM-E62-00K online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number CH113-ND.