SWITCH SNAP SPDT 10A QC TERM - E62-30A - Switches

Digi-Key Part Number CH377-ND
Price Break
500
Unit Price
1.79884
Extended Price
899.42
Manufacturer Part NumberE62-30A
Product DescriptionSWITCH SNAP SPDT 10A QC TERM
Quantity Available 400
All prices are in GBP

SWITCH SNAP SPDT 10A QC TERM - E62-30A - Switches Details
Technical/Catalog InformationE62-30A
VendorCherry Switch
CategorySwitches
Mounting TypeChassis Mount
Termination StyleQuick Connect - .110" (2.8mm)
Actuator TypePin Plunger
Operating Force212gf
Switch FunctionOn-Mom
CircuitSPDT
Contact Rating @ Voltage10.1A @ 125VAC
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names E62 30A
E6230A
CH377 ND
CH377ND
CH377

Purchase SWITCH SNAP SPDT 10A QC TERM - E62-30A - Switches
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of SWITCH SNAP SPDT 10A QC TERM - E62-30A
Switches

SWITCH SNAP SPDT 10A QC TERM - E62-30A (CH377-ND)

Related parts Switches:
SWITCH SNAP SPDT 10A QC TERM - E62-30A
 Order SWITCH SNAP SPDT 10A QC TERM-E62-30A online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number CH377-ND.
SWITCH SNAP SPDT 10A QC TERM - DB2CB1AA
 Order SWITCH SNAP SPDT 10A QC TERM-DB2CB1AA online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number DB2CB1AA-ND.
SWITCH SNAP SPDT 10A QC TERM - E62-00A
 Order SWITCH SNAP SPDT 10A QC TERM-E62-00A online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number CH109-ND.
SWITCH LEVER SPDT 10A QC TERM - E62-00H
 Order SWITCH LEVER SPDT 10A QC TERM-E62-00H online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number CH111-ND.
SWITCH ROLL SPDT 10A QC TERM - E62-00K
 Order SWITCH ROLL SPDT 10A QC TERM-E62-00K online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number CH113-ND.
SWITCH ROLLER SPDT 10A QC TERM - E62-30K
 Order SWITCH ROLLER SPDT 10A QC TERM-E62-30K online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number CH378-ND.
SWITCH LEVER SPDT 10A QC TERM - E62-80H
 Order SWITCH LEVER SPDT 10A QC TERM-E62-80H online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number CH549-ND.
SWITCH SNAP SPDT 25A QC TERM - 0E1400J0
 Order SWITCH SNAP SPDT 25A QC TERM-0E1400J0 online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number 0E1400J0-ND.
SWITCH SNAP SPDT 5A QC TERM - DB1CB1AA
 Order SWITCH SNAP SPDT 5A QC TERM-DB1CB1AA online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number CH885-ND.
SWITCH SNAP SPDT 0.1A QC TERM - DB3CB1AA
 Order SWITCH SNAP SPDT 0.1A QC TERM-DB3CB1AA online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number CH879-ND.
SWITCH SNAP SPDT 0.1A QC TERM - DB3CB1LB
 Order SWITCH SNAP SPDT 0.1A QC TERM-DB3CB1LB online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number CH880-ND.
SWITCH SNAP SPDT 5A QC TERM - DB1CB1RC
 Order SWITCH SNAP SPDT 5A QC TERM-DB1CB1RC online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number CH882-ND.
SWITCH SNAP SPDT 10A QC TERM - D44C-R1AA
 Order SWITCH SNAP SPDT 10A QC TERM-D44C-R1AA online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number CH130-ND.
SWITCH SNAP SPDT 10A QC TERM - D44L-R1AA
 Order SWITCH SNAP SPDT 10A QC TERM-D44L-R1AA online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number CH134-ND.
SWITCH SNAP SPDT 10A QC TERM - E33-00A
 Order SWITCH SNAP SPDT 10A QC TERM-E33-00A online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number CH349-ND.