SWITCH ROLLER SPDT 5A QC TERM - E61-30K - Switches

Digi-Key Part Number CH372-ND
Price Break
1
10
50
100
500
1000
2000
5000
Unit Price
3.81
3.39
2.8248
2.4364
2.2316
1.90674
1.83612
1.7655
Extended Price
3.81
33.90
141.24
243.64
1115.80
1906.74
3672.24
8827.50
Manufacturer Part NumberE61-30K
Product DescriptionSWITCH ROLLER SPDT 5A QC TERM
Quantity Available 697
All prices are in GBP

SWITCH ROLLER SPDT 5A QC TERM - E61-30K - Switches Details
Technical/Catalog InformationE61-30K
VendorCherry Switch
CategorySwitches
Mounting TypeChassis Mount
Termination StyleQuick Connect - .110" (2.8mm)
Actuator TypeLever, Roller
Operating Force30gf
Switch FunctionOn-Mom
CircuitSPDT
Contact Rating @ Voltage5A @ 125VAC
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names E61 30K
E6130K
CH372 ND
CH372ND
CH372

Purchase SWITCH ROLLER SPDT 5A QC TERM - E61-30K - Switches
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of SWITCH ROLLER SPDT 5A QC TERM - E61-30K
Switches

SWITCH ROLLER SPDT 5A QC TERM - E61-30K (CH372-ND)

Related parts Switches:
SWITCH ROLLER SPDT 5A QC TERM - E61-30K
 Order SWITCH ROLLER SPDT 5A QC TERM-E61-30K online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number CH372-ND.
SWITCH ROLLER SPDT 5A QC TERM - E61-00K
 Order SWITCH ROLLER SPDT 5A QC TERM-E61-00K online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number CH107-ND.
SWITCH ROLLER SPDT 5A QC TERM - E61-80K
 Order SWITCH ROLLER SPDT 5A QC TERM-E61-80K online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number CH544-ND.
SWITCH ROLLER SPDT 5A QC TERM - D43C-R1RA
 Order SWITCH ROLLER SPDT 5A QC TERM-D43C-R1RA online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number CH127-ND.
SWITCH ROLLER SPDT 5A QC TERM - E23-90N
 Order SWITCH ROLLER SPDT 5A QC TERM-E23-90N online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number CH524-ND.
SWITCH ROLLER SPDT 5A QC TERM - E23-00K
 Order SWITCH ROLLER SPDT 5A QC TERM-E23-00K online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number CH344-ND.
SWITCH ROLLER SPDT 5A QC TERM - E23-50K
 Order SWITCH ROLLER SPDT 5A QC TERM-E23-50K online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number CH346-ND.
SWITCH ROLLER SPDT 10A QC TERM - E62-30K
 Order SWITCH ROLLER SPDT 10A QC TERM-E62-30K online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number CH378-ND.
SWITCH ROLLER SPDT 5A QC TERM - E23-50KX
 Order SWITCH ROLLER SPDT 5A QC TERM-E23-50KX online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number CH520-ND.
SWITCH ROLLER SPDT 5A QC TERM - E23-75KX
 Order SWITCH ROLLER SPDT 5A QC TERM-E23-75KX online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number CH523-ND.
SWITCH ROLLER SPDT .1A QC TERM - E63-30K
 Order SWITCH ROLLER SPDT .1A QC TERM-E63-30K online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number CH555-ND.
SWITCH ROLLER SPDT 5A QC TERM - D43C-R1RD
 Order SWITCH ROLLER SPDT 5A QC TERM-D43C-R1RD online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number CH584-ND.
SWITCH ROLLER SPDT 5A QC TERM - D43C-R1TD
 Order SWITCH ROLLER SPDT 5A QC TERM-D43C-R1TD online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number CH585-ND.
SWITCH ROLLER SPDT 5A QC TERM - D43L-R1RA
 Order SWITCH ROLLER SPDT 5A QC TERM-D43L-R1RA online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number CH588-ND.
SWITCH LEVER SPDT 5A QC TERM - 0E2300H0
 Order SWITCH LEVER SPDT 5A QC TERM-0E2300H0 online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number 0E2300H0-ND.