SWITCH SNAP SPDT 5A QC TERM - E61-30A - Switches

Digi-Key Part Number CH370-ND
Price Break
1
10
50
100
500
1000
2000
5000
Unit Price
2.49
2.218
1.848
1.5939
1.45992
1.2474
1.2012
1.155
Extended Price
2.49
22.18
92.40
159.39
729.96
1247.40
2402.40
5775.00
Manufacturer Part NumberE61-30A
Product DescriptionSWITCH SNAP SPDT 5A QC TERM
Quantity Available 490
All prices are in GBP

SWITCH SNAP SPDT 5A QC TERM - E61-30A - Switches Details
Technical/Catalog InformationE61-30A
VendorCherry Switch
CategorySwitches
Mounting TypeChassis Mount
Termination StyleQuick Connect - .110" (2.8mm)
Actuator TypePin Plunger
Operating Force90gf
Switch FunctionOn-Mom
CircuitSPDT
Contact Rating @ Voltage5A @ 125VAC
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names E61 30A
E6130A
CH370 ND
CH370ND
CH370

Purchase SWITCH SNAP SPDT 5A QC TERM - E61-30A - Switches
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of SWITCH SNAP SPDT 5A QC TERM - E61-30A
Switches

SWITCH SNAP SPDT 5A QC TERM - E61-30A (CH370-ND)

Related parts Switches:
SWITCH SNAP SPDT 5A QC TERM - E61-30A
 Order SWITCH SNAP SPDT 5A QC TERM-E61-30A online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number CH370-ND.
SWITCH SNAP SPDT 5A QC TERM - DB1CB1AA
 Order SWITCH SNAP SPDT 5A QC TERM-DB1CB1AA online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number CH885-ND.
SWITCH SNAP SPDT 5A QC TERM - DB1CB1RC
 Order SWITCH SNAP SPDT 5A QC TERM-DB1CB1RC online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number CH882-ND.
SWITCH SNAP SPDT 5A QC TERM - E61-00A
 Order SWITCH SNAP SPDT 5A QC TERM-E61-00A online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number CH103-ND.
SWITCH LEVER SPDT 5A QC TERM - E61-00H
 Order SWITCH LEVER SPDT 5A QC TERM-E61-00H online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number CH105-ND.
SWITCH ROLLER SPDT 5A QC TERM - E61-00K
 Order SWITCH ROLLER SPDT 5A QC TERM-E61-00K online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number CH107-ND.
SWITCH LEVER SPDT 5A QC TERM - E61-30H
 Order SWITCH LEVER SPDT 5A QC TERM-E61-30H online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number CH371-ND.
SWITCH ROLLER SPDT 5A QC TERM - E61-30K
 Order SWITCH ROLLER SPDT 5A QC TERM-E61-30K online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number CH372-ND.
SWITCH ROLLER SPDT 5A QC TERM - E61-80K
 Order SWITCH ROLLER SPDT 5A QC TERM-E61-80K online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number CH544-ND.
SWITCH SNAP SPDT 25A QC TERM - 0E1400J0
 Order SWITCH SNAP SPDT 25A QC TERM-0E1400J0 online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number 0E1400J0-ND.
SWITCH LEVER SPDT 5A QC TERM - 0E2300H0
 Order SWITCH LEVER SPDT 5A QC TERM-0E2300H0 online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number 0E2300H0-ND.
SWITCH SNAP SPDT 10A QC TERM - DB2CB1AA
 Order SWITCH SNAP SPDT 10A QC TERM-DB2CB1AA online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number DB2CB1AA-ND.
SWITCH SNAP SPDT 0.1A QC TERM - DB3CB1AA
 Order SWITCH SNAP SPDT 0.1A QC TERM-DB3CB1AA online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number CH879-ND.
SWITCH SNAP SPDT 0.1A QC TERM - DB3CB1LB
 Order SWITCH SNAP SPDT 0.1A QC TERM-DB3CB1LB online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number CH880-ND.
SWITCH SNAP SPST 5A QC TERM - DZ1FB1BA
 Order SWITCH SNAP SPST 5A QC TERM-DZ1FB1BA online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number CH904-ND.