SWITCH LEVER CW SPDT 6A QC TERM - E51-50R - Switches

Digi-Key Part Number CH364-ND
Price Break
500
Unit Price
3.7521
Extended Price
1876.05
Manufacturer Part NumberE51-50R
Product DescriptionSWITCH LEVER CW SPDT 6A QC TERM
Quantity Available Non-Stock
All prices are in GBP

SWITCH LEVER CW SPDT 6A QC TERM - E51-50R - Switches Details
Technical/Catalog InformationE51-50R
VendorCherry Switch
CategorySwitches
Mounting TypeChassis Mount
Termination StyleQuick Connect - .187" (4.7mm)
Actuator TypeWire Lever
Operating Force4gf
Switch FunctionOn-Mom
CircuitSPDT
Contact Rating @ Voltage6A @ 250VAC
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names E51 50R
E5150R
CH364 ND
CH364ND
CH364

Purchase SWITCH LEVER CW SPDT 6A QC TERM - E51-50R - Switches
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of SWITCH LEVER CW SPDT 6A QC TERM - E51-50R
Switches

SWITCH LEVER CW SPDT 6A QC TERM - E51-50R (CH364-ND)

Related parts Switches:
SWITCH LEVER CW SPDT 6A QC TERM - E51-50R
 Order SWITCH LEVER CW SPDT 6A QC TERM-E51-50R online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number CH364-ND.
SWITCH LEVER CW SPDT 6A QC TERM - E51-00B
 Order SWITCH LEVER CW SPDT 6A QC TERM-E51-00B online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number CH146-ND.
SWITCH LEVER CW SPDT 6A QC TERM - E51-00R
 Order SWITCH LEVER CW SPDT 6A QC TERM-E51-00R online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number CH148-ND.
SWITCH LEVER CW SPDT 6A QC TERM - E51-50B
 Order SWITCH LEVER CW SPDT 6A QC TERM-E51-50B online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number CH536-ND.
SWITCH LEVER CW SPDT 6A QC TERM - E51-60B
 Order SWITCH LEVER CW SPDT 6A QC TERM-E51-60B online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number CH538-ND.
SWITCH LEVER CW SPDT 6A QC TERM - E51-60R
 Order SWITCH LEVER CW SPDT 6A QC TERM-E51-60R online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number CH540-ND.
SWITCH LEVER CCW SPDT 6A QC TERM - E51-00E
 Order SWITCH LEVER CCW SPDT 6A QC TERM-E51-00E online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number CH147-ND.
SWITCH LEVER CCW SPDT 6A QC TERM - E51-00T
 Order SWITCH LEVER CCW SPDT 6A QC TERM-E51-00T online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number CH149-ND.
SWITCH LEVER CCW SPDT 6A QC TERM - E51-50T
 Order SWITCH LEVER CCW SPDT 6A QC TERM-E51-50T online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number CH365-ND.
SWITCH LEVER CCW SPDT 6A QC TERM - E51-50E
 Order SWITCH LEVER CCW SPDT 6A QC TERM-E51-50E online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number CH537-ND.
SWITCH LEVER CCW SPDT 6A QC TERM - E51-60E
 Order SWITCH LEVER CCW SPDT 6A QC TERM-E51-60E online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number CH539-ND.
SWITCH LEVER CW SPDT .1A QC TERM - E53-00B0
 Order SWITCH LEVER CW SPDT .1A QC TERM-E53-00B0 online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number CH150-ND.
SWITCH LEVER CW SPDT .1A QC TERM - E53-00R
 Order SWITCH LEVER CW SPDT .1A QC TERM-E53-00R online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number CH152-ND.
SWITCH LEVER SPST-NC 6A QC TERM - D3V-6G1M-2C24-K
 Order SWITCH LEVER SPST-NC 6A QC TERM-D3V-6G1M-2C24-K online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number D3V-6G1M-2C24-K-ND.
SWITCH LEVER SPST-NO 6A QC TERM - D3V-6G1M-3C24-K
 Order SWITCH LEVER SPST-NO 6A QC TERM-D3V-6G1M-3C24-K online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number D3V-6G1M-3C24-K-ND.