SWITCH LEVER SPDT 15A QC TERM - E34-55HX - Switches

Digi-Key Part Number CH362-ND
Price Break
1
10
50
100
500
1000
2000
5000
Unit Price
2.64
2.344
1.9536
1.685
1.54334
1.31868
1.26984
1.221
Extended Price
2.64
23.44
97.68
168.50
771.67
1318.68
2539.68
6105.00
Manufacturer Part NumberE34-55HX
Product DescriptionSWITCH LEVER SPDT 15A QC TERM
Quantity Available 170
All prices are in GBP

SWITCH LEVER SPDT 15A QC TERM - E34-55HX - Switches Details
Technical/Catalog InformationE34-55HX
VendorCherry Switch
CategorySwitches
Mounting TypeChassis Mount
Termination StyleQuick Connect - .187" (4.7mm)
Actuator TypeLever, Straight
Operating Force22gf
Switch FunctionOn-Mom
CircuitSPDT
Contact Rating @ Voltage15A @ 125VAC
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names E34 55HX
E3455HX
CH362 ND
CH362ND
CH362

Purchase SWITCH LEVER SPDT 15A QC TERM - E34-55HX - Switches
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of SWITCH LEVER SPDT 15A QC TERM - E34-55HX
Switches

SWITCH LEVER SPDT 15A QC TERM - E34-55HX (CH362-ND)

Related parts Switches:
SWITCH LEVER SPDT 15A QC TERM - E34-85HX
 Order SWITCH LEVER SPDT 15A QC TERM-E34-85HX online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number CH363-ND.
SWITCH LEVER SPDT 15A QC TERM - E34-50HL
 Order SWITCH LEVER SPDT 15A QC TERM-E34-50HL online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number CH535-ND.
SWITCH LEVER SPDT 15A QC TERM - E34-55HX
 Order SWITCH LEVER SPDT 15A QC TERM-E34-55HX online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number CH362-ND.
SWITCH LEVER SPDT 15A QC TERM - E34-50HX
 Order SWITCH LEVER SPDT 15A QC TERM-E34-50HX online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number CH358-ND.
SWITCH LEVER SPDT 15A QC TERM - E34-50H
 Order SWITCH LEVER SPDT 15A QC TERM-E34-50H online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number CH359-ND.
SWITCH SNAP SPDT 15A QC TERM - E34-00A
 Order SWITCH SNAP SPDT 15A QC TERM-E34-00A online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number CH356-ND.
SWITCH ROLLER SPDT 15A QC TERM - E34-00K
 Order SWITCH ROLLER SPDT 15A QC TERM-E34-00K online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number CH357-ND.
SWITCH ROLLER SPDT 15A QC TERM - E34-50K
 Order SWITCH ROLLER SPDT 15A QC TERM-E34-50K online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number CH360-ND.
SWITCH ROLLER SPDT 15A QC TERM - E34-00KX
 Order SWITCH ROLLER SPDT 15A QC TERM-E34-00KX online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number CH533-ND.
SWITCH LEVER SPDT 15A QC TERM - D45L-R1LA
 Order SWITCH LEVER SPDT 15A QC TERM-D45L-R1LA online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number CH595-ND.
SWITCH LEVER SPDT 15A QC TERM - D45L-R1LD
 Order SWITCH LEVER SPDT 15A QC TERM-D45L-R1LD online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number CH596-ND.
SWITCH LEVER SPDT 15A QC TERM - D45L-R1MD
 Order SWITCH LEVER SPDT 15A QC TERM-D45L-R1MD online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number CH597-ND.
SWITCH LEVER SPDT 15A QC TERM - D45C-R1LA
 Order SWITCH LEVER SPDT 15A QC TERM-D45C-R1LA online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number CH136-ND.
SWITCH LEVER SPDT 15A QC TERM - D45L-R1ML
 Order SWITCH LEVER SPDT 15A QC TERM-D45L-R1ML online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number CH138-ND.
SWITCH LEVER SPDT 15A QC TERM - D45C-R1LD
 Order SWITCH LEVER SPDT 15A QC TERM-D45C-R1LD online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number D45C-R1LD-ND.