SWITCH ROLLER SPDT 15A QC TERM - E34-50K

Digi-Key Part Number CH360-ND
Price Break
1
10
50
100
500
1000
2000
5000
Unit Price
2.98
2.645
2.2044
1.9013
1.74148
1.48797
1.43286
1.37775
Extended Price
2.98
26.45
110.22
190.13
870.74
1487.97
2865.72
6888.75
Manufacturer Part NumberE34-50K
Product DescriptionSWITCH ROLLER SPDT 15A QC TERM
Quantity Available 53
All prices are in GBP

SWITCH ROLLER SPDT 15A QC TERM - E34-50K Details
Technical/Catalog InformationE34-50K
VendorCherry Switch
CategorySwitches
Mounting TypeChassis Mount
Termination StyleQuick Connect - .187" (4.7mm)
Actuator TypeLever, Roller
Operating Force200gf
Switch FunctionOn-Mom
CircuitSPDT
Contact Rating @ Voltage15A @ 125VAC
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names E34 50K
E3450K
CH360 ND
CH360ND
CH360

Purchase SWITCH ROLLER SPDT 15A QC TERM - E34-50K
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of SWITCH ROLLER SPDT 15A QC TERM - E34-50K
SWITCH ROLLER SPDT 15A QC TERM - E34-50K

SWITCH ROLLER SPDT 15A QC TERM - E34-50K (CH360-ND)

Related parts :
SWITCH ROLLER SPDT 15A QC TERM - E34-50K
 Order SWITCH ROLLER SPDT 15A QC TERM-E34-50K online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number CH360-ND.
SWITCH ROLLER SPDT 15A QC TERM - E13-50K
 Order SWITCH ROLLER SPDT 15A QC TERM-E13-50K online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number CH502-ND.
SWITCH ROLLER SPDT 15A QC TERM - E34-00K
 Order SWITCH ROLLER SPDT 15A QC TERM-E34-00K online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number CH357-ND.
SWITCH ROLLER SPDT 15A QC TERM - E34-00KX
 Order SWITCH ROLLER SPDT 15A QC TERM-E34-00KX online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number CH533-ND.
SWITCH ROLLER SPDT 15A QC TERM - D45C-R1RA
 Order SWITCH ROLLER SPDT 15A QC TERM-D45C-R1RA online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number CH137-ND.
SWITCH ROLLER SPDT 15A QC TERM - D45L-R1RA
 Order SWITCH ROLLER SPDT 15A QC TERM-D45L-R1RA online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number D45L-R1RA-ND.
SWITCH ROLLER SPDT 15A QC TERM - E13-00K
 Order SWITCH ROLLER SPDT 15A QC TERM-E13-00K online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number CH313-ND.
SWITCH ROLLER DPDT 15A QC TERM - E19-50K
 Order SWITCH ROLLER DPDT 15A QC TERM-E19-50K online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number CH326-ND.
SWITCH ROLLER SPDT .1A QC TERM - E21-50K
 Order SWITCH ROLLER SPDT .1A QC TERM-E21-50K online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number CH334-ND.
SWITCH ROLLER SPDT 3A QC TERM - E22-50K
 Order SWITCH ROLLER SPDT 3A QC TERM-E22-50K online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number CH339-ND.
SWITCH ROLLER SPDT 5A QC TERM - E23-50K
 Order SWITCH ROLLER SPDT 5A QC TERM-E23-50K online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number CH346-ND.
SWITCH ROLLER SPDT 10A QC TERM - E33-50K
 Order SWITCH ROLLER SPDT 10A QC TERM-E33-50K online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number CH352-ND.
SWITCH ROLLER SPDT 25A QC TERM - E14-50K
 Order SWITCH ROLLER SPDT 25A QC TERM-E14-50K online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number CH503-ND.
SWITCH ROLLER SPDT 15A QC TERM - D45L-R1RD
 Order SWITCH ROLLER SPDT 15A QC TERM-D45L-R1RD online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number CH598-ND.
SWITCH ROLLER SPDT 15A SCRW TERM - GPTCRS01
 Order SWITCH ROLLER SPDT 15A SCRW TERM-GPTCRS01 online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number CH834-ND.