SWITCH ROLLER SPDT 15A QC TERM - E34-00K - Switches

Digi-Key Part Number CH357-ND
Price Break
500
Unit Price
1.77276
Extended Price
886.38
Manufacturer Part NumberE34-00K
Product DescriptionSWITCH ROLLER SPDT 15A QC TERM
Quantity Available Non-Stock
All prices are in GBP

SWITCH ROLLER SPDT 15A QC TERM - E34-00K - Switches Details
Technical/Catalog InformationE34-00K
VendorCherry Switch
CategorySwitches
Mounting TypeChassis Mount
Termination StyleQuick Connect - .187" (4.7mm)
Actuator TypeLever, Straight
Operating Force400gf
Switch FunctionOn-Mom
CircuitSPDT
Contact Rating @ Voltage15A @ 125VAC
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names E34 00K
E3400K
CH357 ND
CH357ND
CH357

Purchase SWITCH ROLLER SPDT 15A QC TERM - E34-00K - Switches
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of SWITCH ROLLER SPDT 15A QC TERM - E34-00K
Switches

SWITCH ROLLER SPDT 15A QC TERM - E34-00K (CH357-ND)

Related parts Switches:
SWITCH ROLLER SPDT 15A QC TERM - E34-00K
 Order SWITCH ROLLER SPDT 15A QC TERM-E34-00K online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number CH357-ND.
SWITCH ROLLER SPDT 15A QC TERM - E13-00K
 Order SWITCH ROLLER SPDT 15A QC TERM-E13-00K online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number CH313-ND.
SWITCH ROLLER SPDT 15A QC TERM - E34-50K
 Order SWITCH ROLLER SPDT 15A QC TERM-E34-50K online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number CH360-ND.
SWITCH ROLLER SPDT 15A QC TERM - E34-00KX
 Order SWITCH ROLLER SPDT 15A QC TERM-E34-00KX online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number CH533-ND.
SWITCH ROLLER SPDT 15A QC TERM - D45C-R1RA
 Order SWITCH ROLLER SPDT 15A QC TERM-D45C-R1RA online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number CH137-ND.
SWITCH ROLLER SPDT 15A QC TERM - D45L-R1RA
 Order SWITCH ROLLER SPDT 15A QC TERM-D45L-R1RA online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number D45L-R1RA-ND.
SWITCH ROLLER SPDT 15A QC TERM - E13-50K
 Order SWITCH ROLLER SPDT 15A QC TERM-E13-50K online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number CH502-ND.
SWITCH ROLLER SPDT 15A QC TERM - D45L-R1RD
 Order SWITCH ROLLER SPDT 15A QC TERM-D45L-R1RD online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number CH598-ND.
SWITCH ROLLER SPDT 15A SCRW TERM - GPTCRS01
 Order SWITCH ROLLER SPDT 15A SCRW TERM-GPTCRS01 online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number CH834-ND.
SWITCH ROLLER SPDT 15A SCRW TERM - GPTCRM01
 Order SWITCH ROLLER SPDT 15A SCRW TERM-GPTCRM01 online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number CH836-ND.
SWITCH ROLLER SPDT 15A SCRW TERM - GPTCRG01
 Order SWITCH ROLLER SPDT 15A SCRW TERM-GPTCRG01 online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number CH838-ND.
SWITCH ROLLER SPDT 5A QC TERM - E61-00K
 Order SWITCH ROLLER SPDT 5A QC TERM-E61-00K online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number CH107-ND.
SWITCH ROLLER SPDT 25A QC TERM - E14-00K
 Order SWITCH ROLLER SPDT 25A QC TERM-E14-00K online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number CH317-ND.
SWITCH ROLLER DPDT 15A QC TERM - E19-00K
 Order SWITCH ROLLER DPDT 15A QC TERM-E19-00K online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number CH323-ND.
SWITCH ROLLER SPDT .1A QC TERM - E21-00K
 Order SWITCH ROLLER SPDT .1A QC TERM-E21-00K online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number CH332-ND.