SWITCH LEVER SPDT 10A QC TERM - E33-50H - Switches

Digi-Key Part Number CH351-ND
Price Break
1
10
50
100
500
1000
2000
5000
Unit Price
2.35
2.091
1.7424
1.5028
1.3765
1.17612
1.13256
1.089
Extended Price
2.35
20.91
87.12
150.28
688.25
1176.12
2265.12
5445.00
Manufacturer Part NumberE33-50H
Product DescriptionSWITCH LEVER SPDT 10A QC TERM
Quantity Available 330
All prices are in GBP

SWITCH LEVER SPDT 10A QC TERM - E33-50H - Switches Details
Technical/Catalog InformationE33-50H
VendorCherry Switch
CategorySwitches
Mounting TypeChassis Mount
Termination StyleQuick Connect - .187" (4.7mm)
Actuator TypeLever, Straight
Operating Force144gf
Switch FunctionOn-Mom
CircuitSPDT
Contact Rating @ Voltage10A @ 125VAC
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names E33 50H
E3350H
CH351 ND
CH351ND
CH351

Purchase SWITCH LEVER SPDT 10A QC TERM - E33-50H - Switches
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of SWITCH LEVER SPDT 10A QC TERM - E33-50H
Switches

SWITCH LEVER SPDT 10A QC TERM - E33-50H (CH351-ND)

Related parts Switches:
SWITCH LEVER SPDT 10A QC TERM - E33-50H
 Order SWITCH LEVER SPDT 10A QC TERM-E33-50H online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number CH351-ND.
SWITCH LEVER SPDT 10A QC TERM - E33-55HX
 Order SWITCH LEVER SPDT 10A QC TERM-E33-55HX online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number CH353-ND.
SWITCH LEVER SPDT 10A QC TERM - E33-75HX
 Order SWITCH LEVER SPDT 10A QC TERM-E33-75HX online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number CH354-ND.
SWITCH LEVER SPDT 10A QC TERM - E33-85HX
 Order SWITCH LEVER SPDT 10A QC TERM-E33-85HX online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number CH355-ND.
SWITCH LEVER SPDT 10A QC TERM - E33-50HL
 Order SWITCH LEVER SPDT 10A QC TERM-E33-50HL online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number CH528-ND.
SWITCH SNAP SPDT 10A QC TERM - E33-00A
 Order SWITCH SNAP SPDT 10A QC TERM-E33-00A online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number CH349-ND.
SWITCH ROLLER SPDT 10A QC TERM - E33-00K
 Order SWITCH ROLLER SPDT 10A QC TERM-E33-00K online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number CH350-ND.
SWITCH ROLLER SPDT 10A QC TERM - E33-50K
 Order SWITCH ROLLER SPDT 10A QC TERM-E33-50K online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number CH352-ND.
SWITCH SNAP SPDT 10A QC TERM - E33-00AX
 Order SWITCH SNAP SPDT 10A QC TERM-E33-00AX online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number CH525-ND.
SWITCH ROLLER SPDT 10A QC TERM - E33-50KL
 Order SWITCH ROLLER SPDT 10A QC TERM-E33-50KL online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number CH529-ND.
SWITCH ROLLER SPDT 10A QC TERM - E33-50KX
 Order SWITCH ROLLER SPDT 10A QC TERM-E33-50KX online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number CH530-ND.
SWITCH LEVER SPDT 10A QC TERM - E62-80H
 Order SWITCH LEVER SPDT 10A QC TERM-E62-80H online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number CH549-ND.
SWITCH LEVER SPDT .1A QC TERM - G13-50H
 Order SWITCH LEVER SPDT .1A QC TERM-G13-50H online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number CH575-ND.
SWITCH LEVER SPDT 10A QC TERM - D44C-R1LD
 Order SWITCH LEVER SPDT 10A QC TERM-D44C-R1LD online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number CH589-ND.
SWITCH LEVER SPDT 10A QC TERM - D44L-R1LA
 Order SWITCH LEVER SPDT 10A QC TERM-D44L-R1LA online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number CH591-ND.