SWITCH SNAP SPDT 10A QC TERM - E33-00A - Switches
SWITCH SNAP SPDT 10A QC TERM - E33-00A - Switches Details
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order. |
|
|||||||||||||||||||||||||||||||||||||||||||
SWITCH SNAP SPDT 10A QC TERM - E33-00A (CH349-ND)
Related parts Switches:SWITCH SNAP SPDT 10A QC TERM - E33-00A
Order SWITCH SNAP SPDT 10A QC TERM-E33-00A online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number CH349-ND.
SWITCH ROLLER SPDT 10A QC TERM - E33-00K
Order SWITCH ROLLER SPDT 10A QC TERM-E33-00K online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number CH350-ND.
SWITCH LEVER SPDT 10A QC TERM - E33-85HX
Order SWITCH LEVER SPDT 10A QC TERM-E33-85HX online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number CH355-ND.
SWITCH SNAP SPDT .1A QC TERM - E68-30A
Order SWITCH SNAP SPDT .1A QC TERM-E68-30A online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number CH387-ND.
SWITCH SNAP MOM DPDT .1A QC TERM - E78-00A
Order SWITCH SNAP MOM DPDT .1A QC TERM-E78-00A online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number CH567-ND.
SWITCH LEVER CW SPDT 6A QC TERM - E51-60B
Order SWITCH LEVER CW SPDT 6A QC TERM-E51-60B online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number CH538-ND.
SWITCH MOM DPDT .1A QC TERM - E78-30A
Order SWITCH MOM DPDT .1A QC TERM-E78-30A online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number CH569-ND.
SWITCH SNAP SPDT 50MA PC MNT - DH4C-B1LA
Order SWITCH SNAP SPDT 50MA PC MNT-DH4C-B1LA online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number CH844-ND.
SWITCH SNAP SPDT 7A SOLDER TERM - 1SX48-T
Order SWITCH SNAP SPDT 7A SOLDER TERM-1SX48-T online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-2299-ND.
SWITCH SNAP MOM 10A DPDT QC TERM - E79-00A
Order SWITCH SNAP MOM 10A DPDT QC TERM-E79-00A online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number CH157-ND.
SWITCH SNAP SPDT 15A QC TERM - E13-00M
Order SWITCH SNAP SPDT 15A QC TERM-E13-00M online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number CH101-ND.
SWITCH SNAP SPDT 3A QC TERM - E22-00AX
Order SWITCH SNAP SPDT 3A QC TERM-E22-00AX online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number CH335-ND.
SWITCH LEVER SPDT 3A QC TERM - E22-50HX
Order SWITCH LEVER SPDT 3A QC TERM-E22-50HX online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number CH337-ND.
SWITCH LEVER SPDT 5A QC TERM - E23-55HX
Order SWITCH LEVER SPDT 5A QC TERM-E23-55HX online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number CH347-ND.
SWITCH LEVER SPDT 5A SS SOLDER - DB1CA1LB
Order SWITCH LEVER SPDT 5A SS SOLDER-DB1CA1LB online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number CH884-ND.