SWITCH LEVER SPDT 5A QC TERM - E23-55HX - Switches

Digi-Key Part Number CH347-ND
Price Break
1
10
50
100
500
1000
2000
5000
Unit Price
2.88
2.566
2.1384
1.8444
1.68934
1.44342
1.38996
1.3365
Extended Price
2.88
25.66
106.92
184.44
844.67
1443.42
2779.92
6682.50
Manufacturer Part NumberE23-55HX
Product DescriptionSWITCH LEVER SPDT 5A QC TERM
Quantity Available 354
All prices are in GBP

SWITCH LEVER SPDT 5A QC TERM - E23-55HX - Switches Details
Technical/Catalog InformationE23-55HX
VendorCherry Switch
CategorySwitches
Mounting TypeChassis Mount
Termination StyleQuick Connect - .187" (4.7mm)
Actuator TypeLever, Straight
Operating Force10gf
Switch FunctionOn-Mom
CircuitSPDT
Contact Rating @ Voltage5A @ 125VAC
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names E23 55HX
E2355HX
CH347 ND
CH347ND
CH347

Purchase SWITCH LEVER SPDT 5A QC TERM - E23-55HX - Switches
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of SWITCH LEVER SPDT 5A QC TERM - E23-55HX
Switches

SWITCH LEVER SPDT 5A QC TERM - E23-55HX (CH347-ND)

Related parts Switches:
SWITCH LEVER SPDT 5A QC TERM - E23-55HX
 Order SWITCH LEVER SPDT 5A QC TERM-E23-55HX online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number CH347-ND.
SWITCH LEVER SPDT 10A QC TERM - E33-85HX
 Order SWITCH LEVER SPDT 10A QC TERM-E33-85HX online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number CH355-ND.
SWITCH SNAP SPDT 10A QC TERM - E33-00A
 Order SWITCH SNAP SPDT 10A QC TERM-E33-00A online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number CH349-ND.
SWITCH ROLLER SPDT 10A QC TERM - E33-00K
 Order SWITCH ROLLER SPDT 10A QC TERM-E33-00K online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number CH350-ND.
SWITCH SNAP SPDT .1A QC TERM - E68-30A
 Order SWITCH SNAP SPDT .1A QC TERM-E68-30A online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number CH387-ND.
SWITCH LEVER SPDT 5A SS SOLDER - DB1CA1LB
 Order SWITCH LEVER SPDT 5A SS SOLDER-DB1CA1LB online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number CH884-ND.
SWITCH LEVER SPDT 5A SOLDER TERM - 311SX1-T
 Order SWITCH LEVER SPDT 5A SOLDER TERM-311SX1-T online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-2302-ND.
SWITCH LEVER SPDT 5A SOLDER TERM - 311SX2-T
 Order SWITCH LEVER SPDT 5A SOLDER TERM-311SX2-T online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-2303-ND.
SWITCH LEVER SPDT 5A SOLDER TERM - 311SM1-T
 Order SWITCH LEVER SPDT 5A SOLDER TERM-311SM1-T online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-2317-ND.
SWITCH LEVER SPDT 5A SS TERM - E61-10H
 Order SWITCH LEVER SPDT 5A SS TERM-E61-10H online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number CH106-ND.
SWITCH LEVER SPDT 3A QC TERM - E22-50HX
 Order SWITCH LEVER SPDT 3A QC TERM-E22-50HX online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number CH337-ND.
SWITCH LEVER CW SPDT 6A QC TERM - E51-60B
 Order SWITCH LEVER CW SPDT 6A QC TERM-E51-60B online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number CH538-ND.
SWITCH SNAP SPDT 15A QC TERM - E13-00M
 Order SWITCH SNAP SPDT 15A QC TERM-E13-00M online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number CH101-ND.
SWITCH SNAP SPDT 3A QC TERM - E22-00AX
 Order SWITCH SNAP SPDT 3A QC TERM-E22-00AX online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number CH335-ND.
SWITCH MOM DPDT .1A QC TERM - E78-30A
 Order SWITCH MOM DPDT .1A QC TERM-E78-30A online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number CH569-ND.