SWITCH LEVER SPDT 5A QC TERM - E23-50HX

Digi-Key Part Number CH345-ND
Price Break
500
Unit Price
1.683
Extended Price
841.50
Manufacturer Part NumberE23-50HX
Product DescriptionSWITCH LEVER SPDT 5A QC TERM
Quantity Available Non-Stock
All prices are in GBP

SWITCH LEVER SPDT 5A QC TERM - E23-50HX Details
Technical/Catalog InformationE23-50HX
VendorCherry Switch
CategorySwitches
Mounting TypeChassis Mount
Termination StyleQuick Connect - .187" (4.7mm)
Actuator TypeLever, Straight
Operating Force22gf
Switch FunctionOn-Mom
CircuitSPDT
Contact Rating @ Voltage5A @ 125VAC
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names E23 50HX
E2350HX
CH345 ND
CH345ND
CH345

Purchase SWITCH LEVER SPDT 5A QC TERM - E23-50HX
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of SWITCH LEVER SPDT 5A QC TERM - E23-50HX
SWITCH LEVER SPDT 5A QC TERM - E23-50HX

SWITCH LEVER SPDT 5A QC TERM - E23-50HX (CH345-ND)

Related parts :
SWITCH LEVER SPDT 5A QC TERM - E23-50H
 Order SWITCH LEVER SPDT 5A QC TERM-E23-50H online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number CH519-ND.
SWITCH LEVER SPDT 5A QC TERM - E23-50N
 Order SWITCH LEVER SPDT 5A QC TERM-E23-50N online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number CH521-ND.
SWITCH LEVER SPDT 5A QC TERM - E23-75HX
 Order SWITCH LEVER SPDT 5A QC TERM-E23-75HX online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number CH522-ND.
SWITCH LEVER SPDT 5A QC TERM - E23-50HX
 Order SWITCH LEVER SPDT 5A QC TERM-E23-50HX online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number CH345-ND.
SWITCH LEVER SPDT 5A QC TERM - E23-55HX
 Order SWITCH LEVER SPDT 5A QC TERM-E23-55HX online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number CH347-ND.
SWITCH LEVER SPDT 5A QC TERM - E23-85HX
 Order SWITCH LEVER SPDT 5A QC TERM-E23-85HX online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number CH348-ND.
SWITCH ROLLER SPDT 5A QC TERM - E23-90N
 Order SWITCH ROLLER SPDT 5A QC TERM-E23-90N online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number CH524-ND.
SWITCH SNAP SPDT 5A QC TERM - E23-00AX
 Order SWITCH SNAP SPDT 5A QC TERM-E23-00AX online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number CH342-ND.
SWITCH SNAP SPDT 5A QC TERM - E23-00A
 Order SWITCH SNAP SPDT 5A QC TERM-E23-00A online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number CH343-ND.
SWITCH ROLLER SPDT 5A QC TERM - E23-00K
 Order SWITCH ROLLER SPDT 5A QC TERM-E23-00K online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number CH344-ND.
SWITCH ROLLER SPDT 5A QC TERM - E23-50K
 Order SWITCH ROLLER SPDT 5A QC TERM-E23-50K online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number CH346-ND.
SWITCH LEVER SPDT 5A QC TERM - E61-30H
 Order SWITCH LEVER SPDT 5A QC TERM-E61-30H online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number CH371-ND.
SWITCH ROLLER SPDT 5A QC TERM - E23-50KX
 Order SWITCH ROLLER SPDT 5A QC TERM-E23-50KX online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number CH520-ND.
SWITCH ROLLER SPDT 5A QC TERM - E23-75KX
 Order SWITCH ROLLER SPDT 5A QC TERM-E23-75KX online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number CH523-ND.
SWITCH LEVER SPDT 5A QC TERM - D43C-R1MD
 Order SWITCH LEVER SPDT 5A QC TERM-D43C-R1MD online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number CH583-ND.