SWITCH SNAP SPDT 5A QC TERM - E23-00A - Switches

Digi-Key Part Number CH343-ND
Price Break
1
10
50
100
500
1000
2000
5000
Unit Price
2.23
1.98
1.65
1.4232
1.3035
1.11375
1.0725
1.03125
Extended Price
2.23
19.80
82.50
142.32
651.75
1113.75
2145.00
5156.25
Manufacturer Part NumberE23-00A
Product DescriptionSWITCH SNAP SPDT 5A QC TERM
Quantity Available 479
All prices are in GBP

SWITCH SNAP SPDT 5A QC TERM - E23-00A - Switches Details
Technical/Catalog InformationE23-00A
VendorCherry Switch
CategorySwitches
Mounting TypeChassis Mount
Termination StyleQuick Connect - .187" (4.7mm)
Actuator TypePin Plunger
Operating Force170gf
Switch FunctionOn-Mom
CircuitSPDT
Contact Rating @ Voltage5A @ 125VAC
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names E23 00A
E2300A
CH343 ND
CH343ND
CH343

Purchase SWITCH SNAP SPDT 5A QC TERM - E23-00A - Switches
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of SWITCH SNAP SPDT 5A QC TERM - E23-00A
Switches

SWITCH SNAP SPDT 5A QC TERM - E23-00A (CH343-ND)

Related parts Switches:
SWITCH SNAP SPDT 5A QC TERM - E23-00A
 Order SWITCH SNAP SPDT 5A QC TERM-E23-00A online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number CH343-ND.
SWITCH SNAP SPDT 5A QC TERM - KWGA-QACA
 Order SWITCH SNAP SPDT 5A QC TERM-KWGA-QACA online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number CH635-ND.
SWITCH SNAP SPDT 5A QC TERM - KWGB-QACA
 Order SWITCH SNAP SPDT 5A QC TERM-KWGB-QACA online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number CH636-ND.
SWITCH SNAP SPDT 5A QC TERM - KWHA-QACA
 Order SWITCH SNAP SPDT 5A QC TERM-KWHA-QACA online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number CH637-ND.
SWITCH SNAP SPDT 5A QC TERM - KWHB-QACA
 Order SWITCH SNAP SPDT 5A QC TERM-KWHB-QACA online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number CH638-ND.
SWITCH SNAP SPDT 5A QC TERM - DB1CB1AA
 Order SWITCH SNAP SPDT 5A QC TERM-DB1CB1AA online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number CH885-ND.
SWITCH SNAP SPDT 5A QC TERM - DB1CB1RC
 Order SWITCH SNAP SPDT 5A QC TERM-DB1CB1RC online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number CH882-ND.
SWITCH SNAP SPDT 5A QC TERM - E61-00A
 Order SWITCH SNAP SPDT 5A QC TERM-E61-00A online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number CH103-ND.
SWITCH SNAP SPDT 5A QC TERM - E23-00AX
 Order SWITCH SNAP SPDT 5A QC TERM-E23-00AX online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number CH342-ND.
SWITCH ROLLER SPDT 5A QC TERM - E23-90N
 Order SWITCH ROLLER SPDT 5A QC TERM-E23-90N online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number CH524-ND.
SWITCH ROLLER SPDT 5A QC TERM - E23-00K
 Order SWITCH ROLLER SPDT 5A QC TERM-E23-00K online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number CH344-ND.
SWITCH LEVER SPDT 5A QC TERM - E23-50HX
 Order SWITCH LEVER SPDT 5A QC TERM-E23-50HX online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number CH345-ND.
SWITCH ROLLER SPDT 5A QC TERM - E23-50K
 Order SWITCH ROLLER SPDT 5A QC TERM-E23-50K online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number CH346-ND.
SWITCH LEVER SPDT 5A QC TERM - E23-55HX
 Order SWITCH LEVER SPDT 5A QC TERM-E23-55HX online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number CH347-ND.
SWITCH LEVER SPDT 5A QC TERM - E23-85HX
 Order SWITCH LEVER SPDT 5A QC TERM-E23-85HX online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number CH348-ND.