SWITCH SNAP SPDT 5A QC TERM - E23-00AX - Switches

Digi-Key Part Number CH342-ND
Price Break
1
10
50
100
500
1000
2000
5000
Unit Price
2.3
2.043
1.7028
1.4687
1.34522
1.14939
1.10682
1.06425
Extended Price
2.30
20.43
85.14
146.87
672.61
1149.39
2213.64
5321.25
Manufacturer Part NumberE23-00AX
Product DescriptionSWITCH SNAP SPDT 5A QC TERM
Quantity Available 250
All prices are in GBP

SWITCH SNAP SPDT 5A QC TERM - E23-00AX - Switches Details
Technical/Catalog InformationE23-00AX
VendorCherry Switch
CategorySwitches
Mounting TypeChassis Mount
Termination StyleQuick Connect - .187" (4.7mm)
Actuator TypePin Plunger
Operating Force45gf
Switch FunctionOn-Mom
CircuitSPDT
Contact Rating @ Voltage5A @ 125VAC
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names E23 00AX
E2300AX
CH342 ND
CH342ND
CH342

Purchase SWITCH SNAP SPDT 5A QC TERM - E23-00AX - Switches
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of SWITCH SNAP SPDT 5A QC TERM - E23-00AX
Switches

SWITCH SNAP SPDT 5A QC TERM - E23-00AX (CH342-ND)

Related parts Switches:
SWITCH SNAP SPDT 5A QC TERM - E23-00AX
 Order SWITCH SNAP SPDT 5A QC TERM-E23-00AX online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number CH342-ND.
SWITCH SNAP SPDT 5A QC TERM - E23-00A
 Order SWITCH SNAP SPDT 5A QC TERM-E23-00A online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number CH343-ND.
SWITCH ROLLER SPDT 5A QC TERM - E23-90N
 Order SWITCH ROLLER SPDT 5A QC TERM-E23-90N online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number CH524-ND.
SWITCH ROLLER SPDT 5A QC TERM - E23-00K
 Order SWITCH ROLLER SPDT 5A QC TERM-E23-00K online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number CH344-ND.
SWITCH LEVER SPDT 5A QC TERM - E23-50HX
 Order SWITCH LEVER SPDT 5A QC TERM-E23-50HX online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number CH345-ND.
SWITCH ROLLER SPDT 5A QC TERM - E23-50K
 Order SWITCH ROLLER SPDT 5A QC TERM-E23-50K online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number CH346-ND.
SWITCH LEVER SPDT 5A QC TERM - E23-55HX
 Order SWITCH LEVER SPDT 5A QC TERM-E23-55HX online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number CH347-ND.
SWITCH LEVER SPDT 5A QC TERM - E23-85HX
 Order SWITCH LEVER SPDT 5A QC TERM-E23-85HX online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number CH348-ND.
SWITCH LEVER SPDT 5A QC TERM - E23-50H
 Order SWITCH LEVER SPDT 5A QC TERM-E23-50H online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number CH519-ND.
SWITCH ROLLER SPDT 5A QC TERM - E23-50KX
 Order SWITCH ROLLER SPDT 5A QC TERM-E23-50KX online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number CH520-ND.
SWITCH LEVER SPDT 5A QC TERM - E23-50N
 Order SWITCH LEVER SPDT 5A QC TERM-E23-50N online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number CH521-ND.
SWITCH LEVER SPDT 5A QC TERM - E23-75HX
 Order SWITCH LEVER SPDT 5A QC TERM-E23-75HX online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number CH522-ND.
SWITCH ROLLER SPDT 5A QC TERM - E23-75KX
 Order SWITCH ROLLER SPDT 5A QC TERM-E23-75KX online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number CH523-ND.
SWITCH SNAP SPDT 10A QC TERM - E33-00AX
 Order SWITCH SNAP SPDT 10A QC TERM-E33-00AX online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number CH525-ND.
SWITCH SNAP SPDT 5A QC TERM - E61-00A
 Order SWITCH SNAP SPDT 5A QC TERM-E61-00A online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number CH103-ND.