SWITCH LEVER SPDT 3A QC TERM - E22-55HX

Digi-Key Part Number CH340-ND
Price Break
1
10
50
100
500
1000
2000
5000
Unit Price
2.82
2.503
2.0856
1.7988
1.64762
1.40778
1.35564
1.3035
Extended Price
2.82
25.03
104.28
179.88
823.81
1407.78
2711.28
6517.50
Manufacturer Part NumberE22-55HX
Product DescriptionSWITCH LEVER SPDT 3A QC TERM
Quantity Available 303
All prices are in GBP

SWITCH LEVER SPDT 3A QC TERM - E22-55HX Details
Technical/Catalog InformationE22-55HX
VendorCherry Switch
CategorySwitches
Mounting TypeChassis Mount
Termination StyleQuick Connect - .187" (4.7mm)
Actuator TypeLever, Straight
Operating Force4gf
Switch FunctionOn-Mom
CircuitSPDT
Contact Rating @ Voltage3A @ 125VAC
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names E22 55HX
E2255HX
CH340 ND
CH340ND
CH340

Purchase SWITCH LEVER SPDT 3A QC TERM - E22-55HX
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of SWITCH LEVER SPDT 3A QC TERM - E22-55HX
SWITCH LEVER SPDT 3A QC TERM - E22-55HX

SWITCH LEVER SPDT 3A QC TERM - E22-55HX (CH340-ND)

Related parts :
SWITCH LEVER SPDT 3A QC TERM - E22-00HX
 Order SWITCH LEVER SPDT 3A QC TERM-E22-00HX online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number CH514-ND.
SWITCH LEVER SPDT 3A QC TERM - E22-75HX
 Order SWITCH LEVER SPDT 3A QC TERM-E22-75HX online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number CH517-ND.
SWITCH LEVER SPDT 3A QC TERM - E22-55HX
 Order SWITCH LEVER SPDT 3A QC TERM-E22-55HX online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number CH340-ND.
SWITCH LEVER SPDT 3A QC TERM - E22-50HX
 Order SWITCH LEVER SPDT 3A QC TERM-E22-50HX online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number CH337-ND.
SWITCH LEVER SPDT 3A QC TERM - E22-50H
 Order SWITCH LEVER SPDT 3A QC TERM-E22-50H online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number CH338-ND.
SWITCH LEVER SPDT 3A QC TERM - E22-85HX
 Order SWITCH LEVER SPDT 3A QC TERM-E22-85HX online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number CH341-ND.
SWITCH SNAP SPDT 3A QC TERM - E22-00AX
 Order SWITCH SNAP SPDT 3A QC TERM-E22-00AX online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number CH335-ND.
SWITCH ROLLER SPDT 3A QC TERM - E22-00K
 Order SWITCH ROLLER SPDT 3A QC TERM-E22-00K online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number CH336-ND.
SWITCH ROLLER SPDT 3A QC TERM - E22-50K
 Order SWITCH ROLLER SPDT 3A QC TERM-E22-50K online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number CH339-ND.
SWITCH SNAP SPDT 3A QC TERM - E22-00A
 Order SWITCH SNAP SPDT 3A QC TERM-E22-00A online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number CH513-ND.
SWITCH ROLLER SPDT 3A QC TERM - E22-00KX
 Order SWITCH ROLLER SPDT 3A QC TERM-E22-00KX online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number CH515-ND.
SWITCH ROLLER SPDT 3A QC TERM - E22-50KL
 Order SWITCH ROLLER SPDT 3A QC TERM-E22-50KL online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number CH516-ND.
SWITCH ROLLER SPDT 3A QC TERM - E22-75KX
 Order SWITCH ROLLER SPDT 3A QC TERM-E22-75KX online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number CH518-ND.
SWITCH LEVER SPDT 3A QC TERM - D42C-R1LD
 Order SWITCH LEVER SPDT 3A QC TERM-D42C-R1LD online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number CH579-ND.
SWITCH LEVER SPDT 3A QC TERM - D42L-R1YD
 Order SWITCH LEVER SPDT 3A QC TERM-D42L-R1YD online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number CH581-ND.