SWITCH SNAP SPDT 3A QC TERM - E22-00AX

Digi-Key Part Number CH335-ND
Price Break
1
10
50
100
500
1000
2000
5000
Unit Price
2.51
2.233
1.8612
1.6053
1.47034
1.25631
1.20978
1.16325
Extended Price
2.51
22.33
93.06
160.53
735.17
1256.31
2419.56
5816.25
Manufacturer Part NumberE22-00AX
Product DescriptionSWITCH SNAP SPDT 3A QC TERM
Quantity Available 18
All prices are in GBP

SWITCH SNAP SPDT 3A QC TERM - E22-00AX Details
Technical/Catalog InformationE22-00AX
VendorCherry Switch
CategorySwitches
Mounting TypeChassis Mount
Termination StyleQuick Connect - .187" (4.7mm)
Actuator TypePin Plunger
Operating Force15gf
Switch FunctionOn-Mom
CircuitSPDT
Contact Rating @ Voltage3A @ 125VAC
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names E22 00AX
E2200AX
CH335 ND
CH335ND
CH335

Purchase SWITCH SNAP SPDT 3A QC TERM - E22-00AX
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of SWITCH SNAP SPDT 3A QC TERM - E22-00AX
SWITCH SNAP SPDT 3A QC TERM - E22-00AX

SWITCH SNAP SPDT 3A QC TERM - E22-00AX (CH335-ND)

Related parts :
SWITCH LEVER SPDT 3A QC TERM - E22-50HX
 Order SWITCH LEVER SPDT 3A QC TERM-E22-50HX online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number CH337-ND.
SWITCH SNAP SPDT 3A QC TERM - E22-00AX
 Order SWITCH SNAP SPDT 3A QC TERM-E22-00AX online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number CH335-ND.
SWITCH SNAP SPDT 10A QC TERM - E33-00A
 Order SWITCH SNAP SPDT 10A QC TERM-E33-00A online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number CH349-ND.
SWITCH SNAP SPDT .1A QC TERM - E68-30A
 Order SWITCH SNAP SPDT .1A QC TERM-E68-30A online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number CH387-ND.
SWITCH LEVER SPDT 5A QC TERM - E23-55HX
 Order SWITCH LEVER SPDT 5A QC TERM-E23-55HX online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number CH347-ND.
SWITCH ROLLER SPDT 10A QC TERM - E33-00K
 Order SWITCH ROLLER SPDT 10A QC TERM-E33-00K online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number CH350-ND.
SWITCH LEVER SPDT 10A QC TERM - E33-85HX
 Order SWITCH LEVER SPDT 10A QC TERM-E33-85HX online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number CH355-ND.
SWITCH LEVER CW SPDT 6A QC TERM - E51-60B
 Order SWITCH LEVER CW SPDT 6A QC TERM-E51-60B online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number CH538-ND.
SWITCH MOM DPDT .1A QC TERM - E78-30A
 Order SWITCH MOM DPDT .1A QC TERM-E78-30A online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number CH569-ND.
SWITCH SNAP SPDT 50MA PC MNT - DH4C-B1LA
 Order SWITCH SNAP SPDT 50MA PC MNT-DH4C-B1LA online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number CH844-ND.
SWITCH SNAP SPDT 7A SOLDER TERM - 1SX48-T
 Order SWITCH SNAP SPDT 7A SOLDER TERM-1SX48-T online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-2299-ND.
SWITCH SNAP SPDT 15A QC TERM - E13-00M
 Order SWITCH SNAP SPDT 15A QC TERM-E13-00M online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number CH101-ND.
SWITCH SNAP MOM DPDT .1A QC TERM - E78-00A
 Order SWITCH SNAP MOM DPDT .1A QC TERM-E78-00A online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number CH567-ND.
SWITCH LEVER SPDT 5A SS SOLDER - DB1CA1LB
 Order SWITCH LEVER SPDT 5A SS SOLDER-DB1CA1LB online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number CH884-ND.
SWITCH BASIC SPDT 3A 80GF SLD - D2F-L-D
 Order SWITCH BASIC SPDT 3A 80GF SLD-D2F-L-D online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number SW861-ND.