SWITCH ROLLER DPDT 15A QC TERM - E19-50K - Switches

Digi-Key Part Number CH326-ND
Price Break
1
10
50
100
500
1000
2000
5000
Unit Price
6.04
5.37
4.4748
3.8595
3.5351
3.02049
2.90862
2.79675
Extended Price
6.04
53.70
223.74
385.95
1767.55
3020.49
5817.24
13983.75
Manufacturer Part NumberE19-50K
Product DescriptionSWITCH ROLLER DPDT 15A QC TERM
Quantity Available 497
All prices are in GBP

SWITCH ROLLER DPDT 15A QC TERM - E19-50K - Switches Details
Technical/Catalog InformationE19-50K
VendorCherry Switch
CategorySwitches
Mounting TypeChassis Mount
Termination StyleQuick Connect - .250" (6.3mm)
Actuator TypeLever, Roller
Operating Force150gf
Switch FunctionOn-Mom
CircuitDPDT
Contact Rating @ Voltage15A @ 125VAC
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names E19 50K
E1950K
CH326 ND
CH326ND
CH326

Purchase SWITCH ROLLER DPDT 15A QC TERM - E19-50K - Switches
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of SWITCH ROLLER DPDT 15A QC TERM - E19-50K
Switches

SWITCH ROLLER DPDT 15A QC TERM - E19-50K (CH326-ND)

Related parts Switches:
SWITCH ROLLER DPDT 15A QC TERM - E19-50K
 Order SWITCH ROLLER DPDT 15A QC TERM-E19-50K online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number CH326-ND.
SWITCH ROLLER DPDT 15A QC TERM - E19-00K
 Order SWITCH ROLLER DPDT 15A QC TERM-E19-00K online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number CH323-ND.
SWITCH SNAP DPDT 15A QC TERM - E19-00A
 Order SWITCH SNAP DPDT 15A QC TERM-E19-00A online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number CH320-ND.
SWITCH LEVER DPDT 15A QC TERM - E19-00H
 Order SWITCH LEVER DPDT 15A QC TERM-E19-00H online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number CH321-ND.
SWITCH LEVER DPDT 15A QC TERM - E19-50H
 Order SWITCH LEVER DPDT 15A QC TERM-E19-50H online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number CH325-ND.
SWITCH ROLLER DPDT 20A QC TERM - E20-50K
 Order SWITCH ROLLER DPDT 20A QC TERM-E20-50K online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number CH330-ND.
SWITCH ROLLER SPDT 15A QC TERM - E34-50K
 Order SWITCH ROLLER SPDT 15A QC TERM-E34-50K online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number CH360-ND.
SWITCH ROLLER SPDT 15A QC TERM - E13-50K
 Order SWITCH ROLLER SPDT 15A QC TERM-E13-50K online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number CH502-ND.
SWITCH ROLLER SPDT 15A QC TERM - D45C-R1RA
 Order SWITCH ROLLER SPDT 15A QC TERM-D45C-R1RA online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number CH137-ND.
SWITCH ROLLER SPDT 15A QC TERM - D45L-R1RA
 Order SWITCH ROLLER SPDT 15A QC TERM-D45L-R1RA online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number D45L-R1RA-ND.
SWITCH ROLLER SPDT 15A QC TERM - E13-00K
 Order SWITCH ROLLER SPDT 15A QC TERM-E13-00K online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number CH313-ND.
SWITCH ROLLER DPDT 20A QC TERM - E20-00K
 Order SWITCH ROLLER DPDT 20A QC TERM-E20-00K online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number CH328-ND.
SWITCH ROLLER SPDT .1A QC TERM - E21-50K
 Order SWITCH ROLLER SPDT .1A QC TERM-E21-50K online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number CH334-ND.
SWITCH ROLLER SPDT 3A QC TERM - E22-50K
 Order SWITCH ROLLER SPDT 3A QC TERM-E22-50K online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number CH339-ND.
SWITCH ROLLER SPDT 5A QC TERM - E23-50K
 Order SWITCH ROLLER SPDT 5A QC TERM-E23-50K online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number CH346-ND.