SWITCH LEVER DPDT 15A QC TERM - E19-50H - Switches

Digi-Key Part Number CH325-ND
Price Break
1
10
50
100
500
1000
2000
5000
Unit Price
5.02
4.467
3.7224
3.2106
2.9407
2.51262
2.41956
2.3265
Extended Price
5.02
44.67
186.12
321.06
1470.35
2512.62
4839.12
11632.50
Manufacturer Part NumberE19-50H
Product DescriptionSWITCH LEVER DPDT 15A QC TERM
Quantity Available 280
All prices are in GBP

SWITCH LEVER DPDT 15A QC TERM - E19-50H - Switches Details
Technical/Catalog InformationE19-50H
VendorCherry Switch
CategorySwitches
Mounting TypeChassis Mount
Termination StyleQuick Connect - .250" (6.3mm)
Actuator TypeLever, Straight
Operating Force130gf
Switch FunctionOn-Mom
CircuitDPDT
Contact Rating @ Voltage15A @ 125VAC
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names E19 50H
E1950H
CH325 ND
CH325ND
CH325

Purchase SWITCH LEVER DPDT 15A QC TERM - E19-50H - Switches
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of SWITCH LEVER DPDT 15A QC TERM - E19-50H
Switches

SWITCH LEVER DPDT 15A QC TERM - E19-50H (CH325-ND)

Related parts Switches:
SWITCH LEVER DPDT 15A QC TERM - E19-50H
 Order SWITCH LEVER DPDT 15A QC TERM-E19-50H online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number CH325-ND.
SWITCH LEVER DPDT 15A QC TERM - E19-00H
 Order SWITCH LEVER DPDT 15A QC TERM-E19-00H online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number CH321-ND.
SWITCH SNAP DPDT 15A QC TERM - E19-00A
 Order SWITCH SNAP DPDT 15A QC TERM-E19-00A online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number CH320-ND.
SWITCH ROLLER DPDT 15A QC TERM - E19-00K
 Order SWITCH ROLLER DPDT 15A QC TERM-E19-00K online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number CH323-ND.
SWITCH ROLLER DPDT 15A QC TERM - E19-50K
 Order SWITCH ROLLER DPDT 15A QC TERM-E19-50K online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number CH326-ND.
SWITCH LEVER DPDT 20A QC TERM - E20-50H
 Order SWITCH LEVER DPDT 20A QC TERM-E20-50H online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number CH506-ND.
SWITCH LEVER SPDT 15A QC TERM - E13-50H
 Order SWITCH LEVER SPDT 15A QC TERM-E13-50H online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number CH314-ND.
SWITCH LEVER SPDT 15A QC TERM - E34-50H
 Order SWITCH LEVER SPDT 15A QC TERM-E34-50H online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number CH359-ND.
SWITCH LEVER SPDT 15A QC TERM - D45C-R1LA
 Order SWITCH LEVER SPDT 15A QC TERM-D45C-R1LA online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number CH136-ND.
SWITCH LEVER SPDT 15A QC TERM - D45L-R1ML
 Order SWITCH LEVER SPDT 15A QC TERM-D45L-R1ML online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number CH138-ND.
SWITCH LEVER SPDT 15A QC TERM - D45C-R1LD
 Order SWITCH LEVER SPDT 15A QC TERM-D45C-R1LD online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number D45C-R1LD-ND.
SWITCH LEVER SPDT 15A QC TERM - D45L-R1LL
 Order SWITCH LEVER SPDT 15A QC TERM-D45L-R1LL online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number CH302-ND.
SWITCH LEVER SPDT 15A QC TERM - E13-00H
 Order SWITCH LEVER SPDT 15A QC TERM-E13-00H online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number CH312-ND.
SWITCH LEVER SPDT 25A QC TERM - E14-50H
 Order SWITCH LEVER SPDT 25A QC TERM-E14-50H online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number CH319-ND.
SWITCH LEVER SPDT .1A QC TERM - E21-50H
 Order SWITCH LEVER SPDT .1A QC TERM-E21-50H online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number CH333-ND.