SWITCH SNAP 15A W/THD BUSHING - E19-00M

Digi-Key Part Number CH324-ND
Price Break
1
10
50
100
500
1000
2000
5000
Unit Price
5.72
5.085
4.2372
3.6546
3.34738
2.86011
2.75418
2.64825
Extended Price
5.72
50.85
211.86
365.46
1673.69
2860.11
5508.36
13241.25
Manufacturer Part NumberE19-00M
Product DescriptionSWITCH SNAP 15A W/THD BUSHING
Quantity Available 387
All prices are in GBP

SWITCH SNAP 15A W/THD BUSHING - E19-00M Details
Technical/Catalog InformationE19-00M
VendorCherry Switch
CategorySwitches
Mounting TypeChassis Mount
Termination StyleQuick Connect - .250" (6.3mm)
Actuator TypeOvertravel Plunger
Operating Force850gf
Switch FunctionOn-Mom
CircuitDPDT
Contact Rating @ Voltage15A @ 125VAC
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names E19 00M
E1900M
CH324 ND
CH324ND
CH324

Purchase SWITCH SNAP 15A W/THD BUSHING - E19-00M
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of SWITCH SNAP 15A W/THD BUSHING - E19-00M
SWITCH SNAP 15A W/THD BUSHING - E19-00M

SWITCH SNAP 15A W/THD BUSHING - E19-00M (CH324-ND)

Related parts :
SWITCH SNAP 15A W/THD BUSHING - E19-00M
 Order SWITCH SNAP 15A W/THD BUSHING-E19-00M online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number CH324-ND.
SWITCH SNAP 15A W/THD BUSHING - E19-00J
 Order SWITCH SNAP 15A W/THD BUSHING-E19-00J online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number CH322-ND.
SWITCH SNAP 25A W/THD BUSHING - E14-00M
 Order SWITCH SNAP 25A W/THD BUSHING-E14-00M online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number CH318-ND.
SWITCH SNAP 20A W/THD BUSHING - E20-00M
 Order SWITCH SNAP 20A W/THD BUSHING-E20-00M online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number CH329-ND.
SWITCH SNAP SPDT 15A W/BUSHING - GPTCNH01
 Order SWITCH SNAP SPDT 15A W/BUSHING-GPTCNH01 online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number CH824-ND.
SWITCH SNAP SPDT 15A W/BUSHING - GPSCNH01
 Order SWITCH SNAP SPDT 15A W/BUSHING-GPSCNH01 online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number CH825-ND.
SWITCH SNAP DPST 15A QC TERM - 0E1901A0
 Order SWITCH SNAP DPST 15A QC TERM-0E1901A0 online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number 0E1901A0-ND.
SWITCH SNAP SPDT 15A SCREW TERM - GPTCNA01
 Order SWITCH SNAP SPDT 15A SCREW TERM-GPTCNA01 online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number CH814-ND.
SWITCH SNAP SPDT 15A SOLDER - GPSCNA01
 Order SWITCH SNAP SPDT 15A SOLDER-GPSCNA01 online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number CH815-ND.
SWITCH SNAP SPDT 15A SCREW TERM - GPTCND01
 Order SWITCH SNAP SPDT 15A SCREW TERM-GPTCND01 online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number CH820-ND.
SWITCH SNAP SPDT 15A SOLDER - GPSCND01
 Order SWITCH SNAP SPDT 15A SOLDER-GPSCND01 online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number CH821-ND.
SWITCH SNAP SPDT 15A SCREW TERM - GPTCNC01
 Order SWITCH SNAP SPDT 15A SCREW TERM-GPTCNC01 online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number CH822-ND.
SWITCH SNAP SPDT 15A SOLDER - GPSCNC01
 Order SWITCH SNAP SPDT 15A SOLDER-GPSCNC01 online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number CH823-ND.
SWITCH SNAP SPDT 25A QC TERM - 0E1400J0
 Order SWITCH SNAP SPDT 25A QC TERM-0E1400J0 online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number 0E1400J0-ND.
SWITCH SNAP SPST 25A QC TERM - 0E1401M0
 Order SWITCH SNAP SPST 25A QC TERM-0E1401M0 online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number 0E1401M0-ND.