SWITCH ROLLER DPDT 15A QC TERM - E19-00K - Switches

Digi-Key Part Number CH323-ND
Price Break
500
Unit Price
4.00752
Extended Price
2003.76
Manufacturer Part NumberE19-00K
Product DescriptionSWITCH ROLLER DPDT 15A QC TERM
Quantity Available Non-Stock
All prices are in GBP

SWITCH ROLLER DPDT 15A QC TERM - E19-00K - Switches Details
Technical/Catalog InformationE19-00K
VendorCherry Switch
CategorySwitches
Mounting TypeChassis Mount
Termination StyleQuick Connect - .250" (6.3mm)
Actuator TypeLever, Roller
Operating Force212gf
Switch FunctionOn-Mom
CircuitDPDT
Contact Rating @ Voltage15A @ 125VAC
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names E19 00K
E1900K
CH323 ND
CH323ND
CH323

Purchase SWITCH ROLLER DPDT 15A QC TERM - E19-00K - Switches
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of SWITCH ROLLER DPDT 15A QC TERM - E19-00K
Switches

SWITCH ROLLER DPDT 15A QC TERM - E19-00K (CH323-ND)

Related parts Switches:
SWITCH ROLLER DPDT 15A QC TERM - E19-00K
 Order SWITCH ROLLER DPDT 15A QC TERM-E19-00K online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number CH323-ND.
SWITCH ROLLER DPDT 15A QC TERM - E19-50K
 Order SWITCH ROLLER DPDT 15A QC TERM-E19-50K online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number CH326-ND.
SWITCH SNAP DPDT 15A QC TERM - E19-00A
 Order SWITCH SNAP DPDT 15A QC TERM-E19-00A online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number CH320-ND.
SWITCH LEVER DPDT 15A QC TERM - E19-00H
 Order SWITCH LEVER DPDT 15A QC TERM-E19-00H online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number CH321-ND.
SWITCH LEVER DPDT 15A QC TERM - E19-50H
 Order SWITCH LEVER DPDT 15A QC TERM-E19-50H online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number CH325-ND.
SWITCH ROLLER SPDT 15A QC TERM - E13-00K
 Order SWITCH ROLLER SPDT 15A QC TERM-E13-00K online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number CH313-ND.
SWITCH ROLLER DPDT 20A QC TERM - E20-00K
 Order SWITCH ROLLER DPDT 20A QC TERM-E20-00K online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number CH328-ND.
SWITCH ROLLER SPDT 15A QC TERM - E34-00K
 Order SWITCH ROLLER SPDT 15A QC TERM-E34-00K online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number CH357-ND.
SWITCH ROLLER SPDT 15A QC TERM - D45C-R1RA
 Order SWITCH ROLLER SPDT 15A QC TERM-D45C-R1RA online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number CH137-ND.
SWITCH ROLLER SPDT 15A QC TERM - D45L-R1RA
 Order SWITCH ROLLER SPDT 15A QC TERM-D45L-R1RA online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number D45L-R1RA-ND.
SWITCH ROLLER DPDT 20A QC TERM - E20-50K
 Order SWITCH ROLLER DPDT 20A QC TERM-E20-50K online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number CH330-ND.
SWITCH ROLLER SPDT 15A QC TERM - E34-50K
 Order SWITCH ROLLER SPDT 15A QC TERM-E34-50K online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number CH360-ND.
SWITCH ROLLER SPDT 15A QC TERM - E13-50K
 Order SWITCH ROLLER SPDT 15A QC TERM-E13-50K online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number CH502-ND.
SWITCH ROLLER SPDT 15A QC TERM - E34-00KX
 Order SWITCH ROLLER SPDT 15A QC TERM-E34-00KX online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number CH533-ND.
SWITCH ROLLER SPDT 15A QC TERM - D45L-R1RD
 Order SWITCH ROLLER SPDT 15A QC TERM-D45L-R1RD online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number CH598-ND.