SWITCH SNAP 15A W/THD BUSHING - E19-00J - Switches

Digi-Key Part Number CH322-ND
Price Break
1
10
50
100
500
1000
2000
5000
Unit Price
5.79
5.148
4.29
3.7002
3.3891
2.89575
2.7885
2.68125
Extended Price
5.79
51.48
214.50
370.02
1694.55
2895.75
5577.00
13406.25
Manufacturer Part NumberE19-00J
Product DescriptionSWITCH SNAP 15A W/THD BUSHING
Quantity Available 0
All prices are in GBP

SWITCH SNAP 15A W/THD BUSHING - E19-00J - Switches Details
Technical/Catalog InformationE19-00J
VendorCherry Switch
CategorySwitches
Mounting TypeChassis Mount
Termination StyleQuick Connect - .250" (6.3mm)
Actuator TypeOvertravel Plunger
Operating Force850gf
Switch FunctionOn-Mom
CircuitDPDT
Contact Rating @ Voltage15A @ 125VAC
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names E19 00J
E1900J
CH322 ND
CH322ND
CH322

Purchase SWITCH SNAP 15A W/THD BUSHING - E19-00J - Switches
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of SWITCH SNAP 15A W/THD BUSHING - E19-00J
Switches

SWITCH SNAP 15A W/THD BUSHING - E19-00J (CH322-ND)

Related parts Switches:
SWITCH SNAP 15A W/THD BUSHING - E19-00J
 Order SWITCH SNAP 15A W/THD BUSHING-E19-00J online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number CH322-ND.
SWITCH SNAP 15A W/THD BUSHING - E19-00M
 Order SWITCH SNAP 15A W/THD BUSHING-E19-00M online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number CH324-ND.
SWITCH SNAP SPDT 15A W/BUSHING - GPTCNH01
 Order SWITCH SNAP SPDT 15A W/BUSHING-GPTCNH01 online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number CH824-ND.
SWITCH SNAP SPDT 15A W/BUSHING - GPSCNH01
 Order SWITCH SNAP SPDT 15A W/BUSHING-GPSCNH01 online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number CH825-ND.
SWITCH SNAP DPST 15A QC TERM - 0E1901A0
 Order SWITCH SNAP DPST 15A QC TERM-0E1901A0 online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number 0E1901A0-ND.
SWITCH SNAP SPDT 15A SCREW TERM - GPTCNA01
 Order SWITCH SNAP SPDT 15A SCREW TERM-GPTCNA01 online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number CH814-ND.
SWITCH SNAP SPDT 15A SOLDER - GPSCNA01
 Order SWITCH SNAP SPDT 15A SOLDER-GPSCNA01 online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number CH815-ND.
SWITCH SNAP SPDT 15A SCREW TERM - GPTCND01
 Order SWITCH SNAP SPDT 15A SCREW TERM-GPTCND01 online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number CH820-ND.
SWITCH SNAP SPDT 15A SOLDER - GPSCND01
 Order SWITCH SNAP SPDT 15A SOLDER-GPSCND01 online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number CH821-ND.
SWITCH SNAP SPDT 15A SCREW TERM - GPTCNC01
 Order SWITCH SNAP SPDT 15A SCREW TERM-GPTCNC01 online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number CH822-ND.
SWITCH SNAP SPDT 15A SOLDER - GPSCNC01
 Order SWITCH SNAP SPDT 15A SOLDER-GPSCNC01 online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number CH823-ND.
SWITCH SNAP SPDT 25A QC TERM - 0E1400J0
 Order SWITCH SNAP SPDT 25A QC TERM-0E1400J0 online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number 0E1400J0-ND.
SWITCH SNAP SPST 25A QC TERM - 0E1401M0
 Order SWITCH SNAP SPST 25A QC TERM-0E1401M0 online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number 0E1401M0-ND.
SWITCH SNAP DPST-NO 20A QC TERM - 0E2001A0
 Order SWITCH SNAP DPST-NO 20A QC TERM-0E2001A0 online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number 0E2001A0-ND.
SWITCH SNAP DPST-NO 20A QC TERM - 0E2001M0
 Order SWITCH SNAP DPST-NO 20A QC TERM-0E2001M0 online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number 0E2001M0-ND.