SWITCH SNAP SPST .1A W/BARRIER - F83A-B120

Digi-Key Part Number CH309-ND
Price Break
500
Unit Price
5.87466
Extended Price
2937.33
Manufacturer Part NumberF83A-B120
Product DescriptionSWITCH SNAP SPST .1A W/BARRIER
Quantity Available Non-Stock
All prices are in GBP

SWITCH SNAP SPST .1A W/BARRIER - F83A-B120 Details
Technical/Catalog InformationF83A-B120
VendorCherry Switch
CategorySwitches
Mounting TypeChassis Mount
Termination StyleQuick Connect - .250" (6.3mm)
Actuator TypeBarriered Plunger
Operating Force866gf
Switch FunctionOff-Mom
CircuitSPST-NO
Contact Rating @ Voltage0.1A @ 125VAC
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names F83A B120
F83AB120
CH309 ND
CH309ND
CH309

Purchase SWITCH SNAP SPST .1A W/BARRIER - F83A-B120
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of SWITCH SNAP SPST .1A W/BARRIER - F83A-B120
SWITCH SNAP SPST .1A W/BARRIER - F83A-B120

SWITCH SNAP SPST .1A W/BARRIER - F83A-B120 (CH309-ND)

Related parts :
SWITCH SNAP SPST .1A W/BARRIER - F83A-B120
 Order SWITCH SNAP SPST .1A W/BARRIER-F83A-B120 online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number CH309-ND.
SWITCH SNAP SPST .1A QC TERM - 0E2101A0
 Order SWITCH SNAP SPST .1A QC TERM-0E2101A0 online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number 0E2101A0-ND.
SWITCH SNAP SPST .1A QC TERM - 0E6801A0
 Order SWITCH SNAP SPST .1A QC TERM-0E6801A0 online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number 0E6801A0-ND.
SWITCH SNAP SPST 10A W/BARRIER - F81A-B120
 Order SWITCH SNAP SPST 10A W/BARRIER-F81A-B120 online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number CH306-ND.
SWITCH SNAP SPST 16A W/BARRIER - F82A-B120
 Order SWITCH SNAP SPST 16A W/BARRIER-F82A-B120 online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number CH308-ND.
SWITCH SNAP SPDT .1A QC TERM - E21-00A
 Order SWITCH SNAP SPDT .1A QC TERM-E21-00A online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number CH331-ND.
SWITCH SNAP SPDT .1A QC TERM - E63-00A
 Order SWITCH SNAP SPDT .1A QC TERM-E63-00A online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number CH380-ND.
SWITCH SNAP SPDT .1A QC TERM - E68-00A
 Order SWITCH SNAP SPDT .1A QC TERM-E68-00A online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number CH386-ND.
SWITCH SNAP SPDT .1A QC TERM - E68-30A
 Order SWITCH SNAP SPDT .1A QC TERM-E68-30A online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number CH387-ND.
SWITCH SNAP SPST 15A QC TERM - E13-01E
 Order SWITCH SNAP SPST 15A QC TERM-E13-01E online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number CH500-ND.
SWITCH ROLLER SPST .1A QC TERM - E21-51KX
 Order SWITCH ROLLER SPST .1A QC TERM-E21-51KX online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number CH509-ND.
SWITCH SNAP SPDT .1A QC TERM - E63-30A
 Order SWITCH SNAP SPDT .1A QC TERM-E63-30A online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number CH554-ND.
SWITCH SNAP SPDT .1A QC TERM - G13-00M
 Order SWITCH SNAP SPDT .1A QC TERM-G13-00M online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number CH574-ND.
SWITCH SNAP SEALED .1A WIRELEAD - DC3C-D5AA
 Order SWITCH SNAP SEALED .1A WIRELEAD-DC3C-D5AA online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number CH614-ND.
SWITCH SNAP SEALED .1A PC MNT - DC3C-K7AA
 Order SWITCH SNAP SEALED .1A PC MNT-DC3C-K7AA online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number CH615-ND.