SWITCH ROLLER SPDT 10A QC TERM - D44L-R1RA - Switches

Digi-Key Part Number CH301-ND
Price Break
1
10
50
100
500
1000
2000
5000
Unit Price
2.53
2.249
1.8744
1.6167
1.48078
1.26522
1.21836
1.1715
Extended Price
2.53
22.49
93.72
161.67
740.39
1265.22
2436.72
5857.50
Manufacturer Part NumberD44L-R1RA
Product DescriptionSWITCH ROLLER SPDT 10A QC TERM
Quantity Available 512
All prices are in GBP

SWITCH ROLLER SPDT 10A QC TERM - D44L-R1RA - Switches Details
Technical/Catalog InformationD44L-R1RA
VendorCherry Switch
CategorySwitches
Mounting TypeChassis Mount
Termination StyleQuick Connect - .187" (4.7mm)
Actuator TypeLever, Roller
Operating Force75gf
Switch FunctionOn-Mom
CircuitSPDT
Contact Rating @ Voltage10A @ 125VAC
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names D44L R1RA
D44LR1RA
CH301 ND
CH301ND
CH301

Purchase SWITCH ROLLER SPDT 10A QC TERM - D44L-R1RA - Switches
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of SWITCH ROLLER SPDT 10A QC TERM - D44L-R1RA
Switches

SWITCH ROLLER SPDT 10A QC TERM - D44L-R1RA (CH301-ND)

Related parts Switches:
SWITCH ROLLER SPDT 10A QC TERM - D44L-R1RA
 Order SWITCH ROLLER SPDT 10A QC TERM-D44L-R1RA online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number CH301-ND.
SWITCH ROLLER SPDT 10A QC TERM - D44L-R1RD
 Order SWITCH ROLLER SPDT 10A QC TERM-D44L-R1RD online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number CH593-ND.
SWITCH ROLLER SPDT 10A QC TERM - D44C-R1RD
 Order SWITCH ROLLER SPDT 10A QC TERM-D44C-R1RD online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number CH590-ND.
SWITCH ROLLER SPDT 10A QC TERM - D44C-R1RA
 Order SWITCH ROLLER SPDT 10A QC TERM-D44C-R1RA online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number CH132-ND.
SWITCH ROLLER SPDT 10A QC TERM - E33-00K
 Order SWITCH ROLLER SPDT 10A QC TERM-E33-00K online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number CH350-ND.
SWITCH ROLLER SPDT 10A QC TERM - E33-50K
 Order SWITCH ROLLER SPDT 10A QC TERM-E33-50K online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number CH352-ND.
SWITCH ROLLER SPDT 10A QC TERM - E62-30K
 Order SWITCH ROLLER SPDT 10A QC TERM-E62-30K online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number CH378-ND.
SWITCH ROLLER SPDT 10A QC TERM - E33-50KL
 Order SWITCH ROLLER SPDT 10A QC TERM-E33-50KL online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number CH529-ND.
SWITCH ROLLER SPDT 10A QC TERM - E33-50KX
 Order SWITCH ROLLER SPDT 10A QC TERM-E33-50KX online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number CH530-ND.
SWITCH LEVER SPDT 10A QC TERM - D44L-R1LA
 Order SWITCH LEVER SPDT 10A QC TERM-D44L-R1LA online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number CH591-ND.
SWITCH LEVER SPDT 10A QC TERM - D44L-R1MD
 Order SWITCH LEVER SPDT 10A QC TERM-D44L-R1MD online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number CH592-ND.
SWITCH LEVER SPDT 10A QC TERM - D44C-R1LD
 Order SWITCH LEVER SPDT 10A QC TERM-D44C-R1LD online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number CH589-ND.
SWITCH ROLLER SPDT .1A QC TERM - D41C-R1RA
 Order SWITCH ROLLER SPDT .1A QC TERM-D41C-R1RA online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number CH117-ND.
SWITCH ROLLER SPDT 3A QC TERM - D42C-R1RA
 Order SWITCH ROLLER SPDT 3A QC TERM-D42C-R1RA online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number CH122-ND.
SWITCH ROLLER SPDT 5A QC TERM - D43C-R1RA
 Order SWITCH ROLLER SPDT 5A QC TERM-D43C-R1RA online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number CH127-ND.