SWITCH LEVER SPDT 10A QC TERM - D44L-R1LD - Switches

Digi-Key Part Number CH299-ND
Price Break
1
10
50
100
500
1000
2000
5000
Unit Price
2.09
1.853
1.5444
1.3321
1.22008
1.04247
1.00386
0.96525
Extended Price
2.09
18.53
77.22
133.21
610.04
1042.47
2007.72
4826.25
Manufacturer Part NumberD44L-R1LD
Product DescriptionSWITCH LEVER SPDT 10A QC TERM
Quantity Available 156
All prices are in GBP

SWITCH LEVER SPDT 10A QC TERM - D44L-R1LD - Switches Details
Technical/Catalog InformationD44L-R1LD
VendorCherry Switch
CategorySwitches
Mounting TypeChassis Mount
Termination StyleQuick Connect - .187" (4.7mm)
Actuator TypeLever, Straight
Operating Force35gf
Switch FunctionOn-Mom
CircuitSPDT
Contact Rating @ Voltage10A @ 125VAC
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names D44L R1LD
D44LR1LD
CH299 ND
CH299ND
CH299

Purchase SWITCH LEVER SPDT 10A QC TERM - D44L-R1LD - Switches
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of SWITCH LEVER SPDT 10A QC TERM - D44L-R1LD
Switches

SWITCH LEVER SPDT 10A QC TERM - D44L-R1LD (CH299-ND)

Related parts Switches:
SWITCH LEVER SPDT 10A QC TERM - D44L-R1LD
 Order SWITCH LEVER SPDT 10A QC TERM-D44L-R1LD online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number CH299-ND.
SWITCH LEVER SPDT 10A QC TERM - D44L-R1ML
 Order SWITCH LEVER SPDT 10A QC TERM-D44L-R1ML online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number CH133-ND.
SWITCH LEVER SPDT 10A QC TERM - D44C-R1LD
 Order SWITCH LEVER SPDT 10A QC TERM-D44C-R1LD online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number CH589-ND.
SWITCH LEVER SPDT 10A QC TERM - D44L-R1LA
 Order SWITCH LEVER SPDT 10A QC TERM-D44L-R1LA online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number CH591-ND.
SWITCH LEVER SPDT 10A QC TERM - D44L-R1MD
 Order SWITCH LEVER SPDT 10A QC TERM-D44L-R1MD online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number CH592-ND.
SWITCH SNAP SPDT 10A QC TERM - D44L-R1AA
 Order SWITCH SNAP SPDT 10A QC TERM-D44L-R1AA online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number CH134-ND.
SWITCH ROLLER SPDT 10A QC TERM - D44L-R1RA
 Order SWITCH ROLLER SPDT 10A QC TERM-D44L-R1RA online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number CH301-ND.
SWITCH ROLLER SPDT 10A QC TERM - D44L-R1RD
 Order SWITCH ROLLER SPDT 10A QC TERM-D44L-R1RD online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number CH593-ND.
SWITCH LEVER SPDT 15A QC TERM - D45L-R1LD
 Order SWITCH LEVER SPDT 15A QC TERM-D45L-R1LD online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number CH596-ND.
SWITCH LEVER SPDT 10A QC TERM - E62-00H
 Order SWITCH LEVER SPDT 10A QC TERM-E62-00H online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number CH111-ND.
SWITCH LEVER SPDT 10A QC TERM - D44C-R1LA
 Order SWITCH LEVER SPDT 10A QC TERM-D44C-R1LA online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number CH131-ND.
SWITCH LEVER SPDT 15A QC TERM - D45C-R1LD
 Order SWITCH LEVER SPDT 15A QC TERM-D45C-R1LD online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number D45C-R1LD-ND.
SWITCH LEVER SPDT .1A QC TERM - D41C-R1LD
 Order SWITCH LEVER SPDT .1A QC TERM-D41C-R1LD online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number CH297-ND.
SWITCH LEVER SPDT 10A QC TERM - E33-50H
 Order SWITCH LEVER SPDT 10A QC TERM-E33-50H online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number CH351-ND.
SWITCH LEVER SPDT 10A QC TERM - E33-55HX
 Order SWITCH LEVER SPDT 10A QC TERM-E33-55HX online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number CH353-ND.