SWITCH LEVER SPDT 5A SEALED - DC1C-A1LB - Switches

Digi-Key Part Number CH291-ND
Price Break
1
10
50
100
500
1000
2000
5000
Unit Price
3.33
2.962
2.4684
2.129
1.95004
1.66617
1.60446
1.54275
Extended Price
3.33
29.62
123.42
212.90
975.02
1666.17
3208.92
7713.75
Manufacturer Part NumberDC1C-A1LB
Product DescriptionSWITCH LEVER SPDT 5A SEALED
Quantity Available 1900
All prices are in GBP

SWITCH LEVER SPDT 5A SEALED - DC1C-A1LB - Switches Details
Technical/Catalog InformationDC1C-A1LB
VendorCherry Switch
CategorySwitches
Mounting TypeChassis Mount
Termination StyleSolder Lug
Actuator TypeLever, Straight
Operating Force204gf
Switch FunctionOn-Mom
CircuitSPDT
Contact Rating @ Voltage5A @ 125VAC
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names DC1C A1LB
DC1CA1LB
CH291 ND
CH291ND
CH291

Purchase SWITCH LEVER SPDT 5A SEALED - DC1C-A1LB - Switches
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of SWITCH LEVER SPDT 5A SEALED - DC1C-A1LB
Switches

SWITCH LEVER SPDT 5A SEALED - DC1C-A1LB (CH291-ND)

Related parts Switches:
SWITCH LEVER SPDT 5A SEALED - DC1C-A1LB
 Order SWITCH LEVER SPDT 5A SEALED-DC1C-A1LB online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number CH291-ND.
SWITCH SNAP SPDT 5A SEALED - DC1C-A1AA
 Order SWITCH SNAP SPDT 5A SEALED-DC1C-A1AA online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number CH290-ND.
SWITCH LEVER SPDT 10A SEALED - E72-40HT
 Order SWITCH LEVER SPDT 10A SEALED-E72-40HT online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number CH391-ND.
SWITCH LEVER SPDT .1A SEALED - E73-40HT
 Order SWITCH LEVER SPDT .1A SEALED-E73-40HT online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number CH565-ND.
SWITCH SNAP SPDT 10A SEALED - DC2C-A1AA
 Order SWITCH SNAP SPDT 10A SEALED-DC2C-A1AA online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number CH292-ND.
SWITCH SNAP SPDT .1A SEALED - DC3C-A1AA
 Order SWITCH SNAP SPDT .1A SEALED-DC3C-A1AA online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number CH293-ND.
SWITCH SNAP SPDT 10A SEALED - E72-40AT
 Order SWITCH SNAP SPDT 10A SEALED-E72-40AT online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number CH389-ND.
SWITCH ROLLER SPDT 10A SEALED - E72-40KT
 Order SWITCH ROLLER SPDT 10A SEALED-E72-40KT online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number CH390-ND.
SWITCH ROLLER SPDT .1A SEALED - E73-40KT
 Order SWITCH ROLLER SPDT .1A SEALED-E73-40KT online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number CH566-ND.
SWITCH BASIC SPDT 5A SEALED - D2VW-5L1A-1HS
 Order SWITCH BASIC SPDT 5A SEALED-D2VW-5L1A-1HS online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number D2VW-5L1A-1HS-ND.
SWITCH BASIC SPDT 5A SEALED - D2VW-5L1A-1MS
 Order SWITCH BASIC SPDT 5A SEALED-D2VW-5L1A-1MS online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number D2VW-5L1A-1MS-ND.
SWITCH BASIC SPDT 5A SEALED - D2VW-5L1B-1HS
 Order SWITCH BASIC SPDT 5A SEALED-D2VW-5L1B-1HS online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number D2VW-5L1B-1HS-ND.
SWITCH BASIC SPDT 5A SEALED - D2VW-5L1B-1MS
 Order SWITCH BASIC SPDT 5A SEALED-D2VW-5L1B-1MS online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number D2VW-5L1B-1MS-ND.
SWITCH BASIC SPDT 5A SEALED - D2VW-5L2A-1HS
 Order SWITCH BASIC SPDT 5A SEALED-D2VW-5L2A-1HS online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number D2VW-5L2A-1HS-ND.
SWITCH BASIC SPDT 5A SEALED - D2VW-5L2A-1MS
 Order SWITCH BASIC SPDT 5A SEALED-D2VW-5L2A-1MS online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number D2VW-5L2A-1MS-ND.