SWITCH SNAP SPDT 5A SS TERM - DB1C-A1AA

Digi-Key Part Number CH288-ND
Price Break
1
10
50
100
500
1000
2000
5000
Unit Price
1.12
0.998
0.8316
0.7173
0.65696
0.56133
0.54054
0.51975
Extended Price
1.12
9.98
41.58
71.73
328.48
561.33
1081.08
2598.75
Manufacturer Part NumberDB1C-A1AA
Product DescriptionSWITCH SNAP SPDT 5A SS TERM
Quantity Available 510
All prices are in GBP

SWITCH SNAP SPDT 5A SS TERM - DB1C-A1AA Details
Technical/Catalog InformationDB1C-A1AA
VendorCherry Switch
CategorySwitches
Mounting TypeChassis Mount
Termination StyleSolder Lug
Actuator TypePin Plunger
Operating Force150gf
Switch FunctionOn-Mom
CircuitSPDT
Contact Rating @ Voltage5A @ 125VAC
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names DB1C A1AA
DB1CA1AA
CH288 ND
CH288ND
CH288

Purchase SWITCH SNAP SPDT 5A SS TERM - DB1C-A1AA
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of SWITCH SNAP SPDT 5A SS TERM - DB1C-A1AA
SWITCH SNAP SPDT 5A SS TERM - DB1C-A1AA

SWITCH SNAP SPDT 5A SS TERM - DB1C-A1AA (CH288-ND)

Related parts :
SWITCH SNAP SPDT 5A SS TERM - DB1C-A1AA
 Order SWITCH SNAP SPDT 5A SS TERM-DB1C-A1AA online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number CH288-ND.
SWITCH SNAP SPDT 5A QC TERM - E23-00AX
 Order SWITCH SNAP SPDT 5A QC TERM-E23-00AX online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number CH342-ND.
SWITCH SNAP SPDT 5A QC TERM - E23-00A
 Order SWITCH SNAP SPDT 5A QC TERM-E23-00A online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number CH343-ND.
SWITCH SNAP SPDT 5A QC TERM - E61-30A
 Order SWITCH SNAP SPDT 5A QC TERM-E61-30A online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number CH370-ND.
SWITCH ROLLER SPDT 5A SS TERM - E61-60K
 Order SWITCH ROLLER SPDT 5A SS TERM-E61-60K online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number CH543-ND.
SWITCH SNAP SPDT 5A QC TERM - KWGA-QACA
 Order SWITCH SNAP SPDT 5A QC TERM-KWGA-QACA online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number CH635-ND.
SWITCH SNAP SPDT 5A QC TERM - KWGB-QACA
 Order SWITCH SNAP SPDT 5A QC TERM-KWGB-QACA online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number CH636-ND.
SWITCH SNAP SPDT 5A QC TERM - KWHA-QACA
 Order SWITCH SNAP SPDT 5A QC TERM-KWHA-QACA online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number CH637-ND.
SWITCH SNAP SPDT 5A QC TERM - KWHB-QACA
 Order SWITCH SNAP SPDT 5A QC TERM-KWHB-QACA online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number CH638-ND.
SWITCH SNAP SPDT 5A QC TERM - DB1CB1AA
 Order SWITCH SNAP SPDT 5A QC TERM-DB1CB1AA online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number CH885-ND.
SWITCH SNAP SPDT 5A QC TERM - DB1CB1RC
 Order SWITCH SNAP SPDT 5A QC TERM-DB1CB1RC online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number CH882-ND.
SWITCH SNAP SPDT 5A SS TERM - E61-10A
 Order SWITCH SNAP SPDT 5A SS TERM-E61-10A online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number CH104-ND.
SWITCH LEVER SPDT 5A SS TERM - E61-10H
 Order SWITCH LEVER SPDT 5A SS TERM-E61-10H online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number CH106-ND.
SWITCH ROLLER SPDT 5A SS TERM - E61-10K
 Order SWITCH ROLLER SPDT 5A SS TERM-E61-10K online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number CH108-ND.
SWITCH LEVER SPDT 5A SS TERM - E61-60H
 Order SWITCH LEVER SPDT 5A SS TERM-E61-60H online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number CH542-ND.