SWITCH SNAP SPDT .1A PC MNT - DA3C-H1AA - Switches

Digi-Key Part Number CH287-ND
Price Break
1
10
50
100
500
1000
2000
5000
Unit Price
3.1
2.756
2.2968
1.981
1.81448
1.55034
1.49292
1.4355
Extended Price
3.10
27.56
114.84
198.10
907.24
1550.34
2985.84
7177.50
Manufacturer Part NumberDA3C-H1AA
Product DescriptionSWITCH SNAP SPDT .1A PC MNT
Quantity Available Non-Stock
All prices are in GBP

SWITCH SNAP SPDT .1A PC MNT - DA3C-H1AA - Switches Details
Technical/Catalog InformationDA3C-H1AA
VendorCherry Switch
CategorySwitches
Mounting TypeThrough Hole
Termination StylePC Pin
Actuator TypePin Plunger
Operating Force90gf
Switch FunctionOn-Mom
CircuitSPDT
Contact Rating @ Voltage0.1A @ 125VAC
Lead Free StatusLead Free
RoHS StatusRoHS Compliant by Exemption
Other Names DA3C H1AA
DA3CH1AA
CH287 ND
CH287ND
CH287

Purchase SWITCH SNAP SPDT .1A PC MNT - DA3C-H1AA - Switches
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of SWITCH SNAP SPDT .1A PC MNT - DA3C-H1AA
Switches

SWITCH SNAP SPDT .1A PC MNT - DA3C-H1AA (CH287-ND)

Related parts Switches:
SWITCH SNAP SPDT .1A PC MNT - DA3C-H1AA
 Order SWITCH SNAP SPDT .1A PC MNT-DA3C-H1AA online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number CH287-ND.
SWITCH SNAP SPDT 5A PC MNT - DB1C-C1AA
 Order SWITCH SNAP SPDT 5A PC MNT-DB1C-C1AA online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number CH289-ND.
SWITCH LEVER SPDT .1A PC MNT - E63-50H
 Order SWITCH LEVER SPDT .1A PC MNT-E63-50H online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number CH384-ND.
SWITCH SNAP SPDT 10A PC MNT - E62-50A
 Order SWITCH SNAP SPDT 10A PC MNT-E62-50A online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number CH545-ND.
SWITCH SNAP SEALED .1A PC MNT - DC3C-K7AA
 Order SWITCH SNAP SEALED .1A PC MNT-DC3C-K7AA online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number CH615-ND.
SWITCH SNAP SPDT 300MA PC MNT - DH3C-B1AA
 Order SWITCH SNAP SPDT 300MA PC MNT-DH3C-B1AA online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number CH841-ND.
SWITCH SNAP SPDT 50MA PC MNT - DH4C-B1AA
 Order SWITCH SNAP SPDT 50MA PC MNT-DH4C-B1AA online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number CH842-ND.
SWITCH SNAP SPDT 300MA PC MNT - DH3C-B1LA
 Order SWITCH SNAP SPDT 300MA PC MNT-DH3C-B1LA online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number CH843-ND.
SWITCH SNAP SPDT 50MA PC MNT - DH4C-B1LA
 Order SWITCH SNAP SPDT 50MA PC MNT-DH4C-B1LA online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number CH844-ND.
SWITCH SNAP SPDT 300MA PC MNT - DH3C-C5AA
 Order SWITCH SNAP SPDT 300MA PC MNT-DH3C-C5AA online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number CH845-ND.
SWITCH SNAP SPDT 50MA PC MNT - DH4C-C5AA
 Order SWITCH SNAP SPDT 50MA PC MNT-DH4C-C5AA online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number CH846-ND.
SWITCH SNAP SPDT 300MA PC MNT - DH3C-C5LA
 Order SWITCH SNAP SPDT 300MA PC MNT-DH3C-C5LA online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number CH847-ND.
SWITCH SNAP SPDT 50MA PC MNT - DH4C-C5LA
 Order SWITCH SNAP SPDT 50MA PC MNT-DH4C-C5LA online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number CH848-ND.
SWITCH SNAP SPDT 300MA PC MNT - DH3C-C6AA
 Order SWITCH SNAP SPDT 300MA PC MNT-DH3C-C6AA online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number CH849-ND.
SWITCH SNAP SPDT 50MA PC MNT - DH4C-C6AA
 Order SWITCH SNAP SPDT 50MA PC MNT-DH4C-C6AA online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number CH850-ND.