SWITCH SNAP SPDT .1A QC TERM - DA3C-B1AA - Switches

Digi-Key Part Number CH285-ND
Price Break
1
10
50
100
500
1000
2000
5000
Unit Price
2.46
2.186
1.8216
1.5711
1.43906
1.22958
1.18404
1.1385
Extended Price
2.46
21.86
91.08
157.11
719.53
1229.58
2368.08
5692.50
Manufacturer Part NumberDA3C-B1AA
Product DescriptionSWITCH SNAP SPDT .1A QC TERM
Quantity Available Non-Stock
All prices are in GBP

SWITCH SNAP SPDT .1A QC TERM - DA3C-B1AA - Switches Details
Technical/Catalog InformationDA3C-B1AA
VendorCherry Switch
CategorySwitches
Mounting TypeChassis Mount
Termination StyleQuick Connect - .110" (2.8mm)
Actuator TypePin Plunger
Operating Force90gf
Switch FunctionOn-Mom
CircuitSPDT
Contact Rating @ Voltage0.1A @ 125VAC
Lead Free StatusLead Free
RoHS StatusRoHS Compliant by Exemption
Other Names DA3C B1AA
DA3CB1AA
CH285 ND
CH285ND
CH285

Purchase SWITCH SNAP SPDT .1A QC TERM - DA3C-B1AA - Switches
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of SWITCH SNAP SPDT .1A QC TERM - DA3C-B1AA
Switches

SWITCH SNAP SPDT .1A QC TERM - DA3C-B1AA (CH285-ND)

Related parts Switches:
SWITCH SNAP SPDT .1A QC TERM - DA3C-B1AA
 Order SWITCH SNAP SPDT .1A QC TERM-DA3C-B1AA online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number CH285-ND.
SWITCH SNAP SPDT .1A QC TERM - DA3C-F1AA
 Order SWITCH SNAP SPDT .1A QC TERM-DA3C-F1AA online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number CH140-ND.
SWITCH LEVER SPDT .1A QC TERM - DA3C-F1LB
 Order SWITCH LEVER SPDT .1A QC TERM-DA3C-F1LB online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number CH142-ND.
SWITCH ROLLER SPDT .1A QC TERM - DA3C-F1RB
 Order SWITCH ROLLER SPDT .1A QC TERM-DA3C-F1RB online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number CH144-ND.
SWITCH LEVER SPDT .1A QC TERM - DA3C-B1LB
 Order SWITCH LEVER SPDT .1A QC TERM-DA3C-B1LB online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number CH599-ND.
SWITCH ROLLER SPDT .1A QC TERM - DA3C-B1RB
 Order SWITCH ROLLER SPDT .1A QC TERM-DA3C-B1RB online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number CH600-ND.
SWITCH SNAP SPDT 3A QC TERM - KWEA-QACA
 Order SWITCH SNAP SPDT 3A QC TERM-KWEA-QACA online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number CH631-ND.
SWITCH SNAP SPDT 3A QC TERM - KWEB-QACA
 Order SWITCH SNAP SPDT 3A QC TERM-KWEB-QACA online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number CH632-ND.
SWITCH SNAP SPDT 3A QC TERM - KWFA-QACA
 Order SWITCH SNAP SPDT 3A QC TERM-KWFA-QACA online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number CH633-ND.
SWITCH SNAP SPDT 3A QC TERM - KWFB-QACA
 Order SWITCH SNAP SPDT 3A QC TERM-KWFB-QACA online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number CH634-ND.
SWITCH SNAP SPDT 5A QC TERM - KWGA-QACA
 Order SWITCH SNAP SPDT 5A QC TERM-KWGA-QACA online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number CH635-ND.
SWITCH SNAP SPDT 5A QC TERM - KWGB-QACA
 Order SWITCH SNAP SPDT 5A QC TERM-KWGB-QACA online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number CH636-ND.
SWITCH SNAP SPDT 5A QC TERM - KWHA-QACA
 Order SWITCH SNAP SPDT 5A QC TERM-KWHA-QACA online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number CH637-ND.
SWITCH SNAP SPDT 5A QC TERM - KWHB-QACA
 Order SWITCH SNAP SPDT 5A QC TERM-KWHB-QACA online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number CH638-ND.
SWITCH SNAP SPDT 10A QC TERM - KWJA-QACA
 Order SWITCH SNAP SPDT 10A QC TERM-KWJA-QACA online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number CH639-ND.