IC PREC INSTRMNT-AMP PROG 8-DIP - LT1167ACN8 - Integrated Circuits (ICs)

Digi-Key Part Number LT1167ACN8-ND
Price Break
450
Unit Price
4.02269
Extended Price
1810.21
Manufacturer Part NumberLT1167ACN8
Product DescriptionIC PREC INSTRMNT-AMP PROG 8-DIP
Quantity Available Non-Stock
All prices are in GBP

IC PREC INSTRMNT-AMP PROG 8-DIP - LT1167ACN8 - Integrated Circuits (ICs) Details
Technical/Catalog InformationLT1167ACN8
VendorLinear Technology
CategoryIntegrated Circuits (ICs)
PackagingTube
Amplifier TypeInstrumentation
Number of Circuits1 - Single
Package / Case8-DIP
Slew Rate1.2 V/µs
Gain Bandwidth Product1MHz
Current - Supply1.3mA
Current - Output/Channel27mA
Voltage - Supply, Single/Dual (±)±2.3 V ~ 18 V
Output Type-
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names LT1167ACN8
LT1167ACN8

Purchase IC PREC INSTRMNT-AMP PROG 8-DIP - LT1167ACN8 - Integrated Circuits (ICs)
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of IC PREC INSTRMNT-AMP PROG 8-DIP - LT1167ACN8
Integrated Circuits (ICs)

IC PREC INSTRMNT-AMP PROG 8-DIP - LT1167ACN8 (LT1167ACN8-ND)

Related parts Integrated Circuits (ICs):
IC PREC INSTRMNT-AMP PROG 8-DIP - LT1167ACN8
 Order IC PREC INSTRMNT-AMP PROG 8-DIP-LT1167ACN8 online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1167ACN8-ND.
IC PREC OP-AMP 5V SINGLE 8-DIP - LT1006CN8#PBF
 Order IC PREC OP-AMP 5V SINGLE 8-DIP-LT1006CN8#PBF online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1006CN8#PBF-ND.
IC PREC OP-AMP JFET DUAL 8SOIC - LT1113CS8
 Order IC PREC OP-AMP JFET DUAL 8SOIC-LT1113CS8 online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1113CS8-ND.
IC BUFFER HI-SPEED 150MA 8-DIP - LT1010CN8
 Order IC BUFFER HI-SPEED 150MA 8-DIP-LT1010CN8 online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1010CN8-ND.
IC BUFFER HI-SPEED 150MA 8-DIP - LT1010CN8#PBF
 Order IC BUFFER HI-SPEED 150MA 8-DIP-LT1010CN8#PBF online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1010CN8#PBF-ND.
IC PREC OPAMP DUAL BIFET 8-DIP - AD712KN
 Order IC PREC OPAMP DUAL BIFET 8-DIP-AD712KN online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD712KN-ND.
IC PREC OPAMP HI-SPEED 8-DIP - NJM318D
 Order IC PREC OPAMP HI-SPEED 8-DIP-NJM318D online from Digi-Key. Manufactured by NJR. Digi-Key part number NJM318D-ND.
IC TXRX RS485/RS422 60V 8-DIP - LT1785CN8#PBF
 Order IC TXRX RS485/RS422 60V 8-DIP-LT1785CN8#PBF online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1785CN8#PBF-ND.
IC PREC OPAMP DIFET HS 8-DIP - OPA627BPG4
 Order IC PREC OPAMP DIFET HS 8-DIP-OPA627BPG4 online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA627BPG4-ND.
IC PREC VOLT REF +5V 8-DIP - REF02AP
 Order IC PREC VOLT REF +5V 8-DIP-REF02AP online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-12732-5-ND.
IC VIDEO OPAMP DUAL LP 8-DIP - AD828AN
 Order IC VIDEO OPAMP DUAL LP 8-DIP-AD828AN online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD828AN-ND.
IC PREC VOLT REFERENCE 10V 8-DIP - REF01CPZ
 Order IC PREC VOLT REFERENCE 10V 8-DIP-REF01CPZ online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number REF01CPZ-ND.
IC OP-AMP R-R IN/OUT DUAL 8-DIP - LT1495IN8
 Order IC OP-AMP R-R IN/OUT DUAL 8-DIP-LT1495IN8 online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1495IN8-ND.
IC OP-AMP & REF LOW PWR 8-DIP - LM10CLN8#PBF
 Order IC OP-AMP & REF LOW PWR 8-DIP-LM10CLN8#PBF online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LM10CLN8#PBF-ND.
IC PREC REF 10V 20PPM/DEGC 8-DIP - LT1021CCN8-10
 Order IC PREC REF 10V 20PPM/DEGC 8-DIP-LT1021CCN8-10 online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1021CCN8-10-ND.