IC REF VOLT 1.22V 5MA 3% SOT-23 - ZXRE125FFTA - Integrated Circuits (ICs)

Digi-Key Part Number ZXRE125FFTR-ND
Price Break
3000
6000
Unit Price
0.25493
0.24983
Extended Price
764.79
1498.98
Manufacturer Part NumberZXRE125FFTA
Product DescriptionIC REF VOLT 1.22V 5MA 3% SOT-23
Quantity Available 12000
All prices are in GBP

IC REF VOLT 1.22V 5MA 3% SOT-23 - ZXRE125FFTA - Integrated Circuits (ICs) Details
Technical/Catalog InformationZXRE125FFTA
VendorZetex Inc
CategoryIntegrated Circuits (ICs)
Reference TypeShunt
Voltage - Output1.22V
Tolerance±3%
Temperature Coefficient90ppm/°C
Package / CaseSOT-23
PackagingTape & Reel (TR)
Number of Channels1
Voltage - Input-
Current - Output20mA
Current - Quiescent-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names ZXRE125FFTA
ZXRE125FFTA
ZXRE125FFTR ND
ZXRE125FFTRND
ZXRE125FFTR

Purchase IC REF VOLT 1.22V 5MA 3% SOT-23 - ZXRE125FFTA - Integrated Circuits (ICs)
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of IC REF VOLT 1.22V 5MA 3% SOT-23 - ZXRE125FFTA
Integrated Circuits (ICs)

IC REF VOLT 1.22V 5MA 3% SOT-23 - ZXRE125FFTA (ZXRE125FFTR-ND)

Related parts Integrated Circuits (ICs):
IC REF VOLT 1.22V 5MA 3% SOT-23 - ZXRE125FFTA
 Order IC REF VOLT 1.22V 5MA 3% SOT-23-ZXRE125FFTA online from Digi-Key. Manufactured by Zetex Inc. Digi-Key part number ZXRE125FFTR-ND.
IC REF VOLT 1.22V 5MA 3% SOT-23 - ZXRE125FFTA
 Order IC REF VOLT 1.22V 5MA 3% SOT-23-ZXRE125FFTA online from Digi-Key. Manufactured by Zetex Inc (VA). Digi-Key part number ZXRE125FFCT-ND.
IC REF VOLT 1.22V 20MA 3% SOT-23 - ZXRE1004FFTA
 Order IC REF VOLT 1.22V 20MA 3% SOT-23-ZXRE1004FFTA online from Digi-Key. Manufactured by Zetex Inc. Digi-Key part number ZXRE1004FFTR-ND.
IC REF VOLT 1.22V 20MA 3% SOT-23 - ZXRE1004FFTA
 Order IC REF VOLT 1.22V 20MA 3% SOT-23-ZXRE1004FFTA online from Digi-Key. Manufactured by Zetex Inc (VA). Digi-Key part number ZXRE1004FFCT-ND.
IC REF VOLT 1.22V 5MA 1% SOT-23 - ZXRE125DFTA
 Order IC REF VOLT 1.22V 5MA 1% SOT-23-ZXRE125DFTA online from Digi-Key. Manufactured by Zetex Inc. Digi-Key part number ZXRE125DFTR-ND.
IC REF VOLT 1.22V 5MA 1% SOT-23 - ZXRE125DFTA
 Order IC REF VOLT 1.22V 5MA 1% SOT-23-ZXRE125DFTA online from Digi-Key. Manufactured by Zetex Inc (VA). Digi-Key part number ZXRE125DFCT-ND.
IC REF VOLT 1.22V 5MA 2% SOT-23 - ZXRE125EFTA
 Order IC REF VOLT 1.22V 5MA 2% SOT-23-ZXRE125EFTA online from Digi-Key. Manufactured by Zetex Inc. Digi-Key part number ZXRE125EFTR-ND.
IC REF VOLT 1.22V 5MA 2% SOT-23 - ZXRE125EFTA
 Order IC REF VOLT 1.22V 5MA 2% SOT-23-ZXRE125EFTA online from Digi-Key. Manufactured by Zetex Inc (VA). Digi-Key part number ZXRE125EFCT-ND.
IC REF VOLT 1.22V 5MA .5% SOT-23 - ZXRE125CFTA
 Order IC REF VOLT 1.22V 5MA .5% SOT-23-ZXRE125CFTA online from Digi-Key. Manufactured by Zetex Inc. Digi-Key part number ZXRE125CFTR-ND.
IC REF VOLT 1.22V 5MA .5% SOT-23 - ZXRE125CFTA
 Order IC REF VOLT 1.22V 5MA .5% SOT-23-ZXRE125CFTA online from Digi-Key. Manufactured by Zetex Inc (VA). Digi-Key part number ZXRE125CFCT-ND.
IC REF VOLT MICRO 2.5V 3% SOT-23 - ZRA250F03TA
 Order IC REF VOLT MICRO 2.5V 3% SOT-23-ZRA250F03TA online from Digi-Key. Manufactured by Zetex Inc. Digi-Key part number ZRA250F03TR-ND.
IC REF VOLT MICRO 2.5V 3% SOT-23 - ZRA250F03TA
 Order IC REF VOLT MICRO 2.5V 3% SOT-23-ZRA250F03TA online from Digi-Key. Manufactured by Zetex Inc (VA). Digi-Key part number ZRA250F03CT-ND.
IC REF VOLT 1.22V 20MA 1% SOT-23 - ZXRE1004DFTA
 Order IC REF VOLT 1.22V 20MA 1% SOT-23-ZXRE1004DFTA online from Digi-Key. Manufactured by Zetex Inc. Digi-Key part number ZXRE1004DFTR-ND.
IC REF VOLT 1.22V 20MA 1% SOT-23 - ZXRE1004DFTA
 Order IC REF VOLT 1.22V 20MA 1% SOT-23-ZXRE1004DFTA online from Digi-Key. Manufactured by Zetex Inc (VA). Digi-Key part number ZXRE1004DFCT-ND.
IC REF VOLT 1.22V 20MA 2% SOT-23 - ZXRE1004EFTA
 Order IC REF VOLT 1.22V 20MA 2% SOT-23-ZXRE1004EFTA online from Digi-Key. Manufactured by Zetex Inc. Digi-Key part number ZXRE1004EFTR-ND.