IC REG VOLT 4.85V 200MA TO-92 - ZR78L048C - Integrated Circuits (ICs)

Digi-Key Part Number ZR78L048C-ND
Price Break
1
10
100
500
1000
2500
5000
10000
25000
Unit Price
0.71
0.535
0.3208
0.24948
0.20196
0.1782
0.15444
0.1485
0.14256
Extended Price
0.71
5.35
32.08
124.74
201.96
445.50
772.20
1485.00
3564.00
Manufacturer Part NumberZR78L048C
Product DescriptionIC REG VOLT 4.85V 200MA TO-92
Quantity Available Non-Stock
All prices are in GBP

IC REG VOLT 4.85V 200MA TO-92 - ZR78L048C - Integrated Circuits (ICs) Details
Technical/Catalog InformationZR78L048C
VendorZetex Inc
CategoryIntegrated Circuits (ICs)
Regulator TypeSingle Output
Current200mA
Voltage4.85V
Package / CaseTO-92
PackagingBulk
Regulator TopologyPositive Fixed
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names ZR78L048C
ZR78L048C

Purchase IC REG VOLT 4.85V 200MA TO-92 - ZR78L048C - Integrated Circuits (ICs)
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of IC REG VOLT 4.85V 200MA TO-92 - ZR78L048C
Integrated Circuits (ICs)

IC REG VOLT 4.85V 200MA TO-92 - ZR78L048C (ZR78L048C-ND)

Related parts Integrated Circuits (ICs):
IC REG VOLT 4.85V 200MA TO-92 - ZR78L048C
 Order IC REG VOLT 4.85V 200MA TO-92-ZR78L048C online from Digi-Key. Manufactured by Zetex Inc. Digi-Key part number ZR78L048C-ND.
IC REG VOLT 5V 200MA TO-92 - ZR78L05C
 Order IC REG VOLT 5V 200MA TO-92-ZR78L05C online from Digi-Key. Manufactured by Zetex Inc. Digi-Key part number ZR78L05C-ND.
IC REG VOLT 2.85V 200MA TO-92 - ZR78L028C
 Order IC REG VOLT 2.85V 200MA TO-92-ZR78L028C online from Digi-Key. Manufactured by Zetex Inc. Digi-Key part number ZR78L028C-ND.
IC REG VOLT 3V 200MA TO-92 - ZR78L03C
 Order IC REG VOLT 3V 200MA TO-92-ZR78L03C online from Digi-Key. Manufactured by Zetex Inc. Digi-Key part number ZR78L03C-ND.
IC REG VOLT 3.3V 200MA TO-92 - ZR78L033C
 Order IC REG VOLT 3.3V 200MA TO-92-ZR78L033C online from Digi-Key. Manufactured by Zetex Inc. Digi-Key part number ZR78L033C-ND.
IC REG VOLT 4V 200MA TO-92 - ZR78L04C
 Order IC REG VOLT 4V 200MA TO-92-ZR78L04C online from Digi-Key. Manufactured by Zetex Inc. Digi-Key part number ZR78L04C-ND.
IC REG VOLT 5.7V 200MA TO-92 - ZR78L057C
 Order IC REG VOLT 5.7V 200MA TO-92-ZR78L057C online from Digi-Key. Manufactured by Zetex Inc. Digi-Key part number ZR78L057C-ND.
IC REG VOLT 6V 200MA TO-92 - ZR78L06C
 Order IC REG VOLT 6V 200MA TO-92-ZR78L06C online from Digi-Key. Manufactured by Zetex Inc. Digi-Key part number ZR78L06C-ND.
IC REG VOLT 8V 200MA TO-92 - ZR78L08C
 Order IC REG VOLT 8V 200MA TO-92-ZR78L08C online from Digi-Key. Manufactured by Zetex Inc. Digi-Key part number ZR78L08C-ND.
IC REG VOLT 9V 200MA TO-92 - ZR78L09C
 Order IC REG VOLT 9V 200MA TO-92-ZR78L09C online from Digi-Key. Manufactured by Zetex Inc. Digi-Key part number ZR78L09C-ND.
IC REG VOLT 10V 200MA TO-92 - ZR78L10C
 Order IC REG VOLT 10V 200MA TO-92-ZR78L10C online from Digi-Key. Manufactured by Zetex Inc. Digi-Key part number ZR78L10C-ND.
IC REG VOLT 4.85V 200MA SOT-223 - ZR78L048GTA
 Order IC REG VOLT 4.85V 200MA SOT-223-ZR78L048GTA online from Digi-Key. Manufactured by Zetex Inc. Digi-Key part number ZR78L048GTR-ND.
IC REG VOLT 4.85V 200MA SOT-223 - ZR78L048GTA
 Order IC REG VOLT 4.85V 200MA SOT-223-ZR78L048GTA online from Digi-Key. Manufactured by Zetex Inc (VA). Digi-Key part number ZR78L048GCT-ND.
IC REG VOLT 5.2V 200MA TO-92 - ZR78L052C
 Order IC REG VOLT 5.2V 200MA TO-92-ZR78L052C online from Digi-Key. Manufactured by Zetex Inc. Digi-Key part number ZR78L052C-ND.
IC REG VOLT 7V 200MA TO-92 - ZR78L07C
 Order IC REG VOLT 7V 200MA TO-92-ZR78L07C online from Digi-Key. Manufactured by Zetex Inc. Digi-Key part number ZR78L07C-ND.