IC REG VOLT 5.2V 200MA SOT-223 - ZR78L052GTA - Integrated Circuits (ICs)

Digi-Key Part Number ZR78L052GTR-ND
Price Break
1000
5000
10000
25000
Unit Price
0.3007
0.22994
0.2211
0.21226
Extended Price
300.70
1149.70
2211.00
5306.50
Manufacturer Part NumberZR78L052GTA
Product DescriptionIC REG VOLT 5.2V 200MA SOT-223
Quantity Available Non-Stock
All prices are in GBP

IC REG VOLT 5.2V 200MA SOT-223 - ZR78L052GTA - Integrated Circuits (ICs) Details
Technical/Catalog InformationZR78L052GTA
VendorZetex Inc
CategoryIntegrated Circuits (ICs)
Regulator TypeSingle Output
Current200mA
Voltage5.2V
Package / CaseSOT-223
PackagingTape & Reel (TR)
Regulator TopologyPositive Fixed
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names ZR78L052GTA
ZR78L052GTA
ZR78L052GTR ND
ZR78L052GTRND
ZR78L052GTR

Purchase IC REG VOLT 5.2V 200MA SOT-223 - ZR78L052GTA - Integrated Circuits (ICs)
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of IC REG VOLT 5.2V 200MA SOT-223 - ZR78L052GTA
Integrated Circuits (ICs)

IC REG VOLT 5.2V 200MA SOT-223 - ZR78L052GTA (ZR78L052GTR-ND)

Related parts Integrated Circuits (ICs):
IC REG VOLT 5.2V 200MA SOT-223 - ZR78L052GTA
 Order IC REG VOLT 5.2V 200MA SOT-223-ZR78L052GTA online from Digi-Key. Manufactured by Zetex Inc. Digi-Key part number ZR78L052GTR-ND.
IC REG VOLT 5.2V 200MA SOT-223 - ZR78L052GTA
 Order IC REG VOLT 5.2V 200MA SOT-223-ZR78L052GTA online from Digi-Key. Manufactured by Zetex Inc (VA). Digi-Key part number ZR78L052GCT-ND.
IC REG VOLT 5.2V 200MA SOT-223 - ZR78L052GTA
 Order IC REG VOLT 5.2V 200MA SOT-223-ZR78L052GTA online from Digi-Key. Manufactured by Zetex Inc (VA). Digi-Key part number ZR78L052GDKR-ND.
IC REG VOLT 5V 200MA SOT-223 - ZR78L05GTA
 Order IC REG VOLT 5V 200MA SOT-223-ZR78L05GTA online from Digi-Key. Manufactured by Zetex Inc (VA). Digi-Key part number ZR78L05GCT-ND.
IC REG VOLT 5V 200MA SOT-223 - ZR78L05GTA
 Order IC REG VOLT 5V 200MA SOT-223-ZR78L05GTA online from Digi-Key. Manufactured by Zetex Inc. Digi-Key part number ZR78L05GTR-ND.
IC REG VOLT 2.85V 200MA SOT-223 - ZR78L028GTA
 Order IC REG VOLT 2.85V 200MA SOT-223-ZR78L028GTA online from Digi-Key. Manufactured by Zetex Inc. Digi-Key part number ZR78L028GTR-ND.
IC REG VOLT 3.3V 200MA SOT-223 - ZR78L033GTA
 Order IC REG VOLT 3.3V 200MA SOT-223-ZR78L033GTA online from Digi-Key. Manufactured by Zetex Inc. Digi-Key part number ZR78L033GTR-ND.
IC REG VOLT 3V 200MA SOT-223 - ZR78L03GTA
 Order IC REG VOLT 3V 200MA SOT-223-ZR78L03GTA online from Digi-Key. Manufactured by Zetex Inc. Digi-Key part number ZR78L03GTR-ND.
IC REG VOLT 4V 200MA SOT-223 - ZR78L04GTA
 Order IC REG VOLT 4V 200MA SOT-223-ZR78L04GTA online from Digi-Key. Manufactured by Zetex Inc. Digi-Key part number ZR78L04GTR-ND.
IC REG VOLT 5.7V 200MA SOT-223 - ZR78L057GTA
 Order IC REG VOLT 5.7V 200MA SOT-223-ZR78L057GTA online from Digi-Key. Manufactured by Zetex Inc. Digi-Key part number ZR78L057GTR-ND.
IC REG VOLT 6V 200MA SOT-223 - ZR78L06GTA
 Order IC REG VOLT 6V 200MA SOT-223-ZR78L06GTA online from Digi-Key. Manufactured by Zetex Inc. Digi-Key part number ZR78L06GTR-ND.
IC REG VOLT 8V 200MA SOT-223 - ZR78L08GTA
 Order IC REG VOLT 8V 200MA SOT-223-ZR78L08GTA online from Digi-Key. Manufactured by Zetex Inc. Digi-Key part number ZR78L08GTR-ND.
IC REG VOLT 9V 200MA SOT-223 - ZR78L09GTA
 Order IC REG VOLT 9V 200MA SOT-223-ZR78L09GTA online from Digi-Key. Manufactured by Zetex Inc. Digi-Key part number ZR78L09GTR-ND.
IC REG VOLT 10V 200MA SOT-223 - ZR78L10GTA
 Order IC REG VOLT 10V 200MA SOT-223-ZR78L10GTA online from Digi-Key. Manufactured by Zetex Inc. Digi-Key part number ZR78L10GTR-ND.
IC REG VOLT 2.85V 200MA SOT-223 - ZR78L028GTA
 Order IC REG VOLT 2.85V 200MA SOT-223-ZR78L028GTA online from Digi-Key. Manufactured by Zetex Inc (VA). Digi-Key part number ZR78L028GCT-ND.