IC VOLTAGE REG 12V 200MA 8-SOIC - ZSR1200N8TA

Digi-Key Part Number ZSR1200N8TR-ND
Price Break
500
1000
2500
5000
10000
25000
Unit Price
0.69854
0.56549
0.49896
0.43243
0.4158
0.39917
Extended Price
349.27
565.49
1247.40
2162.15
4158.00
9979.25
Manufacturer Part NumberZSR1200N8TA
Product DescriptionIC VOLTAGE REG 12V 200MA 8-SOIC
Quantity Available Non-Stock
All prices are in GBP

IC VOLTAGE REG 12V 200MA 8-SOIC - ZSR1200N8TA Details
Technical/Catalog InformationZSR1200N8TA
VendorZetex Inc
CategoryIntegrated Circuits (ICs)
Regulator TypeSingle Output
Current200mA
Voltage12V
Package / Case8-SOIC
PackagingTape & Reel (TR)
Regulator TopologyPositive Fixed
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names ZSR1200N8TA
ZSR1200N8TA
ZSR1200N8TR ND
ZSR1200N8TRND
ZSR1200N8TR

Purchase IC VOLTAGE REG 12V 200MA 8-SOIC - ZSR1200N8TA
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of IC VOLTAGE REG 12V 200MA 8-SOIC - ZSR1200N8TA
IC VOLTAGE REG 12V 200MA 8-SOIC - ZSR1200N8TA

IC VOLTAGE REG 12V 200MA 8-SOIC - ZSR1200N8TA (ZSR1200N8TR-ND)

Related parts :
IC VOLTAGE REG 12V 200MA 8-SOIC - ZSR1200N8TA
 Order IC VOLTAGE REG 12V 200MA 8-SOIC-ZSR1200N8TA online from Digi-Key. Manufactured by Zetex Inc. Digi-Key part number ZSR1200N8TR-ND.
IC VOLTAGE REG 12V 200MA 8-SOIC - ZSR1200N8TA
 Order IC VOLTAGE REG 12V 200MA 8-SOIC-ZSR1200N8TA online from Digi-Key. Manufactured by Zetex Inc (VA). Digi-Key part number ZSR1200N8CT-ND.
IC VOLTAGE REG 12V 200MA 8-SOIC - ZSR1200N8TA
 Order IC VOLTAGE REG 12V 200MA 8-SOIC-ZSR1200N8TA online from Digi-Key. Manufactured by Zetex Inc (VA). Digi-Key part number ZSR1200N8DKR-ND.
IC VOLTAGE REG 10V 200MA 8-SOIC - ZSR1000N8TA
 Order IC VOLTAGE REG 10V 200MA 8-SOIC-ZSR1000N8TA online from Digi-Key. Manufactured by Zetex Inc. Digi-Key part number ZSR1000N8TR-ND.
IC VOLTAGE REG 3.0V 200MA 8-SOIC - ZSR300N8TA
 Order IC VOLTAGE REG 3.0V 200MA 8-SOIC-ZSR300N8TA online from Digi-Key. Manufactured by Zetex Inc. Digi-Key part number ZSR300N8TR-ND.
IC VOLTAGE REG 3.3V 200MA 8-SOIC - ZSR330N8TA
 Order IC VOLTAGE REG 3.3V 200MA 8-SOIC-ZSR330N8TA online from Digi-Key. Manufactured by Zetex Inc. Digi-Key part number ZSR330N8TR-ND.
IC VOLTAGE REG 4.0V 200MA 8-SOIC - ZSR400N8TA
 Order IC VOLTAGE REG 4.0V 200MA 8-SOIC-ZSR400N8TA online from Digi-Key. Manufactured by Zetex Inc. Digi-Key part number ZSR400N8TR-ND.
IC VOLTAGE REG 5.0V 200MA 8-SOIC - ZSR500N8TA
 Order IC VOLTAGE REG 5.0V 200MA 8-SOIC-ZSR500N8TA online from Digi-Key. Manufactured by Zetex Inc. Digi-Key part number ZSR500N8TR-ND.
IC VOLTAGE REG 5.7V 200MA 8-SOIC - ZSR570N8TA
 Order IC VOLTAGE REG 5.7V 200MA 8-SOIC-ZSR570N8TA online from Digi-Key. Manufactured by Zetex Inc. Digi-Key part number ZSR570N8TR-ND.
IC VOLTAGE REG 6V 200MA 8-SOIC - ZSR600N8TA
 Order IC VOLTAGE REG 6V 200MA 8-SOIC-ZSR600N8TA online from Digi-Key. Manufactured by Zetex Inc. Digi-Key part number ZSR600N8TR-ND.
IC VOLTAGE REG 8V 200MA 8-SOIC - ZSR800N8TA
 Order IC VOLTAGE REG 8V 200MA 8-SOIC-ZSR800N8TA online from Digi-Key. Manufactured by Zetex Inc. Digi-Key part number ZSR800N8TR-ND.
IC VOLTAGE REG 9.0V 200MA 8-SOIC - ZSR900N8TA
 Order IC VOLTAGE REG 9.0V 200MA 8-SOIC-ZSR900N8TA online from Digi-Key. Manufactured by Zetex Inc. Digi-Key part number ZSR900N8TR-ND.
IC VOLTAGE REG 10V 200MA 8-SOIC - ZSR1000N8TA
 Order IC VOLTAGE REG 10V 200MA 8-SOIC-ZSR1000N8TA online from Digi-Key. Manufactured by Zetex Inc (VA). Digi-Key part number ZSR1000N8CT-ND.
IC VOLTAGE REG 3.0V 200MA 8-SOIC - ZSR300N8TA
 Order IC VOLTAGE REG 3.0V 200MA 8-SOIC-ZSR300N8TA online from Digi-Key. Manufactured by Zetex Inc (VA). Digi-Key part number ZSR300N8CT-ND.
IC VOLTAGE REG 3.3V 200MA 8-SOIC - ZSR330N8TA
 Order IC VOLTAGE REG 3.3V 200MA 8-SOIC-ZSR330N8TA online from Digi-Key. Manufactured by Zetex Inc (VA). Digi-Key part number ZSR330N8CT-ND.