IC CPLD,72MAROCELL 44-PLCC IND - XC9572-15PC44I

Digi-Key Part Number XC9572-15PC44I-ND
Price Break
78
Unit Price
2.805
Extended Price
218.79
Manufacturer Part NumberXC9572-15PC44I
Product DescriptionIC CPLD,72MAROCELL 44-PLCC IND
Quantity Available 0
All prices are in GBP

IC CPLD,72MAROCELL 44-PLCC IND - XC9572-15PC44I Details
Technical/Catalog InformationXC9572-15PC44I
VendorXilinx Inc
CategoryIntegrated Circuits (ICs)
Programmable TypeIn System Programmable (min 10K program/erase cycles)
Number of Macrocells72
Number of I /O34
Number of Logic Blocks/Elements-
Operating Temperature-40°C ~ 85°C
Package / Case44-PLCC
Features-
Names, Registered & Trademark NamesXC9500
Voltage5V
Memory TypeFLASH
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names XC9572 15PC44I
XC957215PC44I

Purchase IC CPLD,72MAROCELL 44-PLCC IND - XC9572-15PC44I
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of IC CPLD,72MAROCELL 44-PLCC IND - XC9572-15PC44I
IC CPLD,72MAROCELL 44-PLCC IND - XC9572-15PC44I

IC CPLD,72MAROCELL 44-PLCC IND - XC9572-15PC44I (XC9572-15PC44I-ND)

Related parts:
IC CPLD,72MAROCELL 44-PLCC IND - XC9572-15PC44I
 Order IC CPLD,72MAROCELL 44-PLCC IND-XC9572-15PC44I online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number XC9572-15PC44I-ND.
IC CPLD 72 MCELL C-TEMP 44-PLCC - XC9572-10PC44C
 Order IC CPLD 72 MCELL C-TEMP 44-PLCC-XC9572-10PC44C online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number XC9572-10PC44C-ND.
IC CPLD 72 MCELL C-TEMP 44-PLCC - XC9572XL-10PCG44C
 Order IC CPLD 72 MCELL C-TEMP 44-PLCC-XC9572XL-10PCG44C online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number 122-1466-ND.
IC CPLD 72 MCELL C-TEMP 44-VQFP - XC9572XL-10VQ44C
 Order IC CPLD 72 MCELL C-TEMP 44-VQFP-XC9572XL-10VQ44C online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number 122-1265-ND.
IC CPLD 72 MCELL I-TEMP 44-VQFP - XC9572XL-10VQ44I
 Order IC CPLD 72 MCELL I-TEMP 44-VQFP-XC9572XL-10VQ44I online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number XC9572XL-10VQ44I-ND.
IC CPLD 1.5K 64MCELL HP 44-VQFP - XCR3064XL-10VQ44C
 Order IC CPLD 1.5K 64MCELL HP 44-VQFP-XCR3064XL-10VQ44C online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number 122-1277-ND.
IC CPLD 1.5K 64MCELL HP 44-VQFP - XCR3064XL-10VQ44I
 Order IC CPLD 1.5K 64MCELL HP 44-VQFP-XCR3064XL-10VQ44I online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number 122-1278-ND.
IC CPLD 64 MACROCEL HP 44-VQFP - XCR3064XL-6VQ44C
 Order IC CPLD 64 MACROCEL HP 44-VQFP-XCR3064XL-6VQ44C online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number XCR3064XL-6VQ44C-ND.
IC CPLD 64 MACROCELL HP 44-VQFP - XCR3064XL-7VQ44C
 Order IC CPLD 64 MACROCELL HP 44-VQFP-XCR3064XL-7VQ44C online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number XCR3064XL-7VQ44C-ND.
IC CPLD 64 MACROCELL HP 44-VQFP - XCR3064XL-7VQ44I
 Order IC CPLD 64 MACROCELL HP 44-VQFP-XCR3064XL-7VQ44I online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number XCR3064XL-7VQ44I-ND.
IC CPLD .8K 36MCELL 44-VQFP - XC9536XL-10VQG44C
 Order IC CPLD .8K 36MCELL 44-VQFP-XC9536XL-10VQG44C online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number 122-1385-ND.
IC CR-II CPLD 32MCELL 44-VQFP - XC2C32A-6VQG44C
 Order IC CR-II CPLD 32MCELL 44-VQFP-XC2C32A-6VQG44C online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number 122-1404-ND.
IC CPLD 1.5K 64MCELL HP 44-VQFP - XCR3064XL-10VQG44C
 Order IC CPLD 1.5K 64MCELL HP 44-VQFP-XCR3064XL-10VQG44C online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number 122-1468-ND.
IC CPLD 1.5K 64MCELL HP 44-VQFP - XCR3064XL-10VQG44I
 Order IC CPLD 1.5K 64MCELL HP 44-VQFP-XCR3064XL-10VQG44I online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number 122-1469-ND.
IC CPLD SPEED GRADE 208-HQFP/COM - XC95288-15HQ208C
 Order IC CPLD SPEED GRADE 208-HQFP/COM-XC95288-15HQ208C online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number XC95288-15HQ208C-ND.