POLYSWITCH RUE SERIES 4.00A - RUE400-1 - Over Voltage, Current, Temperature Devices

Digi-Key Part Number RUE400-1-ND
Price Break
2000
Unit Price
0.26146
Extended Price
522.92
Manufacturer Part NumberRUE400-1
Product DescriptionPOLYSWITCH RUE SERIES 4.00A
Quantity Available Non-Stock
All prices are in GBP

POLYSWITCH RUE SERIES 4.00A - RUE400-1 - Over Voltage, Current, Temperature Devices Details
Technical/Catalog InformationRUE400-1
VendorTyco Electronics Raychem Circuit Protection
CategoryOver Voltage, Current, Temperature Devices
Package / CaseRadial
PackagingBulk
Current - Hold (Ih)4A
Current - Trip (It)8A
Current - Max100A
Voltage - Max30V
Time to Trip12.7s
R Min/Max0.010 ~ 0.030 ohm
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names RUE400 1
RUE4001

Purchase POLYSWITCH RUE SERIES 4.00A - RUE400-1 - Over Voltage, Current, Temperature Devices
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of POLYSWITCH RUE SERIES 4.00A - RUE400-1
Over Voltage, Current, Temperature Devices

POLYSWITCH RUE SERIES 4.00A - RUE400-1 (RUE400-1-ND)

Related parts Over Voltage, Current, Temperature Devices :
POLYSWITCH RUE SERIES 4.00A - RUE400-1
 Order POLYSWITCH RUE SERIES 4.00A-RUE400-1 online from Digi-Key. Manufactured by Tyco Electronics Raychem Circuit Protection. Digi-Key part number RUE400-1-ND.
POLYSWITCH RUE SERIES 1.85A - RUE185
 Order POLYSWITCH RUE SERIES 1.85A-RUE185 online from Digi-Key. Manufactured by Tyco Electronics Raychem Circuit Protection. Digi-Key part number RUE185-ND.
POLYSWITCH RUE SERIES 1.10A - RUE110
 Order POLYSWITCH RUE SERIES 1.10A-RUE110 online from Digi-Key. Manufactured by Tyco Electronics Raychem Circuit Protection. Digi-Key part number RUE110-ND.
POLYSWITCH RUE SERIES 5.00A - RUE500
 Order POLYSWITCH RUE SERIES 5.00A-RUE500 online from Digi-Key. Manufactured by Tyco Electronics Raychem Circuit Protection. Digi-Key part number RUE500-ND.
POLYSWITCH RUE SERIES 3.00A - RUE300
 Order POLYSWITCH RUE SERIES 3.00A-RUE300 online from Digi-Key. Manufactured by Tyco Electronics Raychem Circuit Protection. Digi-Key part number RUE300-ND.
POLYSWITCH RUE SERIES 0.90A - RUE090
 Order POLYSWITCH RUE SERIES 0.90A-RUE090 online from Digi-Key. Manufactured by Tyco Electronics Raychem Circuit Protection. Digi-Key part number RUE090-ND.
POLYSWITCH RUE SERIES 1.35A - RUE135
 Order POLYSWITCH RUE SERIES 1.35A-RUE135 online from Digi-Key. Manufactured by Tyco Electronics Raychem Circuit Protection. Digi-Key part number RUE135-ND.
POLYSWITCH RUE SERIES 3.00A - RUEF300
 Order POLYSWITCH RUE SERIES 3.00A-RUEF300 online from Digi-Key. Manufactured by Tyco Electronics Raychem Circuit Protection. Digi-Key part number RUEF300-ND.
POLYSWITCH RUE SERIES 5.00A - RUEF500
 Order POLYSWITCH RUE SERIES 5.00A-RUEF500 online from Digi-Key. Manufactured by Tyco Electronics Raychem Circuit Protection. Digi-Key part number RUEF500-ND.
POLYSWITCH RUE SERIES 9.00A - RUEF900
 Order POLYSWITCH RUE SERIES 9.00A-RUEF900 online from Digi-Key. Manufactured by Tyco Electronics Raychem Circuit Protection. Digi-Key part number RUEF900-ND.
POLYSWITCH RUE SERIES 0.90A - RUEF090
 Order POLYSWITCH RUE SERIES 0.90A-RUEF090 online from Digi-Key. Manufactured by Tyco Electronics Raychem Circuit Protection. Digi-Key part number RUEF090-ND.
POLYSWITCH RXE SERIES 3.00A HOLD - RXE300
 Order POLYSWITCH RXE SERIES 3.00A HOLD-RXE300 online from Digi-Key. Manufactured by Tyco Electronics Raychem Circuit Protection. Digi-Key part number RXE300-ND.
POLYSWITCH RXE SERIES 0.50A HOLD - RXE050
 Order POLYSWITCH RXE SERIES 0.50A HOLD-RXE050 online from Digi-Key. Manufactured by Tyco Electronics Raychem Circuit Protection. Digi-Key part number RXE050-ND.
POLYSWITCH RXE SERIES 0.90A HOLD - RXE090
 Order POLYSWITCH RXE SERIES 0.90A HOLD-RXE090 online from Digi-Key. Manufactured by Tyco Electronics Raychem Circuit Protection. Digi-Key part number RXE090-ND.
POLYSWITCH RXE SERIES 0.20A HOLD - RXE020
 Order POLYSWITCH RXE SERIES 0.20A HOLD-RXE020 online from Digi-Key. Manufactured by Tyco Electronics Raychem Circuit Protection. Digi-Key part number RXE020-ND.