CONN WEATHERTIGHT 2 POS FEMALE - EN3C2F - Connectors

Digi-Key Part Number EN3C2F-ND
Price Break
100
Unit Price
2.1836
Extended Price
218.36
Manufacturer Part NumberEN3C2F
Product DescriptionCONN WEATHERTIGHT 2 POS FEMALE
Quantity Available Non-Stock
All prices are in GBP

CONN WEATHERTIGHT 2 POS FEMALE - EN3C2F - Connectors Details
Technical/Catalog InformationEN3C2F
VendorSwitchcraft Inc.
CategoryConnectors
Connector TypePlug with Female Sockets
Number of Contacts2
Shell Size - Insert-
SeriesEN3™
Contact TypeSolder
Mounting TypeFree Hanging (In-Line)
Fastening TypeThreaded
FeaturesDust Tight, Strain Relief, Water Resistant
PackagingBulk
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names EN3C2F
EN3C2F

Purchase CONN WEATHERTIGHT 2 POS FEMALE - EN3C2F - Connectors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CONN WEATHERTIGHT 2 POS FEMALE - EN3C2F
Connectors

CONN WEATHERTIGHT 2 POS FEMALE - EN3C2F (EN3C2F-ND)

Related parts Connectors:
CONN WEATHERTIGHT 2 POS FEMALE - EN3C2F
 Order CONN WEATHERTIGHT 2 POS FEMALE-EN3C2F online from Digi-Key. Manufactured by Switchcraft Inc.. Digi-Key part number EN3C2F-ND.
CONN WEATHERTIGHT 6POS FMAL PCMT - EN3P6FP
 Order CONN WEATHERTIGHT 6POS FMAL PCMT-EN3P6FP online from Digi-Key. Manufactured by Switchcraft Inc.. Digi-Key part number EN3P6FP-ND.
CONN WEATHERTIGHT 4POS FMAL PCMT - EN3P4FP
 Order CONN WEATHERTIGHT 4POS FMAL PCMT-EN3P4FP online from Digi-Key. Manufactured by Switchcraft Inc.. Digi-Key part number EN3P4FP-ND.
CONN DSUB 9PIN MALE-FEMALE - EHDB9MF
 Order CONN DSUB 9PIN MALE-FEMALE-EHDB9MF online from Digi-Key. Manufactured by Switchcraft Inc.. Digi-Key part number EHDB9MF-ND.
CONN PLUG CORD 4POS FEMALE MINI - TA4FLX
 Order CONN PLUG CORD 4POS FEMALE MINI-TA4FLX online from Digi-Key. Manufactured by Switchcraft Inc.. Digi-Key part number TA4FLX-ND.
CONN PLUG CORD MINI 3POS FEMALE - TA3F
 Order CONN PLUG CORD MINI 3POS FEMALE-TA3F online from Digi-Key. Manufactured by Switchcraft Inc.. Digi-Key part number TA3F-ND.
CONN PLUG WEATHERTIGHT 3POS MALE - EN3C3M
 Order CONN PLUG WEATHERTIGHT 3POS MALE-EN3C3M online from Digi-Key. Manufactured by Switchcraft Inc.. Digi-Key part number SC1157-ND.
CONN PLUG WEATHERTIGHT 4POS FMAL - EN3C4F
 Order CONN PLUG WEATHERTIGHT 4POS FMAL-EN3C4F online from Digi-Key. Manufactured by Switchcraft Inc.. Digi-Key part number SC1158-ND.
CONN PLUG WEATHERTIGHT 4POS MALE - EN3C4M
 Order CONN PLUG WEATHERTIGHT 4POS MALE-EN3C4M online from Digi-Key. Manufactured by Switchcraft Inc.. Digi-Key part number SC1159-ND.
CONN PLUG WEATHERTIGHT 5POS FMAL - EN3C5F
 Order CONN PLUG WEATHERTIGHT 5POS FMAL-EN3C5F online from Digi-Key. Manufactured by Switchcraft Inc.. Digi-Key part number SC1160-ND.
CONN PLUG WEATHERTIGHT 6POS FMAL - EN3C6F
 Order CONN PLUG WEATHERTIGHT 6POS FMAL-EN3C6F online from Digi-Key. Manufactured by Switchcraft Inc.. Digi-Key part number SC1162-ND.
CONN RCPT 3PIN FEMALE FRONT MT - EAC305
 Order CONN RCPT 3PIN FEMALE FRONT MT-EAC305 online from Digi-Key. Manufactured by Switchcraft Inc.. Digi-Key part number EAC305-ND.
CONN PLUG FEMALE 3PIN 15A - AA3FB
 Order CONN PLUG FEMALE 3PIN 15A-AA3FB online from Digi-Key. Manufactured by Switchcraft Inc.. Digi-Key part number AA3FB-ND.
CONN FEMALE 3PIN CORD #16 SLD - EN3C3F16
 Order CONN FEMALE 3PIN CORD #16 SLD-EN3C3F16 online from Digi-Key. Manufactured by Switchcraft Inc.. Digi-Key part number EN3C3F16-ND.
CONN RCPT 4POS FEMALE FLANGE MT - SL104F
 Order CONN RCPT 4POS FEMALE FLANGE MT-SL104F online from Digi-Key. Manufactured by Switchcraft Inc.. Digi-Key part number SL104F-ND.