POWER STRIP 48"X16 OUT 15'CORD - PS4816 - Line Protection, Backups

Digi-Key Part Number TL208-ND
Price Break
1
Unit Price
59.4
Extended Price
59.40
Manufacturer Part NumberPS4816
Product DescriptionPOWER STRIP 48"X16 OUT 15'CORD
Quantity Available 30
All prices are in GBP

POWER STRIP 48"X16 OUT 15'CORD - PS4816 - Line Protection, Backups Details
Technical/Catalog InformationPS4816
VendorTripp Lite
CategoryLine Protection, Backups
AC Outlets16
Cord Length15' (4.57m)
Voltage - Input120VAC
Mounting TypeBench, Rack, Wall
AC Input ConnectorNEMA 5-15P
AC Output ConnectorNEMA 5-15R
FeaturesOn-Off Switch
Names, Registered & Trademark Names-
RoHS StatusRoHS Not Applicable
Other Names PS4816
PS4816
TL208 ND
TL208ND
TL208

Purchase POWER STRIP 48"X16 OUT 15'CORD - PS4816 - Line Protection, Backups
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of POWER STRIP 48"X16 OUT 15'CORD - PS4816
Line Protection, Backups

POWER STRIP 48"X16 OUT 15'CORD - PS4816 (TL208-ND)

Related parts Line Protection, Backups:
POWER STRIP 48"X16 OUT 15'CORD - PS4816
 Order POWER STRIP 48"X16 OUT 15'CORD-PS4816 online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number TL208-ND.
POWER STRIP 48" 16OUT RACK MOUNT - SS7415-15
 Order POWER STRIP 48" 16OUT RACK MOUNT-SS7415-15 online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number TL274-ND.
POWER STRIP 6OUT 15'CORD METAL - TLM615NCRA
 Order POWER STRIP 6OUT 15'CORD METAL-TLM615NCRA online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number TLM615NCRA-ND.
POWER STRIP 15A 12OUT 19"RACKMNT - RS-1215
 Order POWER STRIP 15A 12OUT 19"RACKMNT-RS-1215 online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number TL213-ND.
POWER STRIP 20A 12OUT 19"RACKMNT - RS-1215-20
 Order POWER STRIP 20A 12OUT 19"RACKMNT-RS-1215-20 online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number TL265-ND.
POWER STRIP 20A 13 OUT RACK MNT - PDU1220
 Order POWER STRIP 20A 13 OUT RACK MNT-PDU1220 online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number TL268-ND.
POWER STRIP 30A 24 OUT RACK MNT - PDU2430
 Order POWER STRIP 30A 24 OUT RACK MNT-PDU2430 online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number TL269-ND.
POWER STRIP 15A 6OUT 19" RACK - RS-0615-F
 Order POWER STRIP 15A 6OUT 19" RACK-RS-0615-F online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number RS-0615-F-ND.
POWER STRIP 12.5"15A 6OUT 6'CORD - 6SPDX
 Order POWER STRIP 12.5"15A 6OUT 6'CORD-6SPDX online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number TL327-ND.
POWER STRIP 7.38"15A 4OUT 6'CORD - UL603CB-6
 Order POWER STRIP 7.38"15A 4OUT 6'CORD-UL603CB-6 online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number TL337-ND.
POWER STRIP 120V 6OUT HOSP 1.5' - PS-602-HG
 Order POWER STRIP 120V 6OUT HOSP 1.5'-PS-602-HG online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number PS-602-HG-ND.
OUTLET RACK MT STRIP 19" 15'CORD - 903CB-15
 Order OUTLET RACK MT STRIP 19" 15'CORD-903CB-15 online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number 271-2503-ND.
POWER STRIP 5 OUTLET/1 INLET - 4740.3000
 Order POWER STRIP 5 OUTLET/1 INLET-4740.3000 online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 4740.3000-ND.
POWER STRIP 6 OUTLET BLACK - 1583H6B1BK
 Order POWER STRIP 6 OUTLET BLACK-1583H6B1BK online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1583H6B1BK-ND.
200 W 1 OUTLET INVERTER - PV200
 Order 200 W 1 OUTLET INVERTER-PV200 online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number TL030-ND.