RELAY SPDT 10A 24V 1440 OHM COIL - G5LE-14-DC24 - Relays

Digi-Key Part Number Z1013-ND
Price Break
1
25
50
100
250
500
1000
Unit Price
1.24
1.114
0.99
0.891
0.84152
0.7425
0.66825
Extended Price
1.24
27.85
49.50
89.10
210.38
371.25
668.25
Manufacturer Part NumberG5LE-14-DC24
Product DescriptionRELAY SPDT 10A 24V 1440 OHM COIL
Quantity Available 0
All prices are in GBP

RELAY SPDT 10A 24V 1440 OHM COIL - G5LE-14-DC24 - Relays Details
Technical/Catalog InformationG5LE-14-DC24
VendorOmron Electronics Inc-ECB Div
CategoryRelays
Relay TypeGeneral Purpose
Mounting TypeThrough Hole
Termination StylePC Pin
CircuitSPDT (1 Form C)
Contact Rating @ Voltage10A @ 120VAC
Coil Voltage24VDC
Control Off Voltage (Min)2.4 VDC
Control On Voltage (Max)18 VDC
Coil Current16.7mA
Coil TypeNon Latching, Standard
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names G5LE 14 DC24
G5LE14DC24
Z1013 ND
Z1013ND
Z1013

Purchase RELAY SPDT 10A 24V 1440 OHM COIL - G5LE-14-DC24 - Relays
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of RELAY SPDT 10A 24V 1440 OHM COIL - G5LE-14-DC24
Relays

RELAY SPDT 10A 24V 1440 OHM COIL - G5LE-14-DC24 (Z1013-ND)

Related parts Relays:
RELAY SPDT 10A 24V 1440 OHM COIL - G5LE-14-DC24
 Order RELAY SPDT 10A 24V 1440 OHM COIL-G5LE-14-DC24 online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number Z1013-ND.
RELAY SPDT 10A 24V 1440 OHM COIL - G5LE-114P-PS-DC24
 Order RELAY SPDT 10A 24V 1440 OHM COIL-G5LE-114P-PS-DC24 online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number Z778-ND.
RELAY SPDT 10A 12V 360 OHM COIL - G5LE-14-DC12
 Order RELAY SPDT 10A 12V 360 OHM COIL-G5LE-14-DC12 online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number Z1012-ND.
RELAY SPDT 10A 5V 63 OHM COIL - G5LE-14-DC5
 Order RELAY SPDT 10A 5V 63 OHM COIL-G5LE-14-DC5 online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number Z1011-ND.
RELAY SPDT 1A 24V 3840 OHM COIL - G5V-1-DC24
 Order RELAY SPDT 1A 24V 3840 OHM COIL-G5V-1-DC24 online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number Z775-ND.
RELAY SPDT 10A 5V 63 OHM COIL - G5LE-114P-PS-DC5
 Order RELAY SPDT 10A 5V 63 OHM COIL-G5LE-114P-PS-DC5 online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number Z776-ND.
RELAY SPDT 10A 12V 360 OHM COIL - G5LE-114P-PS-DC12
 Order RELAY SPDT 10A 12V 360 OHM COIL-G5LE-114P-PS-DC12 online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number Z777-ND.
RELAY DPDT 2A 24V 1152 OHM COIL - G5V-2-DC24
 Order RELAY DPDT 2A 24V 1152 OHM COIL-G5V-2-DC24 online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number Z769-ND.
RELAY DPDT 2A 24V 1600 OHM COIL - G5V-2-H-DC24
 Order RELAY DPDT 2A 24V 1600 OHM COIL-G5V-2-H-DC24 online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number Z772-ND.
RELAY SPDT 1A 5V 167 OHM COIL - G5V-1-DC5
 Order RELAY SPDT 1A 5V 167 OHM COIL-G5V-1-DC5 online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number Z773-ND.
RELAY SPDT 1A 12V 960 OHM COIL - G5V-1-DC12
 Order RELAY SPDT 1A 12V 960 OHM COIL-G5V-1-DC12 online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number Z774-ND.
RELAY SPDT 10A 24VDC PCB SEALED - G5LB-14-DC24
 Order RELAY SPDT 10A 24VDC PCB SEALED-G5LB-14-DC24 online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number Z2338-ND.
RELAY SPDT 10A 120VAC PC MT - G2R-14-AC120
 Order RELAY SPDT 10A 120VAC PC MT-G2R-14-AC120 online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number Z844-ND.
RELAY SPDT 10A 24VDC QC TERM - G2R-1S-DC24
 Order RELAY SPDT 10A 24VDC QC TERM-G2R-1S-DC24 online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number Z852-ND.
RELAY SPDT 10A 24VAC PC MT - G2R-14-AC24
 Order RELAY SPDT 10A 24VAC PC MT-G2R-14-AC24 online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number Z843-ND.