RELAY SPDT 10A 12V 360 OHM COIL - G5LE-14-DC12 - Relays

Digi-Key Part Number Z1012-ND
Price Break
1
25
50
100
250
500
1000
Unit Price
1.24
1.114
0.99
0.891
0.84152
0.7425
0.66825
Extended Price
1.24
27.85
49.50
89.10
210.38
371.25
668.25
Manufacturer Part NumberG5LE-14-DC12
Product DescriptionRELAY SPDT 10A 12V 360 OHM COIL
Quantity Available 1886
All prices are in GBP

RELAY SPDT 10A 12V 360 OHM COIL - G5LE-14-DC12 - Relays Details
Technical/Catalog InformationG5LE-14-DC12
VendorOmron Electronics Inc-ECB Div
CategoryRelays
Relay TypeGeneral Purpose
Mounting TypeThrough Hole
Termination StylePC Pin
CircuitSPDT (1 Form C)
Contact Rating @ Voltage10A @ 120VAC
Coil Voltage12VDC
Control Off Voltage (Min)1.2 VDC
Control On Voltage (Max)9 VDC
Coil Current33.3mA
Coil TypeNon Latching, Standard
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names G5LE 14 DC12
G5LE14DC12
Z1012 ND
Z1012ND
Z1012

Purchase RELAY SPDT 10A 12V 360 OHM COIL - G5LE-14-DC12 - Relays
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of RELAY SPDT 10A 12V 360 OHM COIL - G5LE-14-DC12
Relays

RELAY SPDT 10A 12V 360 OHM COIL - G5LE-14-DC12 (Z1012-ND)

Related parts Relays:
RELAY SPDT 10A 12V 360 OHM COIL - G5LE-14-DC12
 Order RELAY SPDT 10A 12V 360 OHM COIL-G5LE-14-DC12 online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number Z1012-ND.
RELAY SPDT 10A 12V 360 OHM COIL - G5LE-114P-PS-DC12
 Order RELAY SPDT 10A 12V 360 OHM COIL-G5LE-114P-PS-DC12 online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number Z777-ND.
RELAY SPDT 10A 24V 1440 OHM COIL - G5LE-14-DC24
 Order RELAY SPDT 10A 24V 1440 OHM COIL-G5LE-14-DC24 online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number Z1013-ND.
RELAY SPDT 10A 5V 63 OHM COIL - G5LE-14-DC5
 Order RELAY SPDT 10A 5V 63 OHM COIL-G5LE-14-DC5 online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number Z1011-ND.
RELAY SPDT 1A 12V 960 OHM COIL - G5V-1-DC12
 Order RELAY SPDT 1A 12V 960 OHM COIL-G5V-1-DC12 online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number Z774-ND.
RELAY SPDT 10A 5V 63 OHM COIL - G5LE-114P-PS-DC5
 Order RELAY SPDT 10A 5V 63 OHM COIL-G5LE-114P-PS-DC5 online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number Z776-ND.
RELAY SPDT 10A 24V 1440 OHM COIL - G5LE-114P-PS-DC24
 Order RELAY SPDT 10A 24V 1440 OHM COIL-G5LE-114P-PS-DC24 online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number Z778-ND.
RELAY DPDT 2A 12V 288 OHM COIL - G5V-2-DC12
 Order RELAY DPDT 2A 12V 288 OHM COIL-G5V-2-DC12 online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number Z768-ND.
RELAY DPDT 2A 12V 400 OHM COIL - G5V-2-H-DC12
 Order RELAY DPDT 2A 12V 400 OHM COIL-G5V-2-H-DC12 online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number Z771-ND.
RELAY SPDT 1A 5V 167 OHM COIL - G5V-1-DC5
 Order RELAY SPDT 1A 5V 167 OHM COIL-G5V-1-DC5 online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number Z773-ND.
RELAY SPDT 1A 24V 3840 OHM COIL - G5V-1-DC24
 Order RELAY SPDT 1A 24V 3840 OHM COIL-G5V-1-DC24 online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number Z775-ND.
RELAY SPDT 10A 12VDC PCB SEALED - G5LB-14-DC12
 Order RELAY SPDT 10A 12VDC PCB SEALED-G5LB-14-DC12 online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number Z2337-ND.
RELAY AUTO MINI SPDT 10A 12V PCB - G8SN-1C4P-DC12
 Order RELAY AUTO MINI SPDT 10A 12V PCB-G8SN-1C4P-DC12 online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number Z2780-ND.
RELAY SPDT 10A 120VAC PC MT - G2R-14-AC120
 Order RELAY SPDT 10A 120VAC PC MT-G2R-14-AC120 online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number Z844-ND.
RELAY SPDT 10A 12VDC QC TERM - G2R-1S-DC12
 Order RELAY SPDT 10A 12VDC QC TERM-G2R-1S-DC12 online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number Z851-ND.