RELAY PC MNT PWR SPDT 10A 24VDC - G5LE-1-DC24 - Relays

Digi-Key Part Number Z1016-ND
Price Break
1
25
50
100
250
500
1000
Unit Price
1.12
1.01
0.8976
0.8078
0.76296
0.6732
0.60588
Extended Price
1.12
25.25
44.88
80.78
190.74
336.60
605.88
Manufacturer Part NumberG5LE-1-DC24
Product DescriptionRELAY PC MNT PWR SPDT 10A 24VDC
Quantity Available 104
All prices are in GBP

RELAY PC MNT PWR SPDT 10A 24VDC - G5LE-1-DC24 - Relays Details
Technical/Catalog InformationG5LE-1-DC24
VendorOmron Electronics Inc-ECB Div
CategoryRelays
Relay TypeGeneral Purpose
Mounting TypeThrough Hole
Termination StylePC Pin
CircuitSPDT (1 Form C)
Contact Rating @ Voltage10A @ 120VAC
Coil Voltage24VDC
Control Off Voltage (Min)2.4 VDC
Control On Voltage (Max)18 VDC
Coil Current16.7mA
Coil TypeNon Latching, Standard
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names G5LE 1 DC24
G5LE1DC24
Z1016 ND
Z1016ND
Z1016

Purchase RELAY PC MNT PWR SPDT 10A 24VDC - G5LE-1-DC24 - Relays
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of RELAY PC MNT PWR SPDT 10A 24VDC - G5LE-1-DC24
Relays

RELAY PC MNT PWR SPDT 10A 24VDC - G5LE-1-DC24 (Z1016-ND)

Related parts Relays:
RELAY PC MNT PWR SPDT 10A 24VDC - G5LE-1-DC24
 Order RELAY PC MNT PWR SPDT 10A 24VDC-G5LE-1-DC24 online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number Z1016-ND.
RELAY PC MNT PWR SPDT 10A 24VDC - G5Q-1-DC24
 Order RELAY PC MNT PWR SPDT 10A 24VDC-G5Q-1-DC24 online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number Z222-ND.
RELAY PC MNT PWR SPDT 10A 24VDC - G2R-14-DC24
 Order RELAY PC MNT PWR SPDT 10A 24VDC-G2R-14-DC24 online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number Z745-ND.
RELAY PC MNT PWR SPDT 10A 12VDC - G5LE-1-DC12
 Order RELAY PC MNT PWR SPDT 10A 12VDC-G5LE-1-DC12 online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number Z1015-ND.
RELAY PC MNT PWR SPDT 10A 5VDC - G5LE-1-DC5
 Order RELAY PC MNT PWR SPDT 10A 5VDC-G5LE-1-DC5 online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number Z1014-ND.
RELAY PC MNT PWR SPDT 10A 24VDC - G5Q-14-DC24
 Order RELAY PC MNT PWR SPDT 10A 24VDC-G5Q-14-DC24 online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number Z226-ND.
RELAY PC MNT PWR SPDT 10A 5VDC - G5LE-1-ASI-DC5
 Order RELAY PC MNT PWR SPDT 10A 5VDC-G5LE-1-ASI-DC5 online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G5LE-1-ASI-DC5-ND.
RELAY PC MNT PWR SPST 10A 24VDC - G5Q-1A-DC24
 Order RELAY PC MNT PWR SPST 10A 24VDC-G5Q-1A-DC24 online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number Z220-ND.
RELAY PC MNT PWR SPDT 10A 12VDC - G5Q-1-DC12
 Order RELAY PC MNT PWR SPDT 10A 12VDC-G5Q-1-DC12 online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number Z221-ND.
RELAY PC MNT PWR SPST 10A 24VDC - G5Q-1A4-DC24
 Order RELAY PC MNT PWR SPST 10A 24VDC-G5Q-1A4-DC24 online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number Z224-ND.
RELAY PC MNT PWR SPDT 10A 5VDC - G5LE-14-ASI-DC5
 Order RELAY PC MNT PWR SPDT 10A 5VDC-G5LE-14-ASI-DC5 online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G5LE-14-ASI-DC5-ND.
RELAY PC MNT PWR SPDT 5A 24VDC - G5L-112P-PS-DC24
 Order RELAY PC MNT PWR SPDT 5A 24VDC-G5L-112P-PS-DC24 online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number Z722-ND.
RELAY PC MNT PWR SPDT 5A 24VDC - G5L-114P-PS-DC24
 Order RELAY PC MNT PWR SPDT 5A 24VDC-G5L-114P-PS-DC24 online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number Z732-ND.
RELAY PC MNT PWR SPDT 10A 12VDC - G2R-14-DC12
 Order RELAY PC MNT PWR SPDT 10A 12VDC-G2R-14-DC12 online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number Z744-ND.
RELAY PC MNT PWR SPDT 10A 5VDC - G2R-14-DC5
 Order RELAY PC MNT PWR SPDT 10A 5VDC-G2R-14-DC5 online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number Z743-ND.