CRYSTAL 24.576 MHZ SERIES SMT - ATP245SM - Crystals and Oscillators

Digi-Key Part Number CTX619-ND
Price Break
1000
Unit Price
0.72072
Extended Price
720.72
Manufacturer Part NumberATP245SM
Product DescriptionCRYSTAL 24.576 MHZ SERIES SMT
Quantity Available Non-Stock
All prices are in GBP

CRYSTAL 24.576 MHZ SERIES SMT - ATP245SM - Crystals and Oscillators Details
Technical/Catalog InformationATP245SM
VendorCTS-Frequency Controls
CategoryCrystals and Oscillators
Frequency24.576MHz
Load CapacitanceSeries
Package / Case13.0mm x 5.0mm
PackagingBulk
Frequency Tolerance±50ppm
Mounting TypeSurface Mount
Operating ModeFundamental
Operating Temperature0°C ~ 70°C
SeriesATP-SM
Other Names ATP245SM
ATP245SM
CTX619 ND
CTX619ND
CTX619

Purchase CRYSTAL 24.576 MHZ SERIES SMT - ATP245SM - Crystals and Oscillators
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CRYSTAL 24.576 MHZ SERIES SMT - ATP245SM
Crystals and Oscillators

CRYSTAL 24.576 MHZ SERIES SMT - ATP245SM (CTX619-ND)

Related parts Crystals and Oscillators:
CRYSTAL 24.576 MHZ SERIES SMT - ATP245SM
 Order CRYSTAL 24.576 MHZ SERIES SMT-ATP245SM online from Digi-Key. Manufactured by CTS-Frequency Controls. Digi-Key part number CTX619-ND.
CRYSTAL 24.576 MHZ SERIES - MP245
 Order CRYSTAL 24.576 MHZ SERIES-MP245 online from Digi-Key. Manufactured by CTS-Frequency Controls. Digi-Key part number CTX092-ND.
CRYSTAL 10.0000 MHZ SERIES SMT - ATS100SM
 Order CRYSTAL 10.0000 MHZ SERIES SMT-ATS100SM online from Digi-Key. Manufactured by CTS-Frequency Controls. Digi-Key part number CTX508-ND.
CRYSTAL 12.0000 MHZ SERIES SMT - ATS120SM
 Order CRYSTAL 12.0000 MHZ SERIES SMT-ATS120SM online from Digi-Key. Manufactured by CTS-Frequency Controls. Digi-Key part number CTX510-ND.
CRYSTAL 14.31818 MHZ SERIES SMT - ATS143SM
 Order CRYSTAL 14.31818 MHZ SERIES SMT-ATS143SM online from Digi-Key. Manufactured by CTS-Frequency Controls. Digi-Key part number CTX512-ND.
CRYSTAL 16.0000 MHZ SERIES SMT - ATS160SM
 Order CRYSTAL 16.0000 MHZ SERIES SMT-ATS160SM online from Digi-Key. Manufactured by CTS-Frequency Controls. Digi-Key part number CTX514-ND.
CRYSTAL 20.0000 MHZ SERIES SMT - ATS200SM
 Order CRYSTAL 20.0000 MHZ SERIES SMT-ATS200SM online from Digi-Key. Manufactured by CTS-Frequency Controls. Digi-Key part number CTX515-ND.
CRYSTAL 24.5760 MHZ SERIES SMT - ATS245SM
 Order CRYSTAL 24.5760 MHZ SERIES SMT-ATS245SM online from Digi-Key. Manufactured by CTS-Frequency Controls. Digi-Key part number CTX517-ND.
CRYSTAL 10.0000 MHZ SERIES SMT - ATS100SM-T
 Order CRYSTAL 10.0000 MHZ SERIES SMT-ATS100SM-T online from Digi-Key. Manufactured by CTS-Frequency Controls. Digi-Key part number CTX508TR-ND.
CRYSTAL 12.0000 MHZ SERIES SMT - ATS120SM-T
 Order CRYSTAL 12.0000 MHZ SERIES SMT-ATS120SM-T online from Digi-Key. Manufactured by CTS-Frequency Controls. Digi-Key part number CTX510TR-ND.
CRYSTAL 14.31818 MHZ SERIES SMT - ATS143SM-T
 Order CRYSTAL 14.31818 MHZ SERIES SMT-ATS143SM-T online from Digi-Key. Manufactured by CTS-Frequency Controls. Digi-Key part number CTX512TR-ND.
CRYSTAL 16.0000 MHZ SERIES SMT - ATS160SM-T
 Order CRYSTAL 16.0000 MHZ SERIES SMT-ATS160SM-T online from Digi-Key. Manufactured by CTS-Frequency Controls. Digi-Key part number CTX514TR-ND.
CRYSTAL 20.0000 MHZ SERIES SMT - ATS200SM-T
 Order CRYSTAL 20.0000 MHZ SERIES SMT-ATS200SM-T online from Digi-Key. Manufactured by CTS-Frequency Controls. Digi-Key part number CTX515TR-ND.
CRYSTAL 24.5760 MHZ SERIES SMT - ATS245SM-T
 Order CRYSTAL 24.5760 MHZ SERIES SMT-ATS245SM-T online from Digi-Key. Manufactured by CTS-Frequency Controls. Digi-Key part number CTX517TR-ND.
CRYSTAL 10.000 MHZ SERIES SMT - ATP100SM
 Order CRYSTAL 10.000 MHZ SERIES SMT-ATP100SM online from Digi-Key. Manufactured by CTS-Frequency Controls. Digi-Key part number CTX608-ND.